Ideal Diodes & Ideal Diode Controllers

Filter

Visar 1 - 20 av 22 produkter
Resultat per sida
Beskrivning Pris Maximum Continuous Current Operating Supply Voltage Range Number of Channels per Chip Internal MOSFETs Maximum On Resistance Typical Switching Time Mounting Type Package Type Pin Count Quiescent Current Reverse Leakage Current Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
RS-artikelnummer 906-3283
Tillv. art.nrLTC4352CMS#PBF
VarumärkeAnalog Devices
54,80 kr
Each (In a Pack of 2)
Enheter
- - 1 No - 0.5µs Surface Mount MSOP 12 1.4mA - +70 °C 0 °C -
RS-artikelnummer 145-6663
Tillv. art.nrLTC4352CMS#PBF
VarumärkeAnalog Devices
36,64 kr
Each (In a Tube of 37)
Enheter
- - 1 No - 0.5µs Surface Mount MSOP 12 1.4mA - +70 °C 0 °C -
RS-artikelnummer 906-3334
Tillv. art.nrLTC4415IMSE#PBF
VarumärkeAnalog Devices
74,34 kr
Each
Enheter
4A - 2 Yes - 9µs Surface Mount MSOP 16 44µA 1µA +125 °C -40 °C -
RS-artikelnummer 145-7248
Tillv. art.nrLTC4415IMSE#PBF
VarumärkeAnalog Devices
49,752 kr
Each (In a Tube of 37)
Enheter
4A - 2 Yes - 9µs Surface Mount MSOP 16 44µA 1µA +125 °C -40 °C -
RS-artikelnummer 145-6648
Tillv. art.nrLTC4357CMS8#PBF
VarumärkeAnalog Devices
24,268 kr
Each (In a Tube of 50)
Enheter
- - - - - - Surface Mount MSOP 8 - - - - -
RS-artikelnummer 906-3322
Tillv. art.nrLTC4415EDHC#PBF
VarumärkeAnalog Devices
64,47 kr
Each (In a Pack of 2)
Enheter
4A - 2 Yes - 9µs Surface Mount PDFN 16 44µA 1µA +125 °C -40 °C -
RS-artikelnummer 135-5726
Tillv. art.nrLT4320HMSE#PBF
VarumärkeAnalog Devices
50,487 kr
Each (In a Tube of 37)
Enheter
1.5mA 9 → 72 V 4 Yes - - Surface Mount MSOP 12 1.5mA - +125 °C -40 °C AEC-Q100
RS-artikelnummer 135-5727
Tillv. art.nrLT4320IDD#PBF
VarumärkeAnalog Devices
42,029 kr
Each (In a Tube of 121)
Enheter
1.5mA 9 → 72 V 4 Yes - - Surface Mount DFN 8 1.5mA - +85 °C -40 °C AEC-Q100
RS-artikelnummer 135-5728
Tillv. art.nrLT4321IUF#PBF
VarumärkeAnalog Devices
22,18 kr
Each (In a Tube of 91)
Enheter
0.8mA 20 → 80 V 8 Yes - - Surface Mount QFN 16 800µA 32 → 60 (Total Supply Current Shutdown)µA +85 °C -40 °C -
RS-artikelnummer 192-2734
Tillv. art.nrMAX40200AUK+T
VarumärkeMaxim Integrated
2,803 kr
Each (On a Reel of 2500)
Enheter
1A 1.5 → 5.5 V 1 Yes - 1.6 ms, 65 μs Surface Mount SOT-23 5 18µA 1.5µA +125 °C -40 °C -
RS-artikelnummer 135-6183
Tillv. art.nrLT4320HMSE#PBF
VarumärkeAnalog Devices
75,38 kr
Each
Enheter
1.5mA 9 → 72 V 4 Yes - - Surface Mount MSOP 12 1.5mA - +125 °C -40 °C AEC-Q100
RS-artikelnummer 158-0420
Tillv. art.nrLTC4415EDHC#PBF
VarumärkeAnalog Devices
43,135 kr
Each (In a Tube of 73)
Enheter
4A - 2 Yes - 9µs Surface Mount PDFN 16 44µA 1µA +125 °C -40 °C -
RS-artikelnummer 906-3296
Tillv. art.nrLTC4353IDE#PBF
VarumärkeLinear Technology
96,68 kr
Each
Enheter
- - 2 No - 0.4µs Surface Mount PDFN 16 1.5mA - +85 °C -40 °C -
RS-artikelnummer 135-6194
Tillv. art.nrLT4321IUF#PBF
VarumärkeAnalog Devices
32,78 kr
Each
Enheter
0.8mA 20 → 80 V 8 Yes - - Surface Mount QFN 16 800µA 32 → 60 (Total Supply Current Shutdown)µA +85 °C -40 °C -
RS-artikelnummer 133-3310
Tillv. art.nrZXGD3112N7TC
VarumärkeDiodesZetex
23,41 kr
Each (In a Pack of 5)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 145-7247
Tillv. art.nrLTC4353IDE#PBF
VarumärkeLinear Technology
55,758 kr
Each (In a Tube of 91)
Enheter
- - 2 No - 0.4µs Surface Mount PDFN 16 1.5mA - +85 °C -40 °C -
RS-artikelnummer 192-3037
Tillv. art.nrMAX40200AUK+T
VarumärkeMaxim Integrated
6,556 kr
Each (In a Pack of 10)
Enheter
1A 1.5 → 5.5 V 1 Yes - 1.6 ms, 65 μs Surface Mount SOT-23 5 18µA 1.5µA +125 °C -40 °C -
RS-artikelnummer 168-9514
Tillv. art.nrZXGD3112N7TC
VarumärkeDiodesZetex
25,26 kr
Each (On a Reel of 2500)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 135-6190
Tillv. art.nrLT4320IDD#PBF
VarumärkeAnalog Devices
89,13 kr
Each
Enheter
1.5mA 9 → 72 V 4 Yes - - Surface Mount DFN 8 1.5mA - +85 °C -40 °C AEC-Q100
Nytt
RS-artikelnummer 203-5819
Tillv. art.nrMAX16141AAAF/VY+
VarumärkeMaxim Integrated
52,425 kr
Each (In a Pack of 2)
Enheter
- 3.5 → 36 V 2 No 1.3 - - TQFN 16 - - - - -
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Easy programming of Regulator, Compressor, Defrost & Alarm ...
Description:
Easy programming of Regulator, Compressor, Defrost & Alarm settingsSingle or dual NTC probe inputIP65 front panelAmbient temperature range: 0°C to 50°CConforms to EMC (EN50081-1 & EN58002-1) & Low Voltage (EN61010-1) Directives.
The universal KS 50-1 temperature controller is intended ...
Description:
The universal KS 50-1 temperature controller is intended for precise and cost-effective control tasks. The instrument provides simple 2-point (on/off) control, continuous PID control or 3-point stepping control. The process value signal is connected via a universal input. A supplementary ...