Beskrivning | Pris | Maximum Output Current | Number of Outputs | Maximum Switching Frequency | Line Regulation | Load Regulation | Mounting Type | Package Type | Pin Count | Power Rating | Dimensions | Height | Length | Maximum Input Voltage | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Texas Instruments PTN04050CAD, DC-DC Power Supply Module 2.4A 5.5 V Input, 600 Khz 4-Pin, DIP Module
RS-artikelnummer
145-6559
Tillv. art.nrPTN04050CAD
VarumärkeTexas Instruments
|
184,179 kr
Each (In a Bag of 56)
Enheter
|
2.4A | 1 | 600 Khz | ±10 mV | ±10 mV | Through Hole | DIP Module | 4 | - | 18.92 x 12.57 x 8.25mm | 8.25mm | 18.92mm | 5.5 V | +85 °C | |
Texas Instruments PTN04050CAD, DC-DC Power Supply Module 2.4A 5.5 V Input, 600 Khz 4-Pin, DIP Module
RS-artikelnummer
661-8149
Tillv. art.nrPTN04050CAD
VarumärkeTexas Instruments
|
193,23 kr
Each
Enheter
|
2.4A | 1 | 600 Khz | ±10 mV | ±10 mV | Through Hole | DIP Module | 4 | - | 18.92 x 12.57 x 8.25mm | 8.25mm | 18.92mm | 5.5 V | +85 °C | |
RS-artikelnummer
922-3586
Tillv. art.nrPTH08080WAH
VarumärkeTexas Instruments
|
96,283 kr
Each (In a Tube of 90)
Enheter
|
2.25A | 1 | 300 KHz | ±7 mV | ±13 % VO | Through Hole | DIP Module | 5 | - | 15.24 x 12.7 x 7.93mm | 7.93mm | 15.24mm | 4.5 V | +85 °C | |
RS-artikelnummer
162-5855
Tillv. art.nrPTH08080WAD
VarumärkeTexas Instruments
|
92,79 kr
Each (In a Tube of 90)
Enheter
|
- | 1 | - | - | - | Through Hole | DIP Module | 5 | - | 15.24 x 12.7 x 7.93mm | 7.93mm | 15.24mm | 18 V | +85 °C | |
RS-artikelnummer
145-7771
Tillv. art.nrPTN78000AAZ
VarumärkeTexas Instruments
|
119,881 kr
Each (In a Tube of 49)
Enheter
|
- | 1 | - | - | - | Through Hole | DIP Module | 5 | - | 18.92 x 12.57 x 8.25mm | 8.25mm | 18.92mm | 7 V | +85 °C | |
RS-artikelnummer
661-7948
Tillv. art.nrPTH08080WAH
VarumärkeTexas Instruments
|
91,50 kr
Each
Enheter
|
2.25A | 1 | 300 Khz | ±7 mV | ±13 % VO | Through Hole | DIP Module | 5 | - | 15.24 x 12.7 x 7.93mm | 7.93mm | 15.24mm | 4.5 V | +85 °C | |
RS-artikelnummer
661-7944
Tillv. art.nrPTH08080WAD
VarumärkeTexas Instruments
|
91,07 kr
Each
Enheter
|
- | 1 | - | - | - | Through Hole | DIP Module | 5 | - | 15.24 x 12.7 x 7.93mm | 7.93mm | 15.24mm | 18 V | +85 °C | |
RS-artikelnummer
922-3568
Tillv. art.nrPTH04000WAH
VarumärkeTexas Instruments
|
93,076 kr
Each (In a Tube of 56)
Enheter
|
- | 1 | - | - | - | Through Hole | DIP Module | 6 | - | 18.92 x 12.57 x 8.25mm | 8.25mm | 18.92mm | 5 V | +85 °C | |
RS-artikelnummer
792-5785
Tillv. art.nrSTGIPS20C60-H
VarumärkeSTMicroelectronics
|
191,53 kr
Each
Enheter
|
- | - | - | - | - | Through Hole | SDIP | 25 | - | 44.9 x 22.5 x 6mm | 6mm | 44.9mm | 15 V | +125 °C | |
RS-artikelnummer
162-5866
Tillv. art.nrPTN78060HAH
VarumärkeTexas Instruments
|
278,807 kr
Each (In a Bag of 36)
Enheter
|
3A | 1 | 300 Khz | ±10 mV | ±10 mV | Through Hole | DIP Module | 7 | - | 25.27 x 15.75 x 8.75mm | 8.75mm | 25.27mm | 36 V | +85 °C | |
RS-artikelnummer
162-8688
Tillv. art.nrPTH08T250WAD
VarumärkeTexas Instruments
|
706,784 kr
Each (In a Tray of 25)
Enheter
|
50A | 1 | 600 kHz | ±5 mV | ±5 mV | Through Hole | DIP Module | 22 | - | 38.61 x 25.91 x 9.64mm | 9.64mm | 38.61mm | 14 V | +85 °C | |
RS-artikelnummer
200-3872
Tillv. art.nrMAXM17536ALY#
VarumärkeMaxim Integrated
|
272,342 kr
Each (In a Tray of 132)
Enheter
|
4A | 1 | 2.2 MHz | 0.16 mv/V | - | - | SiP | 29 | - | - | - | - | 12 V | - | |
RS-artikelnummer
423-618
Tillv. art.nrLTM4601EV#PBF
VarumärkeAnalog Devices
|
310,54 kr
Each
Enheter
|
12A | 1 | - | 0.3 % | - | Surface Mount | LGA | 118 | - | 15 x 15 x 2.92mm | 2.92mm | 15mm | - | +85 °C | |
RS-artikelnummer
168-7091
Tillv. art.nrSTGIPS20C60-H
VarumärkeSTMicroelectronics
|
154,124 kr
Each (In a Tube of 11)
Enheter
|
- | - | - | - | - | Through Hole | SDIP | 25 | - | 44.9 x 22.5 x 6mm | 6mm | 44.9mm | 15 V | +125 °C | |
RS-artikelnummer
162-5860
Tillv. art.nrPTH12060WAH
VarumärkeTexas Instruments
|
121,479 kr
Each (In a Tube of 36)
Enheter
|
- | 1 | - | - | - | Through Hole | DIP Module | 10 | - | 25.27 x 15.75 x 8.75mm | 8.75mm | 25.27mm | - | +85 °C | |
RS-artikelnummer
411-902
Tillv. art.nrLTM4600EV#PBF
VarumärkeAnalog Devices
|
281,42 kr
Each
Enheter
|
10A | 1 | 850 kHz | 0.3 % | ±1.5 % | Surface Mount | LGA | 104 | - | 15 x 15 x 2.92mm | 2.92mm | 15mm | 20 V | +85 °C | |
RS-artikelnummer
210-8670
Tillv. art.nrLTM4691IV#PBF
VarumärkeAnalog Devices
|
82,275 kr
Each (In a Pack of 2)
Enheter
|
2A | 2 | 3 MHz | 0.001 %/V | 0.2 % | - | LGA | 24 | - | - | - | - | 3.6 V | - | |
RS-artikelnummer
162-5863
Tillv. art.nrPTN04050CAH
VarumärkeTexas Instruments
|
184,179 kr
Each (In a Tube of 56)
Enheter
|
- | 1 | - | - | - | Through Hole | DIP Module | 4 | - | 18.92 x 12.57 x 8.25mm | 8.25mm | 18.92mm | 5.5 V | +85 °C | |
RS-artikelnummer
197-7477
Tillv. art.nrPTN78000HAH
VarumärkeTexas Instruments
|
151,32 kr
Each
Enheter
|
1.5A | 1 | 660 kHz | ±10 mV | ±10 mV | - | Through hole module | 5 | 22.5W | - | - | - | 36 V | - | |
RS-artikelnummer
162-5858
Tillv. art.nrPTH08T261WAZ
VarumärkeTexas Instruments
|
69,667 kr
Each (In a Tray of 36)
Enheter
|
- | 1 | - | - | - | Through Hole | DIP Module | 10 | - | 18.92 x 15.75 x 7.5mm | 7.5mm | 18.92mm | 4.5 V | +85 °C |