DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filter

Visar 1 - 20 av 88 produkter
Resultat per sida
Beskrivning Pris Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 165-8412
Tillv. art.nrPAM2306DYPAA
VarumärkeDiodesZetex
2,787 kr
Each (On a Reel of 3000)
Enheter
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 2 Adjustable Surface Mount WDFN 12 +85 °C -40 °C
RS-artikelnummer 921-0754
Tillv. art.nrPAM2306DYPAA
VarumärkeDiodesZetex
5,434 kr
Each (In a Pack of 20)
Enheter
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 2 Adjustable Surface Mount WDFN 12 +85 °C -40 °C
RS-artikelnummer 165-8355
Tillv. art.nrAP3019AKTR-G1
VarumärkeDiodesZetex
1,342 kr
Each (On a Reel of 3000)
Enheter
- 38 V 2.5 V 16 V - - Step Up 1 Adjustable Surface Mount SOT-23 6 +85 °C -40 °C
RS-artikelnummer 170-8912
Tillv. art.nrAP3202MTR-G1
VarumärkeDiodesZetex
2,951 kr
Each (On a Reel of 4000)
Enheter
- 3.3 V 4.75 V 18 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS-artikelnummer 921-0499
Tillv. art.nrAP3012KTR-G1
VarumärkeDiodesZetex
3,233 kr
Each (In a Pack of 30)
Enheter
- 29 V 2.6 V 16 V - 500mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-artikelnummer 828-7448
Tillv. art.nrAP3202MTR-G1
VarumärkeDiodesZetex
5,976 kr
Each (In a Pack of 25)
Enheter
- 3.3 V 4.75 V 18 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS-artikelnummer 921-0509
Tillv. art.nrAP3019AKTR-G1
VarumärkeDiodesZetex
3,305 kr
Each (In a Pack of 30)
Enheter
- 38 V 2.5 V 16 V - - Step Up 1 Adjustable Surface Mount SOT-23 6 +85 °C -40 °C
RS-artikelnummer 165-8460
Tillv. art.nrAP3012KTR-G1
VarumärkeDiodesZetex
1,15 kr
Each (On a Reel of 3000)
Enheter
- 29 V 2.6 V 16 V - 500mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-artikelnummer 122-3269
Tillv. art.nrAP5002SG-13
VarumärkeDiodesZetex
3,868 kr
Each (On a Reel of 2500)
Enheter
0.8 V 20 V 3.6 V 20 V 0A 2A Step Down 2 Adjustable Surface Mount SOP 8 +85 °C -20 °C
RS-artikelnummer 921-0742
Tillv. art.nrPAM2306AYPAA
VarumärkeDiodesZetex
5,362 kr
Each (In a Pack of 20)
Enheter
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 2 Adjustable Surface Mount WDFN 12 +85 °C -40 °C
RS-artikelnummer 165-8441
Tillv. art.nrAP65403SP-13
VarumärkeDiodesZetex
4,16 kr
Each (On a Reel of 2500)
Enheter
2.5 V 12 V 4.75 V 17 V - 4A Buck 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C
RS-artikelnummer 921-0530
Tillv. art.nrAP3503FMPTR-G1
VarumärkeDiodesZetex
5,429 kr
Each (In a Pack of 10)
Enheter
0.92 V 15 V 4.5 V 18 V - 3A Synchronous Buck 1 Adjustable Surface Mount PSOP-8 8 +85 °C -40 °C
RS-artikelnummer 170-9005
Tillv. art.nrAP65452SP-13
VarumärkeDiodesZetex
2,714 kr
Each (On a Reel of 2500)
Enheter
0.76 V 6 V 4.5 V 18 V - 4A Step Down 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C
RS-artikelnummer 122-3380
Tillv. art.nrAZ34063UMTR-G1
VarumärkeDiodesZetex
1,055 kr
Each (On a Reel of 4000)
Enheter
1.25 V 36 V 3 V 36 V - 1.5A Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS-artikelnummer 885-5542
Tillv. art.nrPAM2312AABADJ
VarumärkeDiodesZetex
3,199 kr
Each (In a Pack of 50)
Enheter
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount TSOT-25 5 +85 °C -40 °C
RS-artikelnummer 165-8443
Tillv. art.nrAP65400SP-13
VarumärkeDiodesZetex
3,772 kr
Each (On a Reel of 2500)
Enheter
0.8 V 16 V 4.75 V 18 V - 4A Buck 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C
RS-artikelnummer 822-8798
Tillv. art.nrAP1501A-K5G-13
VarumärkeDiodesZetex
36,993 kr
Each (In a Pack of 4)
Enheter
1.23 V 37 V 4.5 V 40 V - 3A Step Down 1 Adjustable Surface Mount TO-263 5 +85 °C -20 °C
RS-artikelnummer 885-5417
Tillv. art.nrAP3031KTR-G1
VarumärkeDiodesZetex
2,973 kr
Each (In a Pack of 20)
Enheter
- 38 V 2.7 V 16 V - 260mA - 1 Adjustable Surface Mount SOT-23 6 +85 °C -40 °C
RS-artikelnummer 921-0556
Tillv. art.nrAP65450SP-13
VarumärkeDiodesZetex
2,64 kr
Each (In a Pack of 10)
Enheter
0.76 V 6 V 4.5 V 18 V - 4A Step Down 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C
RS-artikelnummer 921-0552
Tillv. art.nrAP65403SP-13
VarumärkeDiodesZetex
4,224 kr
Each (In a Pack of 10)
Enheter
2.5 V 12 V 4.75 V 17 V - 4A Buck 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C