DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filter

Visar 1 - 20 av 26 produkter
Resultat per sida
Beskrivning Pris Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 199-5098
Tillv. art.nrRPMH5.0-0.5-CT
VarumärkeRecom
59,14 kr
Each
Enheter
4 V 5.5 V 6 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5103
Tillv. art.nrRPMH24-0.5-CT
VarumärkeRecom
1 597,04 kr
1 Tube of 30
Rör
15 V 28 V 25.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5078
Tillv. art.nrRPMB3.3-2.0-CT
VarumärkeRecom
64,79 kr
Each
Enheter
1 V 9 V 4 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5079
Tillv. art.nrRPMB5.0-2.0-CT
VarumärkeRecom
1 808,62 kr
1 Tube of 30
Rör
1 V 9 V 5.5 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5096
Tillv. art.nrRPMH3.3-0.5-CT
VarumärkeRecom
59,14 kr
Each
Enheter
2.64 V 3.63 V 4.3 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5104
Tillv. art.nrRPMH24-0.5-CT
VarumärkeRecom
57,13 kr
Each
Enheter
15 V 28 V 25.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5092
Tillv. art.nrRPMB15-3.0-CT
VarumärkeRecom
2 223,98 kr
1 Tube of 30
Rör
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5099
Tillv. art.nrRPMH12-0.5-CT
VarumärkeRecom
1 652,96 kr
1 Tube of 30
Rör
7.2 V 13.2 V 13.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5077
Tillv. art.nrRPMB3.3-2.0-CT
VarumärkeRecom
1 808,62 kr
1 Tube of 30
Rör
1 V 9 V 4 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5095
Tillv. art.nrRPMH3.3-0.5-CT
VarumärkeRecom
1 652,96 kr
1 Tube of 30
Rör
2.64 V 3.63 V 4.3 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5089
Tillv. art.nrRPMB5.0-3.0-CT
VarumärkeRecom
70,17 kr
Each
Enheter
1 V 9 V 5.5 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5084
Tillv. art.nrRPMB15-2.0-CT
VarumärkeRecom
74,60 kr
Each
Enheter
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5080
Tillv. art.nrRPMB5.0-2.0-CT
VarumärkeRecom
64,79 kr
Each
Enheter
1 V 9 V 5.5 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5097
Tillv. art.nrRPMH5.0-0.5-CT
VarumärkeRecom
1 652,96 kr
1 Tube of 30
Rör
4 V 5.5 V 6 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5091
Tillv. art.nrRPMB12-3.0-CT
VarumärkeRecom
79,71 kr
Each
Enheter
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5083
Tillv. art.nrRPMB15-2.0-CT
VarumärkeRecom
2 084,18 kr
1 Tube of 30
Rör
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5093
Tillv. art.nrRPMB15-3.0-CT
VarumärkeRecom
79,71 kr
Each
Enheter
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5102
Tillv. art.nrRPMH15-0.5-CT
VarumärkeRecom
59,14 kr
Each
Enheter
9 V 16.5 V 16.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5086
Tillv. art.nrRPMB3.3-3.0-CT
VarumärkeRecom
70,17 kr
Each
Enheter
1 V 9 V 4 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -
RS-artikelnummer 199-5087
Tillv. art.nrRPMB5.0-3.0-CT
VarumärkeRecom
1 960,38 kr
1 Tube of 30
Rör
1 V 9 V 5.5 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -