DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filter

Visar 1 - 20 av 29 produkter
Resultat per sida
Beskrivning Pris Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 162-3796
Tillv. art.nr171032401
VarumärkeWurth Elektronik
121,163 kr
Each (On a Reel of 250)
Enheter
5 V 24 V 6 V 42 V - 3A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 901-1548
Tillv. art.nr171032401
VarumärkeWurth Elektronik
148,28 kr
Each
Enheter
5 V 24 V 6 V 42 V - 3A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 162-3793
Tillv. art.nr171012402
VarumärkeWurth Elektronik
121,163 kr
Each (On a Reel of 250)
Enheter
5 V 24 V 6 V 42 V - 1.5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 901-1535
Tillv. art.nr171012402
VarumärkeWurth Elektronik
148,28 kr
Each
Enheter
5 V 24 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 144-7791
Tillv. art.nr177920511
VarumärkeWurth Elektronik
47,77 kr
Each
Enheter
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS-artikelnummer 144-7539
Tillv. art.nr171020302
VarumärkeWurth Elektronik
53,169 kr
Each (On a Reel of 250)
Enheter
0.8 V dc 3.6 V dc 2.95 V 6 V dc - 2A Step Down 1 Adjustable Surface Mount BQFN 39 +85 °C -40 °C
RS-artikelnummer 162-3795
Tillv. art.nr171021501
VarumärkeWurth Elektronik
130,842 kr
Each (On a Reel of 250)
Enheter
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS-artikelnummer 901-1532
Tillv. art.nr171012401
VarumärkeWurth Elektronik
128,53 kr
Each
Enheter
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 901-1541
Tillv. art.nr171050601
VarumärkeWurth Elektronik
170,71 kr
Each
Enheter
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 144-7787
Tillv. art.nr177920501
VarumärkeWurth Elektronik
52,42 kr
Each
Enheter
4.75 V dc 5.25 V dc 2.97 V 3.63 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS-artikelnummer 144-7548
Tillv. art.nr177920501
VarumärkeWurth Elektronik
47,707 kr
Each (In a Tube of 42)
Enheter
4.75 V dc 5.25 V dc 2.97 V 3.63 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS-artikelnummer 144-7549
Tillv. art.nr177920511
VarumärkeWurth Elektronik
43,47 kr
Each (In a Tube of 42)
Enheter
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS-artikelnummer 144-7797
Tillv. art.nr171060302
VarumärkeWurth Elektronik
107,64 kr
Each
Enheter
0.8 V dc 3.6 V dc 2.95 V 6 V dc - 6A Step Down 1 Adjustable Surface Mount BQFN 39 +85 °C -40 °C
RS-artikelnummer 144-7793
Tillv. art.nr171040302
VarumärkeWurth Elektronik
90,37 kr
Each
Enheter
0.8 V dc 3.6 V dc 2.95 V 6 V dc - 4A Step Down 1 Adjustable Surface Mount BQFN 39 +85 °C -40 °C
RS-artikelnummer 162-3792
Tillv. art.nr171012401
VarumärkeWurth Elektronik
105,00 kr
Each (On a Reel of 250)
Enheter
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 901-1545
Tillv. art.nr171021501
VarumärkeWurth Elektronik
169,47 kr
Each
Enheter
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS-artikelnummer 162-3794
Tillv. art.nr171020601
VarumärkeWurth Elektronik
140,892 kr
Each (On a Reel of 250)
Enheter
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-artikelnummer 144-7803
Tillv. art.nr177920524
VarumärkeWurth Elektronik
56,46 kr
Each
Enheter
4.75 V dc 5.25 V dc 10.8 V 13.2 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS-artikelnummer 144-7552
Tillv. art.nr177920524
VarumärkeWurth Elektronik
51,274 kr
Each (In a Tube of 25)
Enheter
4.75 V dc 5.25 V dc 10.8 V 13.2 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS-artikelnummer 144-7553
Tillv. art.nr177920531
VarumärkeWurth Elektronik
42,14 kr
Each (In a Tube of 42)
Enheter
4.75 V dc 5.25 V dc 21.6 V 26.4 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C