DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Read more Read less

Filter

Visar 1 - 20 av 751 produkter
Resultat per sida
Beskrivning Pris Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Operating Temperature
RS-artikelnummer 921-0754
Tillv. art.nrPAM2306DYPAA
VarumärkeDiodesZetex
6,937 kr
Each (In a Pack of 20)
Enheter
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 2 Adjustable 1.8 MHz Surface Mount WDFN 12 +85 °C
RS-artikelnummer 165-8412
Tillv. art.nrPAM2306DYPAA
VarumärkeDiodesZetex
3,236 kr
Each (On a Reel of 3000)
Enheter
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 2 Adjustable 1.8 MHz Surface Mount WDFN 12 +85 °C
RS-artikelnummer 774-1310
Tillv. art.nrTPS54060ADGQ
VarumärkeTexas Instruments
44,26 kr
Each
Enheter
0.8 V 58 V 3.5 V 60 V - 500mA Step Down 1 Adjustable 2.5 MHz Surface Mount MSOP 10 +150 °C
RS-artikelnummer 162-6762
Tillv. art.nrTPS54060ADGQ
VarumärkeTexas Instruments
36,747 kr
Each (In a Tube of 80)
Enheter
0.8 V 58 V 3.5 V 60 V - 500mA Step Down 1 Adjustable 2.5 MHz Surface Mount MSOP 10 +150 °C
RS-artikelnummer 901-1548
Tillv. art.nr171032401
VarumärkeWurth Elektronik
184,91 kr
Each
Enheter
5 V 24 V 6 V 42 V - 3A - 1 - 0.8 MHz Surface Mount PFM 7 +125 °C
RS-artikelnummer 714-7743
Tillv. art.nrL4971
VarumärkeSTMicroelectronics
49,91 kr
Each
Enheter
- - 8 V 55 V - 1.5A Step Down 1 Adjustable 0.3 MHz Through Hole PDIP 8 +150 °C
RS-artikelnummer 103-1582
Tillv. art.nrL4971
VarumärkeSTMicroelectronics
43,656 kr
Each (In a Tube of 50)
Enheter
- - 8 V 55 V - 1.5A Step Down 1 Adjustable 0.3 MHz Through Hole PDIP 8 +150 °C
RS-artikelnummer 168-7996
Tillv. art.nrMC34063ECN
VarumärkeSTMicroelectronics
9,913 kr
Each (In a Tube of 50)
Enheter
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable 42 kHz Through Hole PDIP 8 +70 °C
RS-artikelnummer 162-3796
Tillv. art.nr171032401
VarumärkeWurth Elektronik
153,724 kr
Each (On a Reel of 250)
Enheter
5 V 24 V 6 V 42 V - 3A - 1 - 0.8 MHz Surface Mount PFM 7 +125 °C
RS-artikelnummer 828-9872
Tillv. art.nrMC34063ECN
VarumärkeSTMicroelectronics
7,945 kr
Each (In a Pack of 10)
Enheter
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable 42 kHz Through Hole PDIP 8 +70 °C
RS-artikelnummer 178-4929
Tillv. art.nrLM2576-5.0WT
VarumärkeMicrochip
22,661 kr
Each (In a Tube of 50)
Enheter
1.23 V 37 V 4 V 40 V - 3A Step Down 1 Fixed 0.058 MHz Through Hole TO-220 5 +85 °C
RS-artikelnummer 168-8014
Tillv. art.nrMC34063ABN
VarumärkeSTMicroelectronics
10,131 kr
Each (In a Tube of 50)
Enheter
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable 42 kHz Through Hole PDIP 8 +125 °C
RS-artikelnummer 921-0509
Tillv. art.nrAP3019AKTR-G1
VarumärkeDiodesZetex
5,52 kr
Each (In a Pack of 30)
Enheter
- 38 V 2.5 V 16 V - - Step Up 1 Adjustable 1.5 MHz Surface Mount SOT-23 6 +85 °C
RS-artikelnummer 779-9350
Tillv. art.nrLT1618EMS#PBF
VarumärkeAnalog Devices
64,515 kr
Each (In a Pack of 2)
Enheter
- 35 V 1.6 V 18 V - 1A Step Up 1 Fixed 1.4 MHz Surface Mount MSOP 10 +85 °C
RS-artikelnummer 922-3678
Tillv. art.nrMC34063AD
VarumärkeTexas Instruments
10,253 kr
Each (In a Tube of 75)
Enheter
- - 3 V 40 V - 1.5A Step Down/Step Up 1 - - Surface Mount SOIC 8 +70 °C
RS-artikelnummer 822-6752
Tillv. art.nrLTC3601EMSE#PBF
VarumärkeAnalog Devices
97,575 kr
Each (In a Pack of 2)
Enheter
0.6 V 5 V 4 V 15 V - 1.5A Step Down 1 Adjustable 4 MHz Surface Mount MSOP 16 +125 °C
RS-artikelnummer 165-8355
Tillv. art.nrAP3019AKTR-G1
VarumärkeDiodesZetex
2,268 kr
Each (On a Reel of 3000)
Enheter
- 38 V 2.5 V 16 V - - Step Up 1 Adjustable 1.5 MHz Surface Mount SOT-23 6 +85 °C
RS-artikelnummer 921-2867
Tillv. art.nrTPS54622RHLT
VarumärkeTexas Instruments
21,614 kr
Each (On a Reel of 250)
Enheter
0.6 V 15 V 4.5 V 17 V - 6A Step Down, Synchronous 1 Adjustable 1.6 MHz Surface Mount VQFN 14 +150 °C
RS-artikelnummer 901-1535
Tillv. art.nr171012402
VarumärkeWurth Elektronik
184,91 kr
Each
Enheter
5 V 24 V 6 V 42 V - 2A - 1 - 0.8 MHz Surface Mount PFM 7 +125 °C
RS-artikelnummer 910-1966
Tillv. art.nrLM2576-5.0WT
VarumärkeMicrochip
27,108 kr
Each (In a Pack of 5)
Enheter
1.23 V 37 V 4 V 40 V - 3A Step Down 1 Fixed 0.058 MHz Through Hole TO-220 5 +85 °C