DC-DC Controllers

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-artikelnummer 179-3299
Tillv. art.nrISL68300IRAZ-T7A
65,505 kr
Each (In a Pack of 2)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-artikelnummer 179-3301
Tillv. art.nrISL68301IRAZ-T7A
63,23 kr
Each (In a Pack of 2)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-artikelnummer 179-3289
Tillv. art.nrISL68300IRAZ
40,549 kr
Each (In a Tube of 75)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-artikelnummer 179-3290
Tillv. art.nrISL68300IRAZ-T7A
39,782 kr
Each (On a Reel of 250)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-artikelnummer 179-3298
Tillv. art.nrISL68300IRAZ
44,615 kr
Each (In a Pack of 2)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-artikelnummer 179-3300
Tillv. art.nrISL68301IRAZ
38,67 kr
Each (In a Pack of 2)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-artikelnummer 179-3293
Tillv. art.nrISL68301IRAZ-T7A
36,968 kr
Each (On a Reel of 250)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-artikelnummer 179-3291
Tillv. art.nrISL68301IRAZ
35,181 kr
Each (In a Tube of 75)
Enheter
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V