NVRAM

NVRAM (also known as Non-Volatile Random Access Memory) is a memory chip that stores data within an electronic circuit without applied power, meaning NVRAM is able to store data even when the power is turned off. This is unlike normal random access memory (RAM) and dynamic random access memory (DRAM), both of which lose memory when there is no power.

NVRAM memory is ideal for circuits that require a quick start up time as they are quick at reading and writing, which is why NVRAM is commonly found in devices such as laptops and mobile phones. However, they are not always suitable for main memory usage due to their limited memory sizes and power consumption, as NVRAM is battery powered and this, at some point, will need replacing. These devices come in a semiconductor package. Package types include: SIPP (single inline pin package), DIP (dual inline package), CERDIP (ceramic dual inline package) and PDIP (plastic inline package), among others.

RS Components offer a range of NVRAM components from Cypress Semiconductor, Maxim Integrated, and more trusted brands from across the industry.

Types of NVRAM

  • RTC/NVRAM are also known as CMOS chips (complimentary metal-oxide-semiconductor chips). These combine NVRAM with a real-time clock (RTC). The clock is there to read the date and time, which is stored by the NVRAM. RTC/NVRAM chips are designed for lower power consumption.
  • EEPROM stands for electrically erasable programmable read-only memory. It is a type of non-volatile memory which stores data that can be deleted and reprogrammed.
  • FRAM stands for ferroelectric RAM. It is similar in construction to DRAM, although its main difference is that it contains a thin later of zirconate titanate (PZT). The atoms in the PZT change polarity in an electric field, producing a binary switch. This allows the FRAM to retain its data memory, even when power is switched off, and also results in other benefits, such as extremely high endurance and ultra-low power consumption.

Where is NVRAM used?

NVRAM memory is used in any device that requires settings to be stored, such as the date and time, but can also be used by computer manufacturers to store details about the state of a computer. This allows the information to be retained between being switched off and being switched on again, resulting in faster boot times. Other typical applications for NVRAM include digital cameras, computers and computer monitors, smart cards, tablets, smartphones, and USB drives.


...
Read more Read less

Filter

Visar 1 - 20 av 91 produkter
Resultat per sida
Beskrivning Pris Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-artikelnummer 189-2412
Tillv. art.nrM48T08-100PC1
VarumärkeSTMicroelectronics
365,88 kr
Each
Enheter
64kbit 8K x 8 bit Parallel - 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 168-6052
Tillv. art.nrM48T08-100PC1
VarumärkeSTMicroelectronics
339,408 kr
Each (In a Tube of 12)
Enheter
64kbit 8K x 8 bit Parallel - 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 103-1455
Tillv. art.nrM48Z12-70PC1
VarumärkeSTMicroelectronics
164,515 kr
Each (In a Tube of 14)
Enheter
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 168-8012
Tillv. art.nrM48Z02-150PC1
VarumärkeSTMicroelectronics
149,898 kr
Each (In a Tube of 14)
Enheter
16kbit 2K x 8 - - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 9.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 686-8562
Tillv. art.nrM48Z12-70PC1
VarumärkeSTMicroelectronics
221,06 kr
Each
Enheter
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 811-1054
Tillv. art.nrM48Z12-150PC1
VarumärkeSTMicroelectronics
174,57 kr
Each
Enheter
16kbit 2K x 8 - 8bit 5ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 828-9958
Tillv. art.nrM48Z02-150PC1
VarumärkeSTMicroelectronics
161,45 kr
Each
Enheter
16kbit 2k x 8 bit - - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 9.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 168-6085
Tillv. art.nrM48T02-70PC1
VarumärkeSTMicroelectronics
272,709 kr
Each (In a Tube of 14)
Enheter
16kbit 2K x 8 bit Parallel - - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 168-6072
Tillv. art.nrM48Z35Y-70PC1
VarumärkeSTMicroelectronics
266,032 kr
Each (In a Tube of 12)
Enheter
256kbit 32K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 168-7906
Tillv. art.nrM48Z35-70PC1
VarumärkeSTMicroelectronics
260,922 kr
Each (In a Tube of 12)
Enheter
256kbit 32K x 8 - 8bit 5ns Through Hole PCDIP 28 39.88 x 18.34 x 9.65mm 39.88mm 18.34mm 9.65mm 5.5 V +70 °C
RS-artikelnummer 811-1114
Tillv. art.nrM48Z35-70PC1
VarumärkeSTMicroelectronics
299,87 kr
Each
Enheter
256kbit 32K x 8 - 8bit 5ns Through Hole PCDIP 28 39.88 x 18.34 x 9.65mm 39.88mm 18.34mm 9.65mm 5.5 V +70 °C
RS-artikelnummer 436-8489
Tillv. art.nrM48T02-70PC1
VarumärkeSTMicroelectronics
296,14 kr
Each
Enheter
16kbit 2K x 8 bit Parallel - - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 310-9734
Tillv. art.nrM48Z35Y-70PC1
VarumärkeSTMicroelectronics
286,44 kr
Each
Enheter
256kbit 32K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 103-1428
Tillv. art.nrM48Z02-70PC1
VarumärkeSTMicroelectronics
156,784 kr
Each (In a Tube of 14)
Enheter
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 168-7902
Tillv. art.nrM48Z12-150PC1
VarumärkeSTMicroelectronics
149,395 kr
Each (In a Tube of 14)
Enheter
16kbit 2K x 8 - 8bit 5ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 200-6583
Tillv. art.nrGR3281-HT
761,41 kr
Each
Enheter
256kbit 32K x 8 bit - 8bit 70ns Through Hole PDIP 28 37 x 18 x 7.3mm 37mm 18mm 7.3mm 5.5 V +85 °C
RS-artikelnummer 172-2331
Tillv. art.nrGR3281-HT
690,489 kr
Each (In a Box of 20)
Enheter
256kbit 32K x 8 bit - 8bit 70ns Through Hole PDIP 28 37 x 18 x 7.3mm 37mm 18mm 7.3mm 5.5 V +85 °C
RS-artikelnummer 624-8488
Tillv. art.nrM48Z02-70PC1
VarumärkeSTMicroelectronics
168,60 kr
Each
Enheter
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 168-6053
Tillv. art.nrM48Z08-100PC1
VarumärkeSTMicroelectronics
276,944 kr
Each (In a Tube of 12)
Enheter
64kbit 8K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-artikelnummer 189-2428
Tillv. art.nrM48Z08-100PC1
VarumärkeSTMicroelectronics
293,90 kr
Each
Enheter
64kbit 8K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C