Flash Memory

What is flash memory?
Flash memory is available in several forms such as a USB flash drive, Microchip, MicroSDHC, a standard chip or SSD card and is used for fast information storage. Flash memory is a type of memory storage that retains data regardless of a power source. This type of memory is also a great solution for transferring data between computers and digital devices.

How does flash memory work?
Flash memory is also known as an EEPROM chip, this acronym stands for Electronically Erasable Programmable Read Only Memory. Flash works by retaining small parts of electricity between its transistors, allowing information to be stored with or without power.

What is flash memory used for?
It’s essentially a form of portable memory, it's also considered to be in a solid state because it has no moving parts, everything about flash is electronic and not mechanical. This is what makes it perfect choice for applications such as digital cameras and video game consoles. Flash is non-volatile, meaning it can retrieve stored information even after power has stopped working through it, mobile devices and controllers tend to be flash based for this very reason, alongside usually having a great storage capacity, high speed and high performance.

How much space is in flash memory?
RS Components offers a large variety of flash memory cheap, ranging from Bit, Kbit, MB and GB. Please refer to our selection on the home page for all flash to find the correct storage amount you need.
What is the difference between NOR flash and NAND flash?

NOR
• NOR flash provides a faster speed as possessing random access capabilities, a good choice for mobile devices as it’s suitable to store large quantities of code.
• The erase and write function is slower than NAND
• Hosts a larger memory cell size than NAND
• Limiting scaling capabilities make bit density achievable

NAND
• Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed.
• NAND flash is a popular choice for those needing flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower.
• Quickly re-write data, over and over again
• Stores a large quantity of data and commonly used for flash drives, smart phones, digital devices, USB and cameras.

...
Read more Read less

Filter

Visar 1 - 20 av 52 produkter
Resultat per sida
Beskrivning Pris Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions
RS-artikelnummer 193-8778
Tillv. art.nrS25FS512SDSMFI011
58,285 kr
Each (In a Tube of 47)
Enheter
512Mbit CFI, SPI BGA 24 64M x 8 bit Surface Mount NOR 1.7 V 2 V - 8mm 1mm 6mm 8 x 6 x 1mm
RS-artikelnummer 193-8779
Tillv. art.nrS25FS512SDSMFI011
66,07 kr
Each
Enheter
512Mbit CFI, SPI BGA 24 64M x 8 bit Surface Mount NOR 1.7 V 2 V - 8mm 1mm 6mm 8 x 6 x 1mm
RS-artikelnummer 182-0336
Tillv. art.nrS25FL512SAGBHB210
55,42 kr
Each
Enheter
512Mbit CFI, Parallel, SPI BGA 24 64M x 8 bit Surface Mount NOR 1.65 (I/O) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O) V - 8mm 1mm 6mm 8 x 6 x 1mm
RS-artikelnummer 197-6854
Tillv. art.nrS25HL512TDPBHI010
52,888 kr
Each (In a Tray of 338)
Enheter
512Mbit SPI - 24 - - NOR - 3 V - - - - -
RS-artikelnummer 197-6873
Tillv. art.nrS25HS512TFABHI010
70,62 kr
Each
Enheter
512Mbit SPI - 24 - - NOR - 1.8 V - - - - -
RS-artikelnummer 181-7432
Tillv. art.nrS25FL512SAGMFIR10
51,417 kr
Each (In a Tray of 240)
Enheter
512Mbit CFI, SPI SO 16 64M x 8 bit Surface Mount NOR 1.65 (I/O) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O) V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
RS-artikelnummer 197-6856
Tillv. art.nrS25HL512TDPMHI010
56,083 kr
Each (In a Tray of 240)
Enheter
512Mbit SPI - 16 - - NOR - 3 V - - - - -
RS-artikelnummer 197-6869
Tillv. art.nrS25HS512TDPBHI010
67,62 kr
Each
Enheter
512Mbit SPI - 24 - - NOR - 1.8 V - - - - -
RS-artikelnummer 197-6866
Tillv. art.nrS25HL512TFANHI010
56,965 kr
Each (In a Tray of 338)
Enheter
512Mbit SPI - 8 - - NOR - 3 V - - - - -
RS-artikelnummer 197-6876
Tillv. art.nrS25HS512TFANHI010
56,965 kr
Each (In a Tray of 338)
Enheter
512Mbit SPI - 8 - - NOR - 1.8 V - - - - -
RS-artikelnummer 193-8762
Tillv. art.nrS25FL512SAGBHIA10
64,73 kr
Each
Enheter
512Mbit CFI, SPI BGA 24 64M x 8 bit Surface Mount NOR 1.65 (I/O Supply) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O Supply) V - 8mm 1mm 6mm 8 x 6 x 1mm
RS-artikelnummer 177-5270
Tillv. art.nrS25FL512SAGMFIG11
59,587 kr
Each (In a Tube of 47)
Enheter
512Mbit SPI SOIC 16 128M x 4 bit, 256M x 2 bit, 512M x 1 bit Surface Mount NOR 2.7 V 3.6 V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
RS-artikelnummer 181-7433
Tillv. art.nrS25FL512SDPMFI011
57,948 kr
Each (In a Tube of 47)
Enheter
512Mbit CFI, SPI SO 16 64M x 8 bit Surface Mount NOR 1.65 (I/O) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O) V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
RS-artikelnummer 197-6855
Tillv. art.nrS25HL512TDPBHI010
67,62 kr
Each
Enheter
512Mbit SPI - 24 - - NOR - 3 V - - - - -
RS-artikelnummer 193-8760
Tillv. art.nrS25FL512SAGBHI310
66,175 kr
Each (In a Pack of 2)
Enheter
512Mbit CFI, SPI BGA 24 64M x 8 bit Surface Mount NOR 1.65 (I/O Supply) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O Supply) V - 8mm 0.95mm 6mm 8 x 6 x 0.95mm
RS-artikelnummer 193-8757
Tillv. art.nrS25FL512SAGBHI210
50,464 kr
Each (In a Tray of 338)
Enheter
512Mbit CFI, SPI BGA 24 64M x 8 bit Surface Mount NOR 1.65 (I/O Supply) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O Supply) V - 8mm 1mm 6mm 8 x 6 x 1mm
RS-artikelnummer 124-2656
Tillv. art.nrS25FL512SAGMFIG11
66,07 kr
Each
Enheter
512Mbit SPI SOIC 16 128M x 4 bit, 256M x 2 bit, 512M x 1 bit Surface Mount NOR 2.7 V 3.6 V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
RS-artikelnummer 197-6861
Tillv. art.nrS25HL512TFABHI010
55,312 kr
Each (In a Tray of 338)
Enheter
512Mbit SPI - 24 - - NOR - 3 V - - - - -
RS-artikelnummer 197-6874
Tillv. art.nrS25HS512TFAMHI010
58,177 kr
Each (In a Tray of 240)
Enheter
512Mbit SPI - 16 - - NOR - 1.8 V - - - - -
RS-artikelnummer 197-6864
Tillv. art.nrS25HL512TFAMHI010
58,177 kr
Each (In a Tray of 240)
Enheter
512Mbit SPI - 16 - - NOR - 3 V - - - - -