Logic Adders

Logic adders are IC (integrated circuits) semiconductor devices that have been designed to perform binary addition in computers and processors.

What are logic adders?

Logic Adders are widely used in processors to calculate table indices and addresses. Logic adders perform binary addition and account for values carried in and out as well as performing an addition operation on three one-bit binary numbers.

Types of logic adders.

There are two main types of logic adders, a half adder and a full adder. The full adder produces a sum of the three inputs and carries the value. They can be combined with other full adders or work on its own. Logic adders can be composed of other gates and custom transistor-level circuits allowing them to implemented in many different ways. Half adders will perform addition of 2 individual binary digits, A and B and have 2 outputs, sum and carry.

Applications of logic adders.

Both half and full adders have a wide range of application use such as;

  • Digital Signal Processing
  • Digital calculators for arithmetic addition
  • Microcontrollers for arithmetic additions, timers and PC (program counter)
  • Computer ALU (arithmetic logic unit) to compute binary addition for CPU and GPU for graphics-based applications.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Logic Family Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Maximum Propagation Delay Time @ Maximum CL Dimensions Maximum Operating Supply Voltage Logic Function Number of Bits Number of Elements per Chip Pin Count
RS-artikelnummer 145-0685
Tillv. art.nrCD74HCT283E
VarumärkeTexas Instruments
5,923 kr
Each (In a Tube of 25)
Enheter
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 5.5 V Binary Full Adder 4bit 1 16
RS-artikelnummer 145-7001
Tillv. art.nrSN74LS283D
VarumärkeTexas Instruments
6,377 kr
Each (In a Tube of 40)
Enheter
LS -0.4mA 8mA Surface Mount SOIC 24 ns @ 15 pF 10 x 4 x 1.5mm 5.25 V Binary Full Adder 4bit 1 16
RS-artikelnummer 368-6326
Tillv. art.nrSN74LS283N
VarumärkeTexas Instruments
27,564 kr
Each (In a Tube of 25)
Enheter
LS -0.4mA 8mA Through Hole PDIP 24 ns @ 5 V 19.3 x 6.35 x 4.57mm 5.25 V Binary Full Adder 4bit 1 16