Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
Read more Read less

Filter

Visar 1 - 20 av 72 produkter
Resultat per sida
Beskrivning Pris Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-artikelnummer 217-7967
Tillv. art.nrQS3861PAG
16,899 kr
Each (In a Tube of 62)
Enheter
CMOS 1 x 1:1 21 21 20 - - - TSSOP 24 - - - -
RS-artikelnummer 217-7973
Tillv. art.nrQS3VH125QG
8,544 kr
Each (In a Tube of 97)
Enheter
LVTTL 4 x 1:1 8 12 8 - - - QSOP 16 - - - -
RS-artikelnummer 217-7968
Tillv. art.nrQS3861PAG
16,875 kr
Each (In a Pack of 25)
Enheter
CMOS 1 x 1:1 21 21 20 - - - TSSOP 24 - - - -
RS-artikelnummer 217-7974
Tillv. art.nrQS3VH125QG
8,531 kr
Each (In a Pack of 25)
Enheter
LVTTL 4 x 1:1 8 12 8 - - - QSOP 16 - - - -
RS-artikelnummer 217-7980
Tillv. art.nrQS3VH257PAG
8,501 kr
Each (In a Pack of 25)
Enheter
CMOS 4 x 2:1 11 7 4 - - - TSSOP 16 - - - -
RS-artikelnummer 146-2113
Tillv. art.nrNC7WB3125K8X
Varumärkeonsemi
1,309 kr
Each (On a Reel of 3000)
Enheter
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm
RS-artikelnummer 217-7969
Tillv. art.nrQS3861QG
13,925 kr
Each (In a Tube of 55)
Enheter
CMOS 1 x 1:1 24 21 20 - - - QSOP 24 - - - -
RS-artikelnummer 217-3753
Tillv. art.nrQS34X245Q3G
25,647 kr
Each (In a Tube of 24)
Enheter
CMOS - 4 - - - - - QVSOP 80 - - - -
RS-artikelnummer 663-1764
Tillv. art.nrSN74CBTLV3245APW
VarumärkeTexas Instruments
4,114 kr
Each (In a Pack of 5)
Enheter
CBT 8 x 1:1 1 8 8 27Ω 20µA Surface Mount TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm
RS-artikelnummer 145-0946
Tillv. art.nrSN74CBT3125CD
VarumärkeTexas Instruments
2,095 kr
Each (In a Tube of 50)
Enheter
CBT 1 x 1:1 4 4 4 12Ω 3µA Surface Mount SOIC 14 - - 0.15 ns @ 50 pF 8.75 x 4 x 1.5mm
RS-artikelnummer 217-7975
Tillv. art.nrQS3VH16233PAG
45,473 kr
Each (In a Tube of 34)
Enheter
CMOS - 54 52 48 - - - TSSOP 56 - - - -
RS-artikelnummer 145-6135
Tillv. art.nrSN74CB3T3245PW
VarumärkeTexas Instruments
25,799 kr
Each (In a Tube of 70)
Enheter
CB3T 8 x 1:1 1 8 8 - Surface Mount TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm
RS-artikelnummer 217-7970
Tillv. art.nrQS3861QG
13,919 kr
Each (In a Pack of 25)
Enheter
CMOS 1 x 1:1 24 21 20 - - - QSOP 24 - - - -
RS-artikelnummer 235-8738
Tillv. art.nrQS3VH245PAG8
8,147 kr
Each (In a Pack of 10)
Enheter
LVTTL 8:1 - - - 4mA Surface Mount TSSOP 20 120mA - 0.2ns 6.50 x 4.40 x 1.00mm
RS-artikelnummer 217-3758
Tillv. art.nrQS3861QG8
6,096 kr
Each (On a Reel of 3000)
Enheter
CMOS - 1 - - - - - QSOP 24 - - - -
RS-artikelnummer 217-7955
Tillv. art.nrQS3253QG
14,409 kr
Each (In a Pack of 25)
Enheter
CMOS 2 x 4:1 20 13 2 - - - QSOP 16 - - - -
RS-artikelnummer 235-8736
Tillv. art.nrQS32XVH245Q2G8
21,83 kr
Each (In a Pack of 5)
Enheter
LVTTL 8:1 - - - 8mA Surface Mount QVSOP 40 120mA - 0.2ns 9.90 x 3.81 x 1.60mm
RS-artikelnummer 806-1126
Tillv. art.nrNC7WB3125K8X
Varumärkeonsemi
1,331 kr
Each (In a Pack of 20)
Enheter
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm
RS-artikelnummer 163-2033
Tillv. art.nr7WBD3306USG
Varumärkeonsemi
3,467 kr
Each (On a Reel of 3000)
Enheter
7WB 1 x 1:1 2 2 2 70Ω ±1µA Surface Mount US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm
RS-artikelnummer 145-1247
Tillv. art.nrSN74CBT3384ADW
VarumärkeTexas Instruments
2,215 kr
Each (In a Tube of 25)
Enheter
CBT 5 x 1:1 2 10 10 14Ω - Surface Mount SOIC 24 -128mA 128mA 0.35 ns @ 4 V 15.4 x 7.52 x 2.35mm