USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-artikelnummer 709-8786
Tillv. art.nrTUSB2046BIRHBT
VarumärkeTexas Instruments
35,98 kr
Each
Enheter
5 12Mbps - Single Yes - 3.3 V Surface Mount QFN 32 5 x 5 x 0.9mm 0.9mm 5mm +85 °C
RS-artikelnummer 121-9264
Tillv. art.nrTUSB2046BIRHBT
VarumärkeTexas Instruments
24,827 kr
Each (On a Reel of 250)
Enheter
5 12Mbps - Single Yes - 3.3 V Surface Mount QFN 32 5 x 5 x 0.9mm 0.9mm 5mm +85 °C
RS-artikelnummer 817-5616
Tillv. art.nrTUSB1106PWR
VarumärkeTexas Instruments
16,554 kr
Each (In a Pack of 10)
Enheter
1 1.5 Mbps, 12 Mbps USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS-artikelnummer 162-8453
Tillv. art.nrTUSB1106PWR
VarumärkeTexas Instruments
9,604 kr
Each (On a Reel of 2000)
Enheter
1 1.5 Mbps, 12 Mbps USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS-artikelnummer 121-8938
Tillv. art.nrTUSB2046BVF
VarumärkeTexas Instruments
20,682 kr
Each (In a Tray of 250)
Enheter
5 12Mbps USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-artikelnummer 545-8426
Tillv. art.nrTUSB2046BVF
VarumärkeTexas Instruments
35,26 kr
Each (In a Pack of 5)
Enheter
5 12Mbps USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C