USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Read more Read less

Filter

Visar 1 - 20 av 356 produkter
Resultat per sida
Beskrivning Pris Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS-artikelnummer 757-4983
Tillv. art.nrCP2104-F03-GM
VarumärkeSilicon Labs
30,50 kr
Each
Enheter
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-artikelnummer 168-9917
Tillv. art.nrCP2104-F03-GM
VarumärkeSilicon Labs
29,284 kr
Each (In a Tube of 91)
Enheter
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-artikelnummer 146-0648
Tillv. art.nrFT232BL
VarumärkeFTDI Chip
43,477 kr
Each (On a Reel of 1000)
Enheter
- - Controller - - - - - Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm
RS-artikelnummer 406-574
Tillv. art.nrFT232BL
VarumärkeFTDI Chip
70,28 kr
Each
Enheter
- - Controller - - - - - Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm
RS-artikelnummer 888-8766
Tillv. art.nrFT245RL-TUBE
VarumärkeFTDI Chip
40,22 kr
Each
Enheter
1 1Mbps Controller USB 2.0 Single - - 1.8 to 5.25 V Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm
RS-artikelnummer 170-9062
Tillv. art.nrFT245RL
VarumärkeFTDI Chip
32,771 kr
Each (On a Reel of 2000)
Enheter
- - Controller - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm
RS-artikelnummer 406-540
Tillv. art.nrFT245RL
VarumärkeFTDI Chip
58,01 kr
Each
Enheter
- - Controller - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm
RS-artikelnummer 889-5193
Tillv. art.nrUSB2514BI-AEZG
VarumärkeMicrochip
37,312 kr
Each (In a Tray of 490)
Enheter
1 480Mbps Controller USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-artikelnummer 772-9468
Tillv. art.nrUSB2514BI-AEZG
VarumärkeMicrochip
47,88 kr
Each
Enheter
1 480Mbps Transceiver USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-artikelnummer 188-5344
Tillv. art.nrCY7C65213-28PVXI
28,353 kr
Each (In a Tube of 47)
Enheter
1 3Mbps Controller USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm
RS-artikelnummer 124-2953
Tillv. art.nrCY7C65211-24LTXI
31,544 kr
Each (In a Pack of 5)
Enheter
- 12Mbps Controller USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 24 4 x 4 x 0.55mm 0.55mm 4mm
RS-artikelnummer 406-578
Tillv. art.nrFT2232D
VarumärkeFTDI Chip
62,28 kr
Each
Enheter
- - Controller - - - - - Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS-artikelnummer 168-5063
Tillv. art.nrTPS25810RVCT
VarumärkeTexas Instruments
14,76 kr
Each (On a Reel of 250)
Enheter
1 - Controller USB 1.1 Dual Yes 5.5 V, 6.5V - Surface Mount WQFN 20 4.1 x 3.1 x 0.75mm 0.75mm 4.1mm
RS-artikelnummer 170-9064
Tillv. art.nrFT2232D
VarumärkeFTDI Chip
43,224 kr
Each (On a Reel of 1000)
Enheter
- - Controller - - - - - Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS-artikelnummer 772-9581
Tillv. art.nrUSB3740B-AI9-TR
VarumärkeMicrochip
11,368 kr
Each (On a Tape of 5)
Enheter
- - Controller USB 2.0 Single Yes - 3 to 5.5 V Surface Mount QFN 10 1.7 x 2.2 x 0.55mm 0.55mm 1.7mm
RS-artikelnummer 687-7733
Tillv. art.nrFT4232HL
VarumärkeFTDI Chip
81,37 kr
Each
Enheter
- - Controller - - - - - Surface Mount LQFP 64 10 x 10 x 1.4mm 1.4mm 10mm
RS-artikelnummer 912-5268
Tillv. art.nrUTC2000/MG
VarumärkeMicrochip
13,949 kr
Each (In a Pack of 10)
Enheter
1 - Controller USB C Single Yes - 4.5 to 5.5 V Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm
RS-artikelnummer 819-6774
Tillv. art.nrCP2101-GM
VarumärkeSilicon Labs
87,87 kr
Each (In a Pack of 2)
Enheter
1 921.6kbps Controller USB to UART Single Yes - 3.3 V Surface Mount QFN 28 5 x 5 x 0.89mm 0.89mm 5mm
RS-artikelnummer 159-7567
Tillv. art.nrUTC2000/MG
VarumärkeMicrochip
12,345 kr
Each (In a Tube of 120)
Enheter
1 - Controller USB C Single Yes - 4.5 to 5.5 V Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm
RS-artikelnummer 757-4996
Tillv. art.nrCP2110-F01-GM
VarumärkeSilicon Labs
25,38 kr
Each
Enheter
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -