Universal Asynchronous Receivers & Transmitters

Universal Asynchronous Receiver-Transmitter, more commonly referred to as UART, is a type of serial communication interface. UART’s primary function is to transmit and receive data via a data bus. It allows two devices, such as computers, to carry out data transmission over a wired connection. UARTs convert incoming and outgoing data bytes into a serial bit stream.


These particular UARTs are stand-alone integrated circuits (ICs). However, you can also find UARTs within microcontrollers (MCUs).


UART ICs (integrated circuits) are semiconductor devices which can be integrated into your electronics designs to enable UART communication. UART is a popular method of communication in electronics projects. It enables computer hardware to communicate with other modems and serial devices.


When choosing a UART IC, ensure that it meets the requirements of the modem transmission rate.



What does a UART consist of?


One side of the UART feature around 8 data lines and the control pins. The other side of the UART has two serial wires, the Transmission (TX) and the Receiving (RX).



Communication Standards


UARTs may feature a communication standard which defines the signals between devices. These standards include RS-232, RS-422 and RS-485.



What is baud rate?


UART baud rate is the speed at which the data is transferred which is given in bits per second (bit/s or bps). The devices that you are communicating between should both have the same baud rate.



What does Asynchronous mean?


Asynchronous is a type of serial communication where the interfaces at each end are not synchronised by a common clock signal.



What is USART?


USART is very similar in functionality to a UART device. However, it also offers the possibility of a “synchronous” mode.


...
Read more Read less

Filter

Visar 1 - 19 av 19 produkter
Resultat per sida
Beskrivning Pris Number of Channels per Chip Standard Supported Transmit FIFO Receive FIFO Maximum Data Rate Transmitter and Receiver FIFO Counter Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height
RS-artikelnummer 725-8846
Tillv. art.nrSC16IS752IPW,112
VarumärkeNXP
31,12 kr
Each
Enheter
2 IrDA 64B 64B 5Mbit/s - Surface Mount TSSOP 28 2.5 V, 3.3 V 9.8 x 4.5 x 0.75mm 9.8mm 4.5mm 0.75mm
RS-artikelnummer 124-2421
Tillv. art.nrSC16IS752IPW,112
VarumärkeNXP
29,285 kr
Each (In a Tube of 51)
Enheter
2 IrDA 64B 64B 5Mbit/s - Surface Mount TSSOP 28 2.5 V, 3.3 V 9.8 x 4.5 x 0.75mm 9.8mm 4.5mm 0.75mm
RS-artikelnummer 124-2426
Tillv. art.nrSC28L92A1B,551
VarumärkeNXP
79,352 kr
Each (In a Tray of 96)
Enheter
2 - 16B 16B 0.23MBd - Surface Mount PQFP 44 2.97 → 5.5 V 10 x 10 x 1.75mm 10mm 10mm 1.75mm
RS-artikelnummer 484-1445
Tillv. art.nrSC28L92A1B,551
VarumärkeNXP
93,89 kr
Each
Enheter
2 - 16B 16B 0.23MBd - Surface Mount PQFP 44 2.97 → 5.5 V 10 x 10 x 1.75mm 10mm 10mm 1.75mm
RS-artikelnummer 124-2422
Tillv. art.nrSC16IS762IPW,112
VarumärkeNXP
29,487 kr
Each (In a Tube of 51)
Enheter
2 IrDA, UART - - 5Mbit/s Yes Surface Mount TSSOP 28 2.5 V, 3.3 V 9.8 x 4.5 x 0.95mm 9.8mm 4.5mm 0.95mm
RS-artikelnummer 146-0456
Tillv. art.nrSC28L202A1DGG,112
VarumärkeNXP
81,446 kr
Each (In a Tube of 35)
Enheter
2 - 256B 256B 2MBd - Surface Mount TSSOP 56 3 → 5.5 V 14.1 x 6.2 x 1.05mm 14.1mm 6.2mm 1.05mm
RS-artikelnummer 797-4737
Tillv. art.nrSC16C2550BIB48,151
VarumärkeNXP
36,32 kr
Each
Enheter
2 UART 16B 16B 5Mbit/s Yes Surface Mount LQFP 48 2.5 V, 3.3 V, 5 V 7.1 x 7.1 x 1.6mm 7.1mm 7.1mm 1.6mm
RS-artikelnummer 165-9901
Tillv. art.nrSC16C554BIB80,551
VarumärkeNXP
58,468 kr
Each (In a Tray of 119)
Enheter
4 UART 16B 16B 5Mbit/s Yes Surface Mount LQFP 80 2.5 V, 3.3 V, 5 V 12.1 x 12.1 x 1.5mm 12.1mm 12.1mm 1.5mm
RS-artikelnummer 166-0323
Tillv. art.nrSC16C550BIB48,128
VarumärkeNXP
17,33 kr
Each (On a Reel of 2000)
Enheter
1 UART 16B 16B 3Mbit/s - Surface Mount LQFP 48 2.5 V, 3.3 V, 5 V 7 x 7 x 1.4mm 7mm 7mm 1.4mm
RS-artikelnummer 816-0239
Tillv. art.nrSC16IS762IPW,112
VarumärkeNXP
30,607 kr
Each (In a Pack of 3)
Enheter
2 IrDA, UART - - 5Mbit/s Yes Surface Mount TSSOP 28 2.5 V, 3.3 V 9.8 x 4.5 x 0.95mm 9.8mm 4.5mm 0.95mm
RS-artikelnummer 797-4759
Tillv. art.nrSC16C654DBIB64,151
VarumärkeNXP
64,66 kr
Each
Enheter
4 UART 64B 64B 5Mbit/s Yes Surface Mount LQFP 64 2.5 V, 3.3 V, 5 V 10.1 x 10.1 x 1.45mm 10.1mm 10.1mm 1.45mm
RS-artikelnummer 124-2425
Tillv. art.nrSC26C92C1A,529
VarumärkeNXP
65,953 kr
Each (In a Tube of 26)
Enheter
2 UART - - 230.4kbit/s Yes Surface Mount PLCC 44 5 V 16.66 x 16.66 x 4.06mm 16.66mm 16.66mm 4.06mm
RS-artikelnummer 165-9902
Tillv. art.nrSC16C654DBIB64,151
VarumärkeNXP
63,634 kr
Each (In a Tray of 160)
Enheter
4 UART 64B 64B 5Mbit/s Yes Surface Mount LQFP 64 2.5 V, 3.3 V, 5 V 10.1 x 10.1 x 1.45mm 10.1mm 10.1mm 1.45mm
RS-artikelnummer 797-4743
Tillv. art.nrSC16C554BIB80
VarumärkeNXP
58,28 kr
Each
Enheter
4 UART 16B 16B 5Mbit/s Yes Surface Mount LQFP 80 2.5 V, 3.3 V, 5 V 12.1 x 12.1 x 1.5mm 12.1mm 12.1mm 1.5mm
RS-artikelnummer 124-2420
Tillv. art.nrSC16C2550BIB48,151
VarumärkeNXP
35,719 kr
Each (In a Tray of 250)
Enheter
2 UART 16B 16B 5Mbit/s Yes Surface Mount LQFP 48 2.5 V, 3.3 V, 5 V 7.1 x 7.1 x 1.6mm 7.1mm 7.1mm 1.6mm
RS-artikelnummer 797-4753
Tillv. art.nrSC16C752BIB48,151
VarumärkeNXP
59,25 kr
Each
Enheter
2 UART 64B 64B 5Mbit/s Yes Surface Mount LQFP 48 2.2 V, 2.5 V, 5 V 7.1 x 7.1 x 1.45mm 7.1mm 7.1mm 1.45mm
RS-artikelnummer 165-9908
Tillv. art.nrSC16C752BIB48,151
VarumärkeNXP
44,222 kr
Each (In a Tray of 250)
Enheter
2 UART 64B 64B 5Mbit/s Yes Surface Mount LQFP 48 2.2 V, 2.5 V, 5 V 7.1 x 7.1 x 1.45mm 7.1mm 7.1mm 1.45mm
RS-artikelnummer 797-4765
Tillv. art.nrSC26C92C1A
VarumärkeNXP
81,48 kr
Each
Enheter
2 UART - - 230.4kbit/s Yes Surface Mount PLCC 44 5 V 16.66 x 16.66 x 4.06mm 16.66mm 16.66mm 4.06mm
RS-artikelnummer 725-8843
Tillv. art.nrSC16C550BIB48,128
VarumärkeNXP
24,92 kr
Each
Enheter
1 UART 16B 16B 3Mbit/s - Surface Mount LQFP 48 2.5 V, 3.3 V, 5 V 7 x 7 x 1.4mm 7mm 7mm 1.4mm