Multiplexer Switch ICs

Multiplexer Switch ICs (MUX or MPX) is a device designed to control a signal movement within the circuit. The multiplexer selects one signal input from a several digital or analogue channels and forwards it further to the circuit. Switch ICs also increases the amount of information that can be transferred within the network.



Multiplexers Switch ICs are also known as Data Selectors and can be used to control and implement true/false Boolean functions.



Multiplexers are classified into four types:



  • 2 - 1 multiplexer ( 1selection line)

  • 4 - 1 multiplexer (2 selection lines)

  • 8 - 1 multiplexer(3 selection lines)

  • 16 - 1 multiplexer (4 selection lines)



What's a difference between digital and analog multiplexers?


Digital Multiplexers are digital circuits made from logic gates that control digital or binary data. An analogue switch uses transistors, relays or MOSFET's to switch one of the voltage/current inputs to a single output.



What is a typical application of multiplexers switch ICs?



  • Communication Systems - transmission and control of data e.g. video or audio signals from different channels.

  • Telephone Network - multiple network signal control and integration into a single line.

  • Computer memory systems - control and maintenance a big amount of data by connecting memory to integrated parts of the computer.



...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Configuration Package Type Mounting Type Typical Single Supply Voltage Switch Type Pin Count Power Supply Type Input Signal Type Output Signal Type Typical Dual Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels per Chip Automotive Standard
RS-artikelnummer 496-864
Tillv. art.nrHI3-0201-5Z
64,52 kr
Each
Enheter
Quad SPST PDIP Through Hole - Analogue 16 Dual, Single Single Ended Single Ended - 0 °C +75 °C 4 -
RS-artikelnummer 921-5573
Tillv. art.nrDG403DYZ
16,172 kr
Each (In a Pack of 5)
Enheter
Dual SPDT SOIC Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue 16 Dual, Single Single Ended Differential ±12 V, ±15 V, ±9 V -40 °C +85 °C 2 -
RS-artikelnummer 921-5497
Tillv. art.nrHI3-0201-5Z
63,54 kr
Each (In a Pack of 2)
Enheter
Quad SPST PDIP Through Hole - Analogue 16 Dual, Single Single Ended Single Ended - 0 °C +75 °C 4 -
RS-artikelnummer 170-8194
Tillv. art.nrDG408DYZ
20,751 kr
Each (In a Tube of 48)
Enheter
Single 8:1 SOIC Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±12 V, ±15 V, ±18 V, ±9 V -40 °C +85 °C 1 -
RS-artikelnummer 921-5576
Tillv. art.nrDG408DYZ
24,34 kr
Each (In a Pack of 5)
Enheter
Single 8:1 SOIC Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±12 V, ±15 V, ±18 V, ±9 V -40 °C +85 °C 1 -
RS-artikelnummer 921-5955
Tillv. art.nrDG211CJZ
22,426 kr
Each (In a Pack of 5)
Enheter
Quad SPST PDIP Through Hole - Analogue 16 Dual Single Ended Differential ±15V 0 °C +70 °C 4 -
RS-artikelnummer 923-1379
Tillv. art.nrHI3-0201-5Z
54,732 kr
Each (In a Tube of 25)
Enheter
Quad SPST PDIP Through Hole - Analogue 16 Dual, Single Single Ended Single Ended - 0 °C +75 °C 4 -
RS-artikelnummer 921-5579
Tillv. art.nrDG406DYZ
58,32 kr
Each
Enheter
Single 16:1 SOIC W Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±12 V, ±15 V, ±18 V, ±9 V -40 °C +85 °C 1 -