LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filter

Visar 1 - 20 av 241 produkter
Resultat per sida
Beskrivning Pris Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS-artikelnummer 533-8956
Tillv. art.nrDS90CF386MTD/NOPB
VarumärkeTexas Instruments
89,68 kr
Each
Enheter
28 LVDS Receiver LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS-artikelnummer 526-864
Tillv. art.nrSN65LVDS1DBVT
VarumärkeTexas Instruments
23,93 kr
Each (In a Pack of 5)
Enheter
1 LVTTL Transmitter LVDS 630Mbps 1 Surface Mount SOT-23 5 0.1V -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS-artikelnummer 178-9096
Tillv. art.nrDS90CF386MTD/NOPB
VarumärkeTexas Instruments
64,398 kr
Each (In a Tube of 34)
Enheter
28 LVDS Receiver LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS-artikelnummer 121-8410
Tillv. art.nrSN65LVDS1DBVT
VarumärkeTexas Instruments
15,74 kr
Each (On a Reel of 250)
Enheter
1 LVTTL Transmitter LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS-artikelnummer 923-3886
Tillv. art.nrSN65LVDS1DBVR
VarumärkeTexas Instruments
6,184 kr
Each (On a Reel of 3000)
Enheter
1 LVTTL Transmitter LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS-artikelnummer 168-5150
Tillv. art.nrDS90LV027M/NOPB
VarumärkeTexas Instruments
11,424 kr
Each (In a Tube of 95)
Enheter
2 CMOS, TTL Transmitter LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS-artikelnummer 921-2889
Tillv. art.nrDS25BR120TSD/NOPB
VarumärkeTexas Instruments
40,462 kr
Each (On a Reel of 1000)
Enheter
1 - Buffer LVDS 3.125Gbps 1 Surface Mount WSON 8 100mV -100mV 3 x 3 x 0.8mm 0.8mm 3mm
RS-artikelnummer 190-7266
Tillv. art.nrMAX9169EUE+
VarumärkeMaxim Integrated
96,245 kr
Each (In a Pack of 2)
Enheter
- LVDS Repeater LVDS - - Surface Mount TSSOP - - - - - -
RS-artikelnummer 190-6268
Tillv. art.nrMAX9157EHJ+
VarumärkeMaxim Integrated
111,497 kr
Each (In a Tray of 360)
Enheter
4 LVDS Transceiver LVDS 200Mbps 4 Surface Mount TQFP 32 100mV -100mV 5.2 x 5.2 x 1.05mm 1.05mm 5.2mm
RS-artikelnummer 922-2388
Tillv. art.nrSN65LVDS84AQDGG
VarumärkeTexas Instruments
53,97 kr
Each (In a Tube of 40)
Enheter
21 TTL Transmitter LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm
RS-artikelnummer 190-7305
Tillv. art.nrMAX9176EUB+
VarumärkeMaxim Integrated
119,115 kr
Each (In a Pack of 2)
Enheter
- - Multiplexers - 800Mbps - - μMAX 10 - - - - -
RS-artikelnummer 217-7929
Tillv. art.nr9DB102BGILF
52,062 kr
Each (In a Pack of 5)
Enheter
2 TTL - Buffer - 2 - TSSOP 20 - - - - -
RS-artikelnummer 814-3855
Tillv. art.nrSN65LVDS4RSET
VarumärkeTexas Instruments
19,121 kr
Each (On a Tape of 10)
Enheter
1 LVDS Receiver LVCMOS, LVTTL 500Mbps 1 Surface Mount UQFN 10 - -50mV 2.05 x 1.55 x 0.55mm 0.55mm 2.05mm
RS-artikelnummer 761-5400
Tillv. art.nrDS90LV049TMT/NOPB
VarumärkeTexas Instruments
36,642 kr
Each (In a Pack of 5)
Enheter
2 LVCMOS, LVTTL Transmitter LVDS 400Mbps - Surface Mount TSSOP 16 +35mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-artikelnummer 162-5484
Tillv. art.nrSN65LVDT9637BD
VarumärkeTexas Instruments
43,173 kr
Each (In a Tube of 75)
Enheter
2 LVDS Receiver LVTTL 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-artikelnummer 864-8919
Tillv. art.nrFIN1027AMX
Varumärkeonsemi
2,168 kr
Each (In a Pack of 5)
Enheter
2 LVTTL Transmitter LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm
RS-artikelnummer 124-1448
Tillv. art.nrFIN1048MTCX
Varumärkeonsemi
20,845 kr
Each (On a Reel of 2500)
Enheter
4 LVDS Receiver LVTTL 400Mbps 1 Surface Mount TSSOP 16 100V -100V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-artikelnummer 761-5390
Tillv. art.nrDS90C387AVJD/NOPB
VarumärkeTexas Instruments
86,27 kr
Each
Enheter
8 CMOS, TTL Transmitter LVDS 672Mbps - Surface Mount TQFP 100 +100mV -100mV 14 x 14 x 1.05mm 1.05mm 14mm
RS-artikelnummer 162-4843
Tillv. art.nrSN65LVDS048AD
VarumärkeTexas Instruments
44,336 kr
Each (In a Tube of 40)
Enheter
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-artikelnummer 761-5387
Tillv. art.nrDS90C031BTM/NOPB
VarumärkeTexas Instruments
48,41 kr
Each
Enheter
4 CMOS, TTL Transmitter LVDS 155Mbps - Surface Mount MSOP 16 - - 10 x 3.988 x 1.499mm 1.499mm 10mm