Line Transmitters

Filter

Visar 1 - 20 av 131 produkter
Resultat per sida
Beskrivning Pris Number of Transmitters Number of Drivers per Line Data Rate Transmitter Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Height Length
RS-artikelnummer 460-651
Tillv. art.nrDS34C87TM/NOPB
VarumärkeTexas Instruments
15,22 kr
Each (In a Pack of 5)
Enheter
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount SOIC 16 EIA-422, RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-artikelnummer 189-9783
Tillv. art.nrMAX1488EESD+
VarumärkeMaxim Integrated
22,608 kr
Each (In a Pack of 5)
Enheter
4 (RS-232), 4 (RS-562) 1 (RS-232) 120kbps Single Ended Dual - ±4.5V to ±13.2V Surface Mount SOIC 14 EIA/TIA-562/ EIA/TIA-232 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS-artikelnummer 179-1689
Tillv. art.nrUA9636ACD
VarumärkeTexas Instruments
12,017 kr
Each (In a Tube of 75)
Enheter
2 (RS-232), 2 (RS-423) 1 (RS-232) - Single Ended Dual - ±12V Surface Mount SOIC 8 EIA/TIA-232-E/ EIA/TIA-423-B/ ITU-V.10/ ITU-V.28/ RS-232/ RS-423 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-artikelnummer 162-5287
Tillv. art.nrSN75174DWR
VarumärkeTexas Instruments
11,259 kr
Each (On a Reel of 2000)
Enheter
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Surface Mount SOIC 20 EIA/TIA-422-B/ ITU-V.11/ RS-422/ RS-485 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm
RS-artikelnummer 527-918
Tillv. art.nrAM26C31ID
VarumärkeTexas Instruments
11,602 kr
Each (In a Pack of 5)
Enheter
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-artikelnummer 189-7649
Tillv. art.nrMAX3044ESE+
VarumärkeMaxim Integrated
31,90 kr
Each (In a Tube of 50)
Enheter
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 2.5Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS-artikelnummer 121-8864
Tillv. art.nrDS26LS31CM/NOPB
VarumärkeTexas Instruments
14,282 kr
Each (In a Tube of 48)
Enheter
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount SOIC 16 RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-artikelnummer 126-6992
Tillv. art.nrSN75188N
VarumärkeTexas Instruments
6,41 kr
Each
Enheter
4 (RS-232) 1 (RS-232) 120kbps Single Ended Dual - ±9V Through Hole PDIP 14 EIA/TIA-232, ITU-V.28, RS-232 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS-artikelnummer 660-8928
Tillv. art.nrSN65LBC172DW
VarumärkeTexas Instruments
48,29 kr
Each
Enheter
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 10Mbps Differential Single 5 V - Surface Mount SOIC 20 EIA-485/ RS-485 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm
RS-artikelnummer 460-645
Tillv. art.nrDS34LV87TM/NOPB
VarumärkeTexas Instruments
23,74 kr
Each (In a Pack of 5)
Enheter
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-artikelnummer 162-4982
Tillv. art.nrAM26C31IDR
VarumärkeTexas Instruments
3,216 kr
Each (On a Reel of 2500)
Enheter
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-artikelnummer 121-9095
Tillv. art.nrSN75158D
VarumärkeTexas Instruments
20,839 kr
Each (In a Tube of 75)
Enheter
2 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount SOIC 8 - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-artikelnummer 145-0111
Tillv. art.nrUA9638CD
VarumärkeTexas Instruments
6,411 kr
Each (In a Tube of 75)
Enheter
2 (RS-422) 10 (RS-422) 15Mbps Differential Single 5 V - Surface Mount SOIC 8 EIA/TIA-422-B/ RS-422 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-artikelnummer 517-3119
Tillv. art.nrAM26LS31CD
VarumärkeTexas Instruments
11,828 kr
Each (In a Pack of 5)
Enheter
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-artikelnummer 189-9113
Tillv. art.nrMAX3033EEUE+
VarumärkeMaxim Integrated
19,964 kr
Each (In a Pack of 5)
Enheter
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount TSSOP 16 EIA/TIA-422-B/ ITU-T V.11/ RS-422 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS-artikelnummer 920-6349
Tillv. art.nrL6374FP
VarumärkeSTMicroelectronics
61,58 kr
Each (In a Tube of 40)
Enheter
4 (Industrial) - - Differential, Single Ended Single 12 V, 15 V, 18 V, 24 V - Surface Mount SOIC 20 - 10 x 4 x 1.65mm 1.65mm 10mm
RS-artikelnummer 686-4926
Tillv. art.nrST26C31BTR
VarumärkeSTMicroelectronics
2,76 kr
Each (In a Pack of 5)
Enheter
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount TSSOP 16 EIA-422, RS-422 5 x 4.4 x 1mm 1mm 5mm
RS-artikelnummer 168-6402
Tillv. art.nrST26C31BTR
VarumärkeSTMicroelectronics
2,586 kr
Each (On a Reel of 2500)
Enheter
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount TSSOP 16 EIA-422, RS-422 5 x 4.4 x 1mm 1mm 5mm
RS-artikelnummer 190-1192
Tillv. art.nrMAX3295AUT+T
VarumärkeMaxim Integrated
17,17 kr
Each (In a Pack of 5)
Enheter
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS-artikelnummer 732-7740
Tillv. art.nrMAX3042BCUE+
VarumärkeMaxim Integrated
39,69 kr
Each
Enheter
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 5 V - Surface Mount TSSOP 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
±50V Isolated Data Interface+5V Single SupplyLow-Cost Replacement for ...
Description:
±50V Isolated Data Interface+5V Single SupplyLow-Cost Replacement for Opto-Isolated TransceiversTrue Fail-Safe Receiver Pin-Selectable Full/Half-Duplex OperationPhase Controls to Correct for Twisted-Pair Reversal25μA Low-Power Shutdown ModeThermal Shutdown for Driver Overload Protection28-Pin SSOP PackageSlew Rate ...
The Renesas ISL317xE series is a RS-485 and ...
Description:
The Renesas ISL317xE series is a RS-485 and RS-422 standard transceivers with supply voltage Vcc Ranges from 3 to 3.6 volts for better communication. This series is configured for full duplex (separate Receiver input and Transmitter output pins) applications. High ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...