Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.
An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.
Applications
Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS-artikelnummer 228-986
Tillv. art.nrCS8900A-CQ3Z
VarumärkeCirrus Logic
94,51 kr
Each
Enheter
10Base2, 10Base5, 10BaseF, 10BaseT ISA AUI Full Duplex, Half Duplex 10Mbps External, Internal IEEE 802.3 Surface Mount LQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
RS-artikelnummer 169-8261
Tillv. art.nrCS8900A-CQ3Z
VarumärkeCirrus Logic
81,916 kr
Each (In a Tube of 90)
Enheter
10Base2, 10Base5, 10BaseF, 10BaseT ISA AUI Full Duplex, Half Duplex 10Mbps External, Internal IEEE 802.3 Surface Mount LQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm