Bus Terminators

Bus terminators are electrical devices attached to the end points of a bus network to prevent the signals from reflecting off the end of the transmission line. They do this by supplying a load equal to the impedance of the cable.

How do bus terminators work?

Bus networks are connected in a chain formation by a single wire or series of wire segments. Once each component has detected a signal, the signal is absorbed by the bus terminator allowing other components to place their signals on the cable. Without the bus terminator, a signal placed on a wire by a component would bounce back and forth between the ends of the cable, preventing other cables from signaling.

What are bus terminators used for?

Bus terminators are used in ethernet networks, small computer system interfaces, dummy loads and control area networks. If you are looking for a device that can provide bidirectional input or output control and can be used in either digital or analogue devices consider a bus transceiver


...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Termination Type Number of Bits Typical Resistance Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Mounting Type
RS-artikelnummer 761-9178
Tillv. art.nrLTC1694CS5#TRMPBF
VarumärkeAnalog Devices
37,35 kr
Each
Enheter
- - - 100 μA TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 6 V +70 °C 2.7 V Surface Mount
RS-artikelnummer 162-9614
Tillv. art.nrNUF2221W1T2G
Varumärkeonsemi
1,913 kr
Each (On a Reel of 3000)
Enheter
USB Line Termination 2bit 1.5 kΩ, 22 Ω 10 nA SC-88 6 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 5.25 V +125 °C - Surface Mount
RS-artikelnummer 791-6296
Tillv. art.nrNUF2221W1T2G
Varumärkeonsemi
4,776 kr
Each (On a Tape of 20)
Enheter
USB Line Termination 2bit 1.5 kΩ, 22 Ω 10 nA SC-88 6 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 5.25 V +125 °C - Surface Mount
RS-artikelnummer 186-9136
Tillv. art.nrSTF202-22T1G
Varumärkeonsemi
2,821 kr
Each (On a Reel of 3000)
Enheter
USB Line Termination - 1.5 (Pull-Up) kΩ, 22 (Series) kΩ 5 μA TSOP 6 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 5.25 V +125 °C - Surface Mount
RS-artikelnummer 186-9924
Tillv. art.nrSTF202-22T1G
Varumärkeonsemi
6,663 kr
Each (In a Pack of 25)
Enheter
USB Line Termination - 1.5 (Pull-Up) kΩ, 22 (Series) kΩ 5 μA TSOP 6 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 5.25 V +125 °C - Surface Mount