Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Read more Read less

Filter

Visar 1 - 20 av 68 produkter
Resultat per sida
Beskrivning Pris Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height
RS-artikelnummer 169-8117
Tillv. art.nrNJM2760V
6,925 kr
Each (On a Reel of 2000)
Enheter
- - - - - - - - Surface Mount SSOP 20 6.5 x 4.4 x 1.15mm 1.15mm
RS-artikelnummer 709-2166
Tillv. art.nrUAF42AU
VarumärkeTexas Instruments
232,05 kr
Each
Enheter
Universal Filter 2nd Switched Capacitor 100kHz Dual - ±15V 4 Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm
RS-artikelnummer 737-3194
Tillv. art.nr748112024
VarumärkeWurth Elektronik
19,20 kr
Each
Enheter
Low Pass Filter 2nd - 2500MHz - - - - Surface Mount - 6 1.6 x 0.8 x 0.6mm 0.6mm
RS-artikelnummer 761-9080
Tillv. art.nrLTC1563-2CGN#PBF
VarumärkeAnalog Devices
73,05 kr
Each
Enheter
Low Pass Filter 4th - 256kHz Single 2.7 to 11 V - - Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 1.5mm
RS-artikelnummer 192-3351
Tillv. art.nrMAX293EPA+
VarumärkeMaxim Integrated
180,22 kr
Each
Enheter
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm
RS-artikelnummer 190-7126
Tillv. art.nrMAX7480ESA+
VarumärkeMaxim Integrated
106,535 kr
Each (In a Pack of 2)
Enheter
Butterworth, Low Pass Filter 8th Switched Capacitor - Single 4.5 → 5.5 V - - Surface Mount SOIC - - -
RS-artikelnummer 192-3338
Tillv. art.nrMAX291CPA+
VarumärkeMaxim Integrated
209,01 kr
Each
Enheter
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm
RS-artikelnummer 191-4302
Tillv. art.nrMAX7426EUA+
VarumärkeMaxim Integrated
52,028 kr
Each (In a Tube of 50)
Enheter
Low Pass Filter 5th Switched Capacitor 12kHz Dual, Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm
RS-artikelnummer 761-9086
Tillv. art.nrLTC1562IG#PBF
VarumärkeAnalog Devices
275,88 kr
Each
Enheter
Universal Filter 2nd Continuous Time - Dual, Single 4.75 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 20 7.33 x 5.38 x 1.78mm 1.78mm
RS-artikelnummer 191-4998
Tillv. art.nrMAX7407ESA+
VarumärkeMaxim Integrated
147,165 kr
Each (In a Pack of 2)
Enheter
Low Pass Filter 8th Switched Capacitor 1 Hz → 10 kHz Single 3 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm
RS-artikelnummer 203-3415
Tillv. art.nrMLPF-WB55-02E3
VarumärkeSTMicroelectronics
2,317 kr
Each (On a Reel of 5000)
Enheter
Low Pass Filter - - 2400 MHz, 2500 MHz - - - 1 - CSP 6 - -
RS-artikelnummer 191-5267
Tillv. art.nrMAX275BCWP+
VarumärkeMaxim Integrated
116,842 kr
Each (In a Tube of 36)
Enheter
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm
RS-artikelnummer 191-3997
Tillv. art.nrMAX7408EUA+
VarumärkeMaxim Integrated
62,05 kr
Each (In a Tube of 50)
Enheter
Low Pass Filter 5th Switched Capacitor 1 Hz → 15 kHz Single 5 V - 1 Surface Mount DIP 8 3.1 x 3.1 x 0.95mm 0.95mm
RS-artikelnummer 190-6083
Tillv. art.nrMAX7400ESA+
VarumärkeMaxim Integrated
82,565 kr
Each (In a Tube of 100)
Enheter
Elliptic, Low Pass Filter 8th Switched Capacitor 1 → 10kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm
RS-artikelnummer 190-7012
Tillv. art.nrMAX7400ESA+
VarumärkeMaxim Integrated
150,63 kr
Each (In a Pack of 2)
Enheter
Elliptic, Low Pass Filter 8th Switched Capacitor - Single 4.5 → 5.5 V - - Surface Mount SOIC - - -
RS-artikelnummer 739-0199
Tillv. art.nrFMS6141S5X
Varumärkeonsemi
1,152 kr
Each (In a Pack of 5)
Enheter
Band Pass Filter 4th - - Single 5 V - 1 Surface Mount SC-70 5 2 x 1.25 x 1mm 1mm
RS-artikelnummer 786-1278
Tillv. art.nrMAX7400CSA+
VarumärkeMaxim Integrated
64,73 kr
Each
Enheter
Low Pass Filter 8th Switched Capacitor 0.001 → 10kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm
RS-artikelnummer 191-4788
Tillv. art.nrMAX7426EUA+
VarumärkeMaxim Integrated
80,172 kr
Each (In a Pack of 5)
Enheter
Low Pass Filter 5th Switched Capacitor 12kHz Dual, Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm
RS-artikelnummer 545-7035
Tillv. art.nrLTC1068CN#PBF
VarumärkeAnalog Devices
177,45 kr
Each
Enheter
Universal Filter 8th Switched Capacitor 50kHz Dual, Single 3.3 V, 5 V ±5V 4 Through Hole PDIP 24 32.51 x 6.48 x 3.3mm 3.3mm
RS-artikelnummer 190-6085
Tillv. art.nrMAX7409EUA+
VarumärkeMaxim Integrated
78,681 kr
Each (In a Tube of 50)
Enheter
Low Pass Filter 5th Switched Capacitor 1 → 15kHz Single 4.5 → 5.5 V - 1 Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 0.95mm