LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Read more Read less

Filter

Visar 1 - 20 av 54 produkter
Resultat per sida
Beskrivning Pris Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 572-776
Tillv. art.nrZXSC400E6TA
VarumärkeDiodesZetex
3,256 kr
Each (In a Pack of 5)
Enheter
- - - - - Surface Mount SOT-23 6 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS-artikelnummer 169-7371
Tillv. art.nrAP5727WG-7
VarumärkeDiodesZetex
1,996 kr
Each (On a Reel of 3000)
Enheter
- - - - 750 mA Surface Mount SOT-25 5 2.7 → 5.5 V 3.1 x 1.7 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS-artikelnummer 922-8305
Tillv. art.nrAP5724WG-7
VarumärkeDiodesZetex
1,618 kr
Each (On a Reel of 3000)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 751-3014
Tillv. art.nrAP5724WG-7
VarumärkeDiodesZetex
3,979 kr
Each (In a Pack of 25)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 168-9417
Tillv. art.nrZXSC400E6TA
VarumärkeDiodesZetex
3,175 kr
Each (On a Reel of 3000)
Enheter
- - - - - Surface Mount SOT-23 6 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS-artikelnummer 822-8843
Tillv. art.nrAP5727WG-7
VarumärkeDiodesZetex
4,348 kr
Each (In a Pack of 20)
Enheter
- - - - 750 mA Surface Mount SOT-25 5 2.7 → 5.5 V 3.1 x 1.7 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS-artikelnummer 922-8500
Tillv. art.nrZXLD1366DACTC
VarumärkeDiodesZetex
16,051 kr
Each (On a Reel of 3000)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 122-1435
Tillv. art.nrZXSC380FHTA
VarumärkeDiodesZetex
2,441 kr
Each (On a Reel of 3000)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 182-8381
Tillv. art.nrAL5890-40P1-13
VarumärkeDiodesZetex
2,721 kr
Each (In a Pack of 50)
Enheter
- - 10% - 42 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS-artikelnummer 122-2422
Tillv. art.nrZXLD383ET5TA
VarumärkeDiodesZetex
2,605 kr
Each (On a Reel of 3000)
Enheter
- - - - 20 mA Surface Mount TSOT-23 5 0.9 → 3.3 V 2.9 x 1.6 x 0.9mm 0.9mm 2.9mm +85 °C -20 °C
RS-artikelnummer 122-0369
Tillv. art.nrAP5726WG-7
VarumärkeDiodesZetex
1,799 kr
Each (On a Reel of 3000)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 738-5232
Tillv. art.nrAL9910ASP-13
VarumärkeDiodesZetex
14,375 kr
Each (In a Pack of 2)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 822-8849
Tillv. art.nrAP5725WG-7
VarumärkeDiodesZetex
3,981 kr
Each (In a Pack of 20)
Enheter
- - - - 750 mA Surface Mount SOT-26 6 2.7 → 5.5 V 3 x 1.7 x 1.2mm 1.2mm 3mm +85 °C -40 °C
RS-artikelnummer 182-6756
Tillv. art.nrAL5817MP-13
VarumärkeDiodesZetex
2,112 kr
Each (On a Reel of 2500)
Enheter
- - 4% - 11 mA Surface Mount MSOP 8 4.2 V 3.1 x 3.05 x 0.95mm 0.95mm 3.1mm +125 °C -40 °C
RS-artikelnummer 922-8276
Tillv. art.nrAL8806MP8-13
VarumärkeDiodesZetex
3,339 kr
Each (On a Reel of 2500)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 182-6758
Tillv. art.nrAL5890-15P1-13
VarumärkeDiodesZetex
0,78 kr
Each (On a Reel of 10000)
Enheter
- - 10% - 16.5 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS-artikelnummer 751-5408
Tillv. art.nrZXSC380FHTA
VarumärkeDiodesZetex
2,484 kr
Each (In a Pack of 10)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 182-6761
Tillv. art.nrAL5890-40P1-13
VarumärkeDiodesZetex
0,78 kr
Each (On a Reel of 10000)
Enheter
- - 10% - 42 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS-artikelnummer 823-1861
Tillv. art.nrZXLD383ET5TA
VarumärkeDiodesZetex
2,673 kr
Each (In a Pack of 10)
Enheter
- - - - 20 mA Surface Mount TSOT-23 5 0.9 → 3.3 V 2.9 x 1.6 x 0.9mm 0.9mm 2.9mm +85 °C -20 °C
RS-artikelnummer 572-766
Tillv. art.nrZXSC300E5TA
VarumärkeDiodesZetex
3,224 kr
Each (In a Pack of 5)
Enheter
- 1 - - 4 mA Surface Mount SOT-23 5 1.8 V, 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C