Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Read more Read less

Filter

Visar 1 - 20 av 116 produkter
Resultat per sida
Beskrivning Pris Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-artikelnummer 707-4332
Tillv. art.nrDB2J50100L
VarumärkePanasonic
2,006 kr
Each (In a Pack of 25)
Enheter
Surface Mount SMini2 F5 B 200mA 50V Single Switching Schottky 2 550mV 1 Schottky 1.6ns - -
RS-artikelnummer 168-3485
Tillv. art.nrDB2J50100L
VarumärkePanasonic
0,446 kr
Each (On a Reel of 3000)
Enheter
Surface Mount SMini2 F5 B 200mA 50V Single Switching Schottky 2 550mV 1 Schottky 1.6ns - -
RS-artikelnummer 710-5783
Tillv. art.nrDB3X313N0L
VarumärkePanasonic
1,861 kr
Each (In a Pack of 10)
Enheter
Surface Mount SOT-346 (SC-59) 220mA 30V Common Cathode - Schottky 3 550mV 2 Schottky 1.5ns - -
RS-artikelnummer 715-9679
Tillv. art.nrDB2J31400L
VarumärkePanasonic
1,448 kr
Each (In a Pack of 20)
Enheter
Surface Mount SMini2 F5 B 30mA 30V Single Switching Schottky 2 1V 1 Schottky 1ns - -
RS-artikelnummer 787-7595
Tillv. art.nrDB3X207K0L
VarumärkePanasonic
3,04 kr
Each (In a Pack of 25)
Enheter
Surface Mount SOT-346 (SC-59) 1A 20V Single - Schottky 2 400mV 1 Schottky 12ns - -
RS-artikelnummer 168-3368
Tillv. art.nrDB2J31700L
VarumärkePanasonic
0,78 kr
Each (On a Reel of 3000)
Enheter
Surface Mount SMini2 F5 B 1A 30V Single - Schottky 2 520mV 1 Schottky 7.8ns - -
RS-artikelnummer 787-7605
Tillv. art.nrDB2440500L
VarumärkePanasonic
4,653 kr
Each (In a Pack of 10)
Enheter
Surface Mount TminiP2-F2-B 3A 40V Single - Schottky 2 440mV 1 Schottky 18ns - -
RS-artikelnummer 710-5815
Tillv. art.nrDB4X313K0R
VarumärkePanasonic
1,272 kr
Each (In a Pack of 20)
Enheter
Surface Mount SOT-143 300mA 30V Isolated - Schottky 4 550mV 2 Schottky 1.5ns - -
RS-artikelnummer 787-7541
Tillv. art.nrDB2431200L
VarumärkePanasonic
4,756 kr
Each (In a Pack of 50)
Enheter
Surface Mount TMiniP2-F2-B 5A 30V Single - Schottky 2 510mV 1 Schottky 23ns - -
RS-artikelnummer 749-8167
Tillv. art.nrDB2U30800L
VarumärkePanasonic
2,585 kr
Each (On a Tape of 20)
Enheter
Surface Mount USSMini2 F2 B 100mA 30V Single Switching Schottky 2 420mV 1 Schottky 1.3ns - -
RS-artikelnummer 168-3690
Tillv. art.nrDB2731600L
VarumärkePanasonic
0,334 kr
Each (On a Reel of 10000)
Enheter
Surface Mount SSSMini2 F4 B 100mA 30V Single - Schottky 2 550mV 1 Schottky 800ps - -
RS-artikelnummer 711-5862
Tillv. art.nrDB3S406F0L
VarumärkePanasonic
0,307 kr
Each (In a Pack of 25)
Enheter
Surface Mount SSMini3 F3 B 100mA 40V Series Switching Schottky 3 600mV 2 Schottky 900ps - -
RS-artikelnummer 168-3717
Tillv. art.nrDB3X315E0L
VarumärkePanasonic
0,266 kr
Each (On a Reel of 3000)
Enheter
Surface Mount SOT-346 (SC-59) 30mA 30V Common Cathode Switching Schottky 3 1V 2 Schottky 1ns - -
RS-artikelnummer 169-8028
Tillv. art.nrDB2460500L
VarumärkePanasonic
1,344 kr
Each (On a Reel of 3000)
Enheter
Surface Mount TMiniP2-F2-B 1A 60V Single - Schottky 2 450mV 1 Schottky 12ns - -
RS-artikelnummer 710-5786
Tillv. art.nrDB2S31000L
VarumärkePanasonic
1,67 kr
Each (In a Pack of 20)
Enheter
Surface Mount SSMini2 F5 B 300mA 30V Single Switching Schottky 2 470mV 1 Schottky 1.6ns - -
RS-artikelnummer 168-3760
Tillv. art.nrDB2X41400L
VarumärkePanasonic
1,337 kr
Each (On a Reel of 3000)
Enheter
Surface Mount Mini2 F4 B 2A 40V Single - Schottky 2 490mV 1 Schottky 30ns - -
RS-artikelnummer 787-7576
Tillv. art.nrDB2J20600L
VarumärkePanasonic
2,275 kr
Each (In a Pack of 50)
Enheter
Surface Mount SMini2 F5 B 1A 20V Single - Schottky 2 450mV 1 Schottky 6ns - -
RS-artikelnummer 168-3670
Tillv. art.nrDB3S406F0L
VarumärkePanasonic
0,313 kr
Each (On a Reel of 3000)
Enheter
Surface Mount SSMini3 F3 B 100mA 40V Series Switching Schottky 3 600mV 2 Schottky 900ps - -
RS-artikelnummer 169-8033
Tillv. art.nrDB2W40300L
VarumärkePanasonic
0,966 kr
Each (On a Reel of 3000)
Enheter
Surface Mount Mini2-F3-AB 3A 40V Single - Schottky 2 540mV 1 Schottky 15ns - -
RS-artikelnummer 710-5773
Tillv. art.nrDB2S20500L
VarumärkePanasonic
2,006 kr
Each (In a Pack of 20)
Enheter
Surface Mount SSMini2 F5 B 300mA 15V Single Switching Schottky 2 390mV 1 Schottky 2.2ns - -