MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.


...
Read more Read less

Filter

Visar 1 - 20 av 11632 produkter
Resultat per sida
Beskrivning Pris Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Maximum Gate Threshold Voltage Mounting Type Minimum Gate Threshold Voltage Pin Count Maximum Gate Source Voltage Channel Mode Maximum Power Dissipation Transistor Configuration Length
RS-artikelnummer 168-8924
Tillv. art.nrSTP6N120K3
VarumärkeSTMicroelectronics
40,082 kr
Each (In a Tube of 50)
Enheter
N 6 A 1200 V 2.4 Ω TO-220 5V Through Hole 3V 3 -30 V, +30 V Enhancement 150 W Single 10.4mm
RS-artikelnummer 166-1801
Tillv. art.nrFDN327N
Varumärkeonsemi
1,586 kr
Each (On a Reel of 3000)
Enheter
N 2 A 20 V 70 mΩ SOT-23 - Surface Mount 0.4V 3 -8 V, +8 V Enhancement 500 mW Single 2.92mm
RS-artikelnummer 919-0262
Tillv. art.nrSI2309CDS-T1-GE3
VarumärkeVishay
2,839 kr
Each (On a Reel of 3000)
Enheter
P 1.2 A 60 V 345 mΩ SOT-23 - Surface Mount 1V 3 -20 V, +20 V Enhancement 1 W Single 3.04mm
RS-artikelnummer 710-3250
Tillv. art.nrSI2309CDS-T1-GE3
VarumärkeVishay
5,855 kr
Each (In a Pack of 10)
Enheter
P 1.2 A 60 V 345 mΩ SOT-23 - Surface Mount 1V 3 -20 V, +20 V Enhancement 1 W Single 3.04mm
RS-artikelnummer 671-0413
Tillv. art.nrFDN327N
Varumärkeonsemi
6,996 kr
Each (In a Pack of 5)
Enheter
N 2 A 20 V 70 mΩ SOT-23 - Surface Mount 0.4V 3 -8 V, +8 V Enhancement 500 mW Single 2.92mm
RS-artikelnummer 809-8991
Tillv. art.nrC2M0080120D
VarumärkeWolfspeed
238,66 kr
Each
Enheter
N 31 A 1200 V 208 mΩ TO-247 3.2V Through Hole 1.7V 3 -10 V, +25 V Enhancement 208 W Single 16.13mm
RS-artikelnummer 919-9749
Tillv. art.nrC2M0080120D
VarumärkeWolfspeed
214,606 kr
Each (In a Tube of 30)
Enheter
N 31 A 1200 V 208 mΩ TO-247 3.2V Through Hole 1.7V 3 -10 V, +25 V Enhancement 208 W Single 16.13mm
RS-artikelnummer 124-1694
Tillv. art.nrBSS138
Varumärkeonsemi
0,755 kr
Each (On a Reel of 3000)
Enheter
N 220 mA 50 V 3.5 Ω SOT-23 1.5V Surface Mount 0.8V 3 -20 V, +20 V Enhancement 360 mW Single 2.92mm
RS-artikelnummer 168-8749
Tillv. art.nrIRLR024NTRPBF
VarumärkeInfineon
5,543 kr
Each (On a Reel of 2000)
Enheter
N 17 A 55 V 110 mΩ DPAK (TO-252) 2V Surface Mount 1V 3 -16 V, +16 V Enhancement 45 W Single 6.73mm
RS-artikelnummer 830-3341
Tillv. art.nrIRLR024NTRPBF
VarumärkeInfineon
10,95 kr
Each (In a Pack of 25)
Enheter
N 17 A 55 V 110 mΩ DPAK (TO-252) 2V Surface Mount 1V 3 -16 V, +16 V Enhancement 45 W Single 6.73mm
RS-artikelnummer 145-5452
Tillv. art.nrFQPF22P10
Varumärkeonsemi
20,245 kr
Each (In a Tube of 50)
Enheter
P 9.3 A 100 V 125 mΩ TO-220F - Through Hole 2V 3 -30 V, +30 V Enhancement 45 W Single 10.36mm
RS-artikelnummer 671-0324
Tillv. art.nrBSS138
Varumärkeonsemi
3,508 kr
Each (In a Pack of 10)
Enheter
N 220 mA 50 V 3.5 Ω SOT-23 1.5V Surface Mount 0.8V 3 -20 V, +20 V Enhancement 360 mW Single 2.92mm
RS-artikelnummer 807-5891
Tillv. art.nrFQPF22P10
Varumärkeonsemi
22,416 kr
Each (In a Pack of 5)
Enheter
P 9.3 A 100 V 125 mΩ TO-220F - Through Hole 2V 3 -30 V, +30 V Enhancement 45 W Single 10.36mm
RS-artikelnummer 686-7868
Tillv. art.nrIXTN46N50L
VarumärkeIXYS
632,70 kr
Each
Enheter
N 46 A 500 V 160 mΩ SOT-227B 6V Screw Mount - 4 -30 V, +30 V Enhancement 700 W Single 38.2mm
RS-artikelnummer 146-2157
Tillv. art.nrFQN1N50CTA
Varumärkeonsemi
2,938 kr
Each (On a Tape of 2000)
Enheter
N 380 mA 500 V 6 Ω TO-92 - Through Hole 2V 3 -30 V, +30 V Enhancement 2.08 W Single 5.2mm
RS-artikelnummer 725-8382
Tillv. art.nrPMF370XN,115
VarumärkeNexperia
0,649 kr
Each (In a Pack of 20)
Enheter
N 870 mA 30 V 440 mΩ SOT-323 (SC-70) 1.5V Surface Mount 0.5V 3 -12 V, +12 V Enhancement 560 mW Single 2.2mm
RS-artikelnummer 168-4611
Tillv. art.nrIXTN46N50L
VarumärkeIXYS
629,251 kr
Each (In a Tube of 10)
Enheter
N 46 A 500 V 160 mΩ SOT-227B 6V Screw Mount - 4 -30 V, +30 V Enhancement 700 W Single 38.2mm
RS-artikelnummer 103-2012
Tillv. art.nrSTH3N150-2
VarumärkeSTMicroelectronics
44,63 kr
Each (On a Reel of 1000)
Enheter
N 2.5 A 1500 V 9 Ω H2PAK-2 5V Surface Mount 3V 3 -30 V, +30 V Enhancement 140 W Single 10.4mm
RS-artikelnummer 807-5866
Tillv. art.nrFQN1N50CTA
Varumärkeonsemi
7,097 kr
Each (In a Pack of 20)
Enheter
N 380 mA 500 V 6 Ω TO-92 - Through Hole 2V 3 -30 V, +30 V Enhancement 2.08 W Single 5.2mm
RS-artikelnummer 168-6215
Tillv. art.nrSTP4NK60ZFP
VarumärkeSTMicroelectronics
24,634 kr
Each (In a Tube of 50)
Enheter
N 4 A 600 V 2 Ω TO-220FP 4.5V Through Hole 3V 3 -30 V, +30 V Enhancement 25 W Single 10.4mm