Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

What do Bridge Rectifiers do?

The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

What are Bridge Rectifiers used for?

Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

What are the advantages of Bridge Rectifiers?

A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

What are the disadvantages of a Bridge Rectifier?

Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.


...
Read more Read less

Filter

Visar 1 - 20 av 1350 produkter
Resultat per sida
Beskrivning Pris Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS-artikelnummer 168-4427
Tillv. art.nrVBO72-16NO7
VarumärkeIXYS
398,759 kr
Each (In a Box of 10)
Enheter
Single Phase 72A 1600V Panel Mount PWS D 4 Silicon Junction - Single 820A +150 °C -40 °C 1.6V 300µA
RS-artikelnummer 192-865
Tillv. art.nrVBO72-16NO7
VarumärkeIXYS
427,52 kr
Each
Enheter
Single Phase 72A 1600V Panel Mount PWS D 4 Silicon Junction - Single 820A +150 °C -40 °C 1.6V 300µA
RS-artikelnummer 169-5944
Tillv. art.nrVS-GBPC2512W
VarumärkeVishay
69,112 kr
Each (In a Box of 100)
Enheter
Single Phase 25A 1200V Through Hole GBPC-W 4 Silicon Junction - Single 420A +150 °C -55 °C 1.1V 5µA
RS-artikelnummer 395-4326
Tillv. art.nrVS-GBPC2512W
VarumärkeVishay
105,36 kr
Each
Enheter
Single Phase 25A 1200V Through Hole GBPC-W 4 - - Single 420A +150 °C -55 °C 1.1V 5µA
RS-artikelnummer 395-3238
Tillv. art.nrVS-36MT40
VarumärkeVishay
227,46 kr
Each
Enheter
Three Phase 35A 400V Through Hole D 63 5 - - Single 500A +150 °C -55 °C 1.19V 200µA
RS-artikelnummer 227-8845
Tillv. art.nrVS-26MT120
VarumärkeVishay
285,26 kr
Each
Enheter
Three Phase 25A 1200V Through Hole D 63 5 - - Single 375A +150 °C -55 °C 1.26V 200µA
RS-artikelnummer 165-2544
Tillv. art.nrVS-26MT120
VarumärkeVishay
229,623 kr
Each (In a Tray of 20)
Enheter
Three Phase 25A 1200V Through Hole D 63 5 Silicon Junction - Single 375A +150 °C -55 °C 1.26V 200µA
RS-artikelnummer 165-2547
Tillv. art.nrVS-36MT40
VarumärkeVishay
191,323 kr
Each (In a Tray of 20)
Enheter
Three Phase 35A 400V Through Hole D 63 5 Silicon Junction - Single 500A +150 °C -55 °C 1.19V 200µA
RS-artikelnummer 395-2752
Tillv. art.nrVS-1KAB100E
VarumärkeVishay
33,80 kr
Each
Enheter
Single Phase 1.2A 1000V Through Hole D 38 4 - - Single 52A +150 °C -40 °C 1.1V 10µA
RS-artikelnummer 165-2275
Tillv. art.nrKBU6M-E4
VarumärkeVishay
41,18 kr
Each (In a Tray of 250)
Enheter
Single Phase 6A 1000V Through Hole KBU 4 Silicon Junction - Single 250A +150 °C -50 °C 1V 5µA
RS-artikelnummer 169-5874
Tillv. art.nr1KAB40E
VarumärkeVishay
25,956 kr
Each (In a Bag of 50)
Enheter
Single Phase 1.2A 400V Through Hole D 38 4 Silicon Junction - Single 52A +150 °C -40 °C 1.1V 10µA
RS-artikelnummer 296-5381
Tillv. art.nrVS-1KAB40E
VarumärkeVishay
32,888 kr
Each (In a Pack of 5)
Enheter
Single Phase 1.2A 400V Through Hole D 38 4 - - Single 52A +150 °C -40 °C 1.1V 10µA
RS-artikelnummer 634-9244
Tillv. art.nrKBU6M-E4/51
VarumärkeVishay
55,67 kr
Each
Enheter
Single Phase 6A 1000V Through Hole KBU 4 - - Single 250A +150 °C -50 °C 1V 5µA
RS-artikelnummer 169-5897
Tillv. art.nrVS-1KAB100E
VarumärkeVishay
19,937 kr
Each (In a Bag of 500)
Enheter
Single Phase 1.2A 1000V Through Hole D 38 4 Silicon Junction - Single 52A +150 °C -40 °C 1.1V 10µA
RS-artikelnummer 905-6125
Tillv. art.nrSKB 30/12 A1
VarumärkeSemikron
547,17 kr
Each
Enheter
Single Phase 15A 1200V Panel Mount G 35 4 Silicon Junction - Single 500A +150 °C -40 °C 1.8V 5mA
RS-artikelnummer 165-5991
Tillv. art.nrB125C1500G-E4/51
VarumärkeVishay
3,685 kr
Each (On a Reel of 3000)
Enheter
Single Phase 1.6A 200V Through Hole WOG 4 Silicon Junction - Single 50A +125 °C -40 °C 1V 10µA
RS-artikelnummer 670-8930
Tillv. art.nrGBU8K
Varumärkeonsemi
19,26 kr
Each (In a Pack of 5)
Enheter
Single Phase 8A 800V Through Hole GBU 4 - - Single 200A +150 °C -55 °C 1V 50µA
RS-artikelnummer 905-6065
Tillv. art.nrSKD 100/12
VarumärkeSemikron
1 166,11 kr
Each
Enheter
Three Phase 150A 1200V Panel Mount - 5 - - Single 1.15kA +125 °C -40 °C 1.35V 2mA
RS-artikelnummer 687-5803
Tillv. art.nrGBPC5010 T0
73,37 kr
Each
Enheter
Single Phase 50A 1000V Screw Mount GBPC 4 - - Single 400A +150 °C -50 °C 1.1V 10µA
RS-artikelnummer 169-8989
Tillv. art.nrDBLS205G RD
3,15 kr
Each (On a Reel of 1500)
Enheter
Single Phase 2A 600V Surface Mount DBLS 4 Silicon Junction - Single 50A +150 °C -55 °C 1.15V 10µA