BJT & Bipolar Transistors

A Bipolar Transistor or BJT (Bipolar Junction Transistor) is a solid state, three-pin device made from three layers of silicon. A BJT is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive negative).
How a Bipolar transistor is made
A bipolar transistor is made by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.
What does a bipolar transistor do?
As we said before a bipolar transistor has two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.
Types of transistor
Transistors are available in panel, surface and through hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.
Where are bipolar transistors used?
Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

...
Read more Read less

Filter

Visar 1 - 19 av 19 produkter
Resultat per sida
Beskrivning Pris Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Automotive Standard
RS-artikelnummer 792-0872
Tillv. art.nrBLT81,115
VarumärkeNXP
9,98 kr
Each (On a Reel of 2)
Enheter
NPN 500 mA 9.5 V SOT-223 Surface Mount 2 W 25 Single 20 V 2.5 V 900 MHz 3 + Tab 1 -
RS-artikelnummer 165-9834
Tillv. art.nrBLT81,115
VarumärkeNXP
9,557 kr
Each (On a Reel of 1000)
Enheter
NPN 500 mA 9.5 V SOT-223 Surface Mount 2 W 25 Single 20 V 2.5 V 900 MHz 3 + Tab 1 -
RS-artikelnummer 380-3133
Tillv. art.nrBFG35,115
VarumärkeNXP
10,816 kr
Each (In a Pack of 5)
Enheter
NPN 150 mA 18 V SOT-223 (SC-73) Surface Mount 1 W 25 Single 25 V 2 V 4000 MHz 4 1 -
RS-artikelnummer 166-1525
Tillv. art.nrBFG35,115
VarumärkeNXP
4,949 kr
Each (On a Reel of 1000)
Enheter
NPN 150 mA 18 V SOT-223 (SC-73) Surface Mount 1 W 25 Single 25 V 2 V 4000 MHz 4 1 -
RS-artikelnummer 179-1060
Tillv. art.nrBFT25A,215
VarumärkeNXP
1,962 kr
Each (On a Reel of 3000)
Enheter
NPN 7 mA 5 V SOT-23 (TO-236AB) Surface Mount 32 mW 50 Single 8 V 2 V 5000 MHz 3 1 -
RS-artikelnummer 626-3342
Tillv. art.nrPRF957,115
VarumärkeNXP
1,106 kr
Each (In a Pack of 10)
Enheter
NPN 100 mA 10 V UMT Surface Mount 270 mW 50 Single 20 V 1.5 V 8500 MHz 3 1 -
RS-artikelnummer 166-0540
Tillv. art.nrBFG325W/XR,115
VarumärkeNXP
0,78 kr
Each (On a Reel of 3000)
Enheter
NPN 35 mA 6 V CMPAK Surface Mount 210 mW 60 Single 15 V 2 V 14000 MHz 4 1 -
RS-artikelnummer 626-2759
Tillv. art.nrBFQ67W,115
VarumärkeNXP
1,479 kr
Each (In a Pack of 10)
Enheter
NPN 50 mA 10 V UMT Surface Mount 300 mW 60 Single 20 V 2.5 V 8000 MHz 3 1 -
RS-artikelnummer 626-2535
Tillv. art.nrBFG325W/XR,115
VarumärkeNXP
0,869 kr
Each (In a Pack of 10)
Enheter
NPN 35 mA 6 V CMPAK Surface Mount 210 mW 60 Single 15 V 2 V 14000 MHz 4 1 -
RS-artikelnummer 816-7801
Tillv. art.nrBFU725F/N1
VarumärkeNXP
1,196 kr
Each (In a Pack of 30)
Enheter
NPN 40 mA 2.8 V SOT-343F Surface Mount 136 mW 160 Single 10 V 1 V 12 GHz 4 1 -
RS-artikelnummer 626-2715
Tillv. art.nrBFQ18A,115
VarumärkeNXP
4,136 kr
Each (In a Pack of 5)
Enheter
NPN 150 mA 18 V UPAK Surface Mount 1 W 25 Single 25 V 2 V 4000 MHz 4 1 -
RS-artikelnummer 166-0543
Tillv. art.nrBFS25A,115
VarumärkeNXP
0,886 kr
Each (On a Reel of 3000)
Enheter
NPN 7 mA 5 V UMT Surface Mount 32 mW 50 Single 8 V 2 V 5000 MHz 3 1 -
RS-artikelnummer 626-3336
Tillv. art.nrPRF947,115
VarumärkeNXP
0,957 kr
Each (In a Pack of 10)
Enheter
NPN 50 mA 10 V UMT Surface Mount 250 mW 50 Single 20 V 1.5 V 8500 MHz 3 1 -
RS-artikelnummer 626-2838
Tillv. art.nrBFT25A,215
VarumärkeNXP
4,457 kr
Each (In a Pack of 10)
Enheter
NPN 7 mA 5 V SOT-23 (TO-236AB) Surface Mount 32 mW 50 Single 8 V 2 V 5000 MHz 3 1 -
RS-artikelnummer 166-0549
Tillv. art.nrPRF957,115
VarumärkeNXP
1,064 kr
Each (On a Reel of 3000)
Enheter
NPN 100 mA 10 V UMT Surface Mount 270 mW 50 Single 20 V 1.5 V 8500 MHz 3 1 -
RS-artikelnummer 626-2793
Tillv. art.nrBFS25A,115
VarumärkeNXP
0,902 kr
Each (In a Pack of 10)
Enheter
NPN 7 mA 5 V UMT Surface Mount 32 mW 50 Single 8 V 2 V 5000 MHz 3 1 -
RS-artikelnummer 179-1181
Tillv. art.nrPRF947,115
VarumärkeNXP
0,934 kr
Each (On a Reel of 12000)
Enheter
NPN 50 mA 10 V UMT Surface Mount 250 mW 50 Single 20 V 1.5 V 8500 MHz 3 1 -
RS-artikelnummer 165-8721
Tillv. art.nrBFU725F/N1
VarumärkeNXP
1,087 kr
Each (On a Reel of 3000)
Enheter
NPN 40 mA 2.8 V SOT-343F Surface Mount 136 mW 160 Single 10 V 1 V 12 GHz 4 1 -
RS-artikelnummer 166-0433
Tillv. art.nrBFQ18A,115
VarumärkeNXP
3,964 kr
Each (On a Reel of 1000)
Enheter
NPN 150 mA 18 V UPAK Surface Mount 1 W 25 Single 25 V 2 V 4000 MHz 4 1 -