General Purpose DACs

Digital-to-analog converter (DAC) are devices that convert digital signals into an analog output signal for other devices to recognise.

DACs are used most in the audio industry. The digital audio signal (binary code) gets converted into analog signal ready for the next device or headphone amplifier to pick up. Other uses for DACs include use in TVs (televisions) and smartphones, they typically convert digital video into analog. You can also use DACs in calibration equipment, motor controllers. Potentiometers and data distribution.

Types of Digital to Analog Converter

R-2R Ladder DAC - This DAC is a binary converter that uses a repeating cascaded resistor values R and 2R. Using R-2R improves accuracy.

Switched Capacitor - A switched capacitor includes a parallel capacitor network.

Switched Resistor - Contains a parallel resistor system. Resistors are enabled or bypassed depending on the digital signal.

Switched Current Source - Different current sources are chosen based on the digital signal being input.

DACS in audio-

To be able to listen to MP3 files or CDs you must have a conversion from the digital signal (MP3 files, CDs) into an analog signal for the music to be played through headphones or speakers. Once the signal has been converted it can then be passed onto an amplifier.

When playing games online or using VOIP (voice over IP) you will also need a conversion from digital to analog. You can find a range of our Audio DACs

Things to consider -

  • DACs come with all types of performance specifications, a few to consider are listed below
  • Maximum sample rate - The measurement of which the DAC circuit can operate and still provide a high accuracy reading.
  • Resolution - This would be the number of output levels that the DAC can convert. The measurement is usually bits
  • Dynamic range - The measurement of the highest and lowest decibels the DAC can re-create. the dynamic range is closely related to the resolution.

...
Read more Read less

Filter

Visar 1 - 20 av 1053 produkter
Resultat per sida
Beskrivning Pris Resolution Number of DAC Channels Digital Interface Type Mounting Type Package Type Power Supply Type Conversion Rate Typical Single Supply Voltage Voltage Reference Architecture Pin Count Maximum Settling Time Output Polarity Full Scale Error
RS-artikelnummer 158-1981
Tillv. art.nrAD5662ARJZ-2REEL7
VarumärkeAnalog Devices
34,528 kr
Each (On a Reel of 3000)
Enheter
16 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount SOT-23 Single 1.2Msps 3.3 V, 5 V External Resistor String 8 10µs Unipolar ±1.5%FSR
RS-artikelnummer 806-5415
Tillv. art.nrAD5667RBRMZ-1
VarumärkeAnalog Devices
59,48 kr
Each
Enheter
16 bit 2 Serial (I2C) Surface Mount MSOP Single - 2.7 → 5.5 V Internal Resistor String 10 7µs Bipolar ±1LSB
RS-artikelnummer 912-8122
Tillv. art.nrAD5667RBRMZ-1
VarumärkeAnalog Devices
59,88 kr
Each (In a Tube of 50)
Enheter
16 bit 2 Serial (I2C) Surface Mount MSOP Single - 2.7 → 5.5 V Internal Resistor String 10 7µs Bipolar ±1LSB
RS-artikelnummer 709-1577
Tillv. art.nrAD5662ARJZ-2REEL7
VarumärkeAnalog Devices
35,74 kr
Each
Enheter
16 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount SOT-23 Single 1.2Msps 3.3 V, 5 V External Resistor String 8 10µs Unipolar ±1.5%FSR
RS-artikelnummer 523-8367
Tillv. art.nrAD7801BRZ
VarumärkeAnalog Devices
56,97 kr
Each
Enheter
8 bit 1 Parallel Surface Mount SOIC W Single 833ksps 3.3 V, 5 V External, Internal Current Steering 20 2µs Unipolar -0.75LSB
RS-artikelnummer 111-2196
Tillv. art.nrAD7801BRZ
VarumärkeAnalog Devices
48,151 kr
Each (In a Tube of 37)
Enheter
8 bit 1 Parallel Surface Mount SOIC W Single 833ksps 3.3 V, 5 V External, Internal Current Steering 20 2µs Unipolar -0.75LSB
RS-artikelnummer 786-9890
Tillv. art.nrLTC2602IMS8#PBF
VarumärkeAnalog Devices
116,53 kr
Each
Enheter
16 bit 2 Serial Surface Mount MSOP Single - 2.5 5.5 V Internal - 8 10µs Unipolar ±12LSB
RS-artikelnummer 919-9941
Tillv. art.nrLTC2602IMS8#PBF
VarumärkeAnalog Devices
77,114 kr
Each (In a Tube of 50)
Enheter
16 bit 2 Serial Surface Mount MSOP Single - 2.5 5.5 V Internal - 8 10µs Unipolar ±12LSB
RS-artikelnummer 697-6896
Tillv. art.nrAD5318ARUZ
VarumärkeAnalog Devices
94,82 kr
Each
Enheter
10 bit 8 Serial (SPI/QSPI/Microwire) Surface Mount TSSOP Single 167ksps 3.3 V, 5 V External Resistor String 16 9µs Unipolar ±1.25%FSR
RS-artikelnummer 111-2289
Tillv. art.nrAD5724AREZ
VarumärkeAnalog Devices
100,758 kr
Each (In a Tube of 62)
Enheter
12 bit 4 Serial (SPI/QSPI/Microwire) Surface Mount TSSOP Dual, Single 100ksps 5 V, 9 V, 12 V, 15 V External Resistor String 24 12µs Bipolar, Unipolar 0.08%FSR
RS-artikelnummer 161-0120
Tillv. art.nrAD5301BRMZ
VarumärkeAnalog Devices
34,778 kr
Each (In a Tube of 50)
Enheter
8 bit 1 Serial (I2C) Surface Mount MSOP Single 167ksps 3.3 V, 5 V External Resistor String 8 8µs Unipolar ±1.25%FSR
RS-artikelnummer 759-2250
Tillv. art.nrAD5628BRUZ-1
VarumärkeAnalog Devices
155,62 kr
Each
Enheter
12 bit 8 Serial (SPI) Surface Mount TSSOP Single 95ksps 2.7 → 5.5 V Internal Resistor String 14 7µs - -1%FSR
RS-artikelnummer 160-1677
Tillv. art.nrAD5694RBRUZ
VarumärkeAnalog Devices
86,233 kr
Each (In a Tube of 96)
Enheter
12 bit 4 Serial (I2C) Surface Mount TSSOP Single - 2.7 → 5.5 V Internal Resistor String 16 7µs - ±0.2%FSR
RS-artikelnummer 759-2442
Tillv. art.nrAD767KNZ
VarumärkeAnalog Devices
386,82 kr
Each
Enheter
12 bit 1 Parallel Through Hole PDIP Dual 500ksps - External, Internal R-2R, Resistor String 24 4µs Bipolar, Unipolar -
RS-artikelnummer 806-5465
Tillv. art.nrAD5694RBRUZ
VarumärkeAnalog Devices
105,67 kr
Each
Enheter
12 bit 4 Serial (I2C) Surface Mount TSSOP Single - 2.7 → 5.5 V Internal Resistor String 16 7µs - ±0.2%FSR
RS-artikelnummer 709-5973
Tillv. art.nrAD5724AREZ
VarumärkeAnalog Devices
124,80 kr
Each
Enheter
12 bit 4 Serial (SPI/QSPI/Microwire) Surface Mount TSSOP Dual, Single 100ksps 5 V, 9 V, 12 V, 15 V External Resistor String 24 12µs Bipolar, Unipolar 0.08%FSR
RS-artikelnummer 106-7077
Tillv. art.nrAD558JNZ
VarumärkeAnalog Devices
170,763 kr
Each (In a Tube of 25)
Enheter
8 bit 1 Parallel Through Hole PDIP Single - 5 V, 9 V, 12 V, 15 V Internal R-2R, Resistor String 16 3µs Unipolar ±2.5LSB
RS-artikelnummer 158-0475
Tillv. art.nrAD5318ARUZ
VarumärkeAnalog Devices
78,089 kr
Each (In a Tube of 96)
Enheter
10 bit 8 Serial (SPI/QSPI/Microwire) Surface Mount TSSOP Single 167ksps 3.3 V, 5 V External Resistor String 16 9µs Unipolar ±1.25%FSR
RS-artikelnummer 153-3523
Tillv. art.nrLTC1450CN#PBF
VarumärkeAnalog Devices
107,529 kr
Each (In a Tube of 15)
Enheter
12 bit 1 Parallel Through Hole PDIP Single - 5 V External, Internal Resistor String 24 14µs Unipolar -
RS-artikelnummer 912-7911
Tillv. art.nrAD7948BNZ
VarumärkeAnalog Devices
121,168 kr
Each (In a Tube of 18)
Enheter
12 bit 1 Parallel Through Hole PDIP Single 1.7Msps 5 V External R-2R, Resistor String 20 0.6µs - ±2LSB