Energy Measurement ICs

Filter

Visar 41 - 41 av 41 produkter
Resultat per sida
Beskrivning Pris Resolution Conversion Rate Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-artikelnummer 169-8397
Tillv. art.nrCS5463-ISZ
VarumärkeCirrus Logic
27,189 kr
Each (In a Tube of 59)
Enheter
8 bit - Surface Mount SSOP 24 8.5 x 5.6 x 1.88mm 8.5mm 5.6mm 1.88mm +5 (Analogue) V, +5 (Digital) V +85 °C +3.3 (Digital) V, 0 (Analogue) V -40 °C
Related Products
The ATM90E26 is a high-performance energy metering device ...
Description:
The ATM90E26 is a high-performance energy metering device for single-phase two-wire, single-phase three-wire or anti-tampering active and reactive energy meters. With the measurement function, the ATM90E26 can also be used in power instruments which need to measure voltage, current, etc. ...
The ATM90E36A is a high-performance energy metering device ...
Description:
The ATM90E36A is a high-performance energy metering device for three-phase four-wire (3P4W, Y0) or three-phase three-wire (3P3W, Y or Δ) systems. It is also applicable in Data Acquisition Terminal. With the measurement and Fourier analysis functions, the ATM90E36A can also ...
The MCP39F511 from Microchip is an integrated, single-phase ...
Description:
The MCP39F511 from Microchip is an integrated, single-phase power monitoring device that provides real-time measurement of input power and energy values for AC/DC power supplies. On-board are two Delta-Sigma Analogue-to-Digital Converters (ADCs), a 16-bit Calculation Engine, EEPROM and a flexible ...
The Microchip MCP39F521 is an Energy Metering IC ...
Description:
The Microchip MCP39F521 is an Energy Metering IC designed for real-time measurement of input power in single-phase applications. The integrated design offers power monitoring accuracy of 0.1% error and less across a 4000:1 dynamic range. Active, Reactive and Apparent PowerTrue ...