Analogue Front End ICs

Filter

Visar 1 - 20 av 73 produkter
Resultat per sida
Beskrivning Pris Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS-artikelnummer 681-1109
Tillv. art.nrMCP3901A0-I/SS
VarumärkeMicrochip
18,455 kr
Each (In a Pack of 2)
Enheter
Automotive Radar, Data Acquisition, SONAR 2 16 bit 64ksps SPI 2 Surface Mount SSOP 20 Single 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm 5.5 V
RS-artikelnummer 145-9351
Tillv. art.nrMCP3901A0-I/SS
VarumärkeMicrochip
15,353 kr
Each (In a Tube of 67)
Enheter
Automotive Radar, Data Acquisition, SONAR 2 16 bit 64ksps SPI 2 Surface Mount SSOP 20 Single 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm 5.5 V
RS-artikelnummer 732-1650
Tillv. art.nrADS1294IPAG
VarumärkeTexas Instruments
206,90 kr
Each
Enheter
ECG, EEG, EMG 8 24 bit 32ksps SPI 4 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V
RS-artikelnummer 162-6119
Tillv. art.nrADS1294IPAG
VarumärkeTexas Instruments
162,962 kr
Each (In a Tray of 160)
Enheter
ECG, EEG, EMG 8 24 bit 32ksps SPI 4 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V
RS-artikelnummer 908-3899
Tillv. art.nrTDC1000PW
VarumärkeTexas Instruments
44,88 kr
Each
Enheter
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing - - - SPI 2 Surface Mount TSSOP 28 Single 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS-artikelnummer 656-697
Tillv. art.nrTC500ACPE
VarumärkeMicrochip
30,71 kr
Each
Enheter
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS-artikelnummer 165-4764
Tillv. art.nrTC500ACPE
VarumärkeMicrochip
25,788 kr
Each (In a Tube of 30)
Enheter
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS-artikelnummer 162-9859
Tillv. art.nrTDC1000PW
VarumärkeTexas Instruments
40,52 kr
Each (In a Tube of 48)
Enheter
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing - - - SPI 2 Surface Mount TSSOP 28 Single 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS-artikelnummer 162-8057
Tillv. art.nrADS130E08IPAG
VarumärkeTexas Instruments
70,645 kr
Each (In a Tray of 160)
Enheter
Industrial Power Application, Three Phase Metering 8 16 bit 8ksps SPI 8 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 V, +3 V
RS-artikelnummer 774-7680
Tillv. art.nrTC500COE
VarumärkeMicrochip
25,78 kr
Each (In a Bag of 3)
Enheter
Analogue Signal Processor, Measurement, Sensor Interface 1 16 bit - Simple I/O 1 Surface Mount SOIC 16 Dual 10.3 x 7.5 x 2.35mm 2.35mm 10.3mm 7.5 V
RS-artikelnummer 817-5705
Tillv. art.nrADS131E04IPAG
VarumärkeTexas Instruments
94,30 kr
Each
Enheter
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 (Digital) V, +3 (Analogue) V
RS-artikelnummer 162-8058
Tillv. art.nrADS131E04IPAG
VarumärkeTexas Instruments
73,075 kr
Each (In a Tube of 160)
Enheter
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 (Digital) V, +3 (Analogue) V
RS-artikelnummer 861-0582
Tillv. art.nrMCP3912A1-E/SS
VarumärkeMicrochip
29,985 kr
Each (In a Pack of 2)
Enheter
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS-artikelnummer 121-9342
Tillv. art.nrLMP91000SDE/NOPB
VarumärkeTexas Instruments
28,424 kr
Each (On a Reel of 250)
Enheter
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS-artikelnummer 130-1032
Tillv. art.nrAD8233ACBZ-R7
VarumärkeAnalog Devices
37,12 kr
Each (In a Pack of 2)
Enheter
- 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V
RS-artikelnummer 822-4403
Tillv. art.nrADUCM350BBCZ
VarumärkeAnalog Devices
104,78 kr
Each
Enheter
- - - - - - Surface Mount BGA 120 - 8.1 x 8.1 x 1.08mm 1.08mm 8.1mm -
RS-artikelnummer 159-7513
Tillv. art.nrMCP3912A1-E/SS
VarumärkeMicrochip
24,948 kr
Each (In a Tube of 47)
Enheter
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS-artikelnummer 789-3641
Tillv. art.nrRAA730502DFP
54,70 kr
Each
Enheter
- - - - - - Surface Mount LQFP 48 - 7 x 7 x 1.4mm 1.4mm 7mm -
RS-artikelnummer 177-3688
Tillv. art.nrATM90E36A-AU-Y
VarumärkeMicrochip
26,73 kr
Each (In a Pack of 2)
Enheter
- 1 16 bit - SPI 7 Surface Mount TQFP 48 - 7 x 7 x 1.05mm 1.05mm 7mm 3.6 V
RS-artikelnummer 183-1903
Tillv. art.nrAD73311ARZ
VarumärkeAnalog Devices
90,79 kr
Each
Enheter
- 1 16 bit 64ksps Serial-6 Wire 2 Surface Mount SOIC 20 Single 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V
Related Products
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
The Texas Instruments AFE4403 analogue front-end (AFE) is ...
Description:
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller ...
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...