MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost

Applications

Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-artikelnummer 151-3328
Tillv. art.nrLTC6905HS5#TRMPBF
VarumärkeLinear Technology
54,08 kr
Each
Enheter
MEMS 170MHz - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +125 °C 2.7 V -40 °C
RS-artikelnummer 151-3101
Tillv. art.nrLTC6905HS5#TRMPBF
VarumärkeLinear Technology
39,377 kr
Each (On a Reel of 500)
Enheter
MEMS 170MHz - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +125 °C 2.7 V -40 °C