Ceramic Resonators

What is a Ceramic Resonator?
A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.

How do Ceramic Resonators work?
When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits.

What are Ceramic Resonators used for?
The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in:

• Communications equipment
• Automotive electronics
• TVs
• Medical/healthcare equipment
• Telephones
• Toys
• Personal computing
• VCR
• Household appliances
• Radios

...
Read more Read less

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-artikelnummer 702-7279
Tillv. art.nrPBRC20.00HR50X000
VarumärkeAVX
5,408 kr
Each (In a Pack of 10)
Enheter
20MHz ±0.5% - 10pF - - ±0.1% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 166-7594
Tillv. art.nrPBRC8.00HR50X000
VarumärkeAVX
15 122,25 kr
1 Reel of 2000
Rulle(ar)
8MHz ±0.5% - 39pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 167-7039
Tillv. art.nrPBRC20.00HR50X000
VarumärkeAVX
3,878 kr
Each (On a Reel of 2000)
Enheter
20MHz ±0.5% - 10pF - - ±0.1% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 390-867
Tillv. art.nrPBRC2.00HR50X000
VarumärkeAVX
4,684 kr
Each (In a Pack of 10)
Enheter
2MHz ±0.5% - 39pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 702-7320
Tillv. art.nrPBRV6.00HR50Y000
VarumärkeAVX
4,033 kr
Each (In a Pack of 10)
Enheter
6MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +125 °C
RS-artikelnummer 167-7041
Tillv. art.nrPBRC6.00GR50X000
VarumärkeAVX
2,714 kr
Each (On a Reel of 2000)
Enheter
6MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 2 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 167-7036
Tillv. art.nrPBRC12.00HR50X0RZ
VarumärkeAVX
4,912 kr
Each (On a Reel of 2000)
Enheter
12MHz ±0.5% - 10pF - - ±0.1% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 162-2871
Tillv. art.nrPBRC4.00GR50X000
VarumärkeAVX
4 136,00 kr
1 Reel of 2000
Rulle(ar)
4MHz ±0.5% - - - - ±0.5% Surface Mount SMD 2 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 702-7260
Tillv. art.nrPBRC12.00HR50X0RZ
VarumärkeAVX
8,644 kr
Each (In a Pack of 10)
Enheter
12MHz ±0.5% - 10pF - - ±0.1% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 390-889
Tillv. art.nrPBRC4.00GR50X000
VarumärkeAVX
3,34 kr
Each (In a Pack of 10)
Enheter
4MHz ±0.5% - - - - ±0.5% Surface Mount SMD 2 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 167-7043
Tillv. art.nrPBRV6.00HR50Y000
VarumärkeAVX
2,358 kr
Each (On a Reel of 2000)
Enheter
6MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +125 °C
RS-artikelnummer 390-883
Tillv. art.nrPBRC8.00HR50X000
VarumärkeAVX
8,468 kr
Each (In a Pack of 10)
Enheter
8MHz ±0.5% - 39pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 167-7038
Tillv. art.nrPBRC2.46HR50X000
VarumärkeAVX
3,102 kr
Each (On a Reel of 2000)
Enheter
2.46MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 702-7289
Tillv. art.nrPBRC6.00GR50X000
VarumärkeAVX
3,733 kr
Each (In a Pack of 10)
Enheter
6MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 2 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 702-7276
Tillv. art.nrPBRC2.46HR50X000
VarumärkeAVX
3,443 kr
Each (In a Pack of 10)
Enheter
2.46MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-artikelnummer 2508167101
Tillv. art.nrPBRC-4.00HR
VarumärkeAVX
3,12 kr
Each
Enheter
- - - - - - - - - - - - - -