Prescalers

A Prescaler is a PCB mounted semiconductor that allows you to reduce your high frequencies into lower frequencies using an integer division technique. Prescalers will take the higher frequency, divide it by a value and output it to a timer, or to whatever the output is set too. Prescalers allow you to easily clock a timer at whatever rate you need it to be.

Where can I use a Prescaler?

Prescalers can be used in higher frequency applications to extend the upper frequency to the likes of PLL's (Phase-locked loops) and frequency counters. In hindsight, prescalers are count-dividers and can be used accordingly.


...
Read more Read less

Filter

Visar 1 - 14 av 14 produkter
Resultat per sida
Beskrivning Pris Division Maximum Frequency Minimum Frequency Typical Output Voltage Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Mounting Type
RS-artikelnummer 160-2689
Tillv. art.nrHMC361S8GE
VarumärkeAnalog Devices
134,902 kr
Each (On a Reel of 50)
Enheter
1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - +85 °C Surface Mount
RS-artikelnummer 909-3461
Tillv. art.nrHMC434E
VarumärkeAnalog Devices
140,66 kr
Each
Enheter
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - +85 °C Surface Mount
RS-artikelnummer 862-6332
Tillv. art.nrHMC361S8GE
VarumärkeAnalog Devices
180,43 kr
Each
Enheter
1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - +85 °C Surface Mount
RS-artikelnummer 160-2983
Tillv. art.nrHMC434E
VarumärkeAnalog Devices
113,881 kr
Each (On a Reel of 50)
Enheter
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - +85 °C Surface Mount
RS-artikelnummer 102-1379
Tillv. art.nrMC12093DG
Varumärkeonsemi
78,457 kr
Each (In a Tube of 98)
Enheter
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V +85 °C Surface Mount
RS-artikelnummer 160-9956
Tillv. art.nrHMC363S8GE
VarumärkeAnalog Devices
204,89 kr
Each (On a Reel of 50)
Enheter
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - +85 °C Surface Mount
RS-artikelnummer 862-6354
Tillv. art.nrHMC432E
VarumärkeAnalog Devices
117,41 kr
Each
Enheter
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - +85 °C Surface Mount
RS-artikelnummer 862-6085
Tillv. art.nrHMC363S8GE
VarumärkeAnalog Devices
234,18 kr
Each
Enheter
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - +85 °C Surface Mount
RS-artikelnummer 163-2455
Tillv. art.nrMC12026ADG
Varumärkeonsemi
52,855 kr
Each (In a Tube of 98)
Enheter
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V +85 °C Surface Mount
RS-artikelnummer 463-931
Tillv. art.nrMC12080DG
Varumärkeonsemi
72,94 kr
Each
Enheter
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V +85 °C Surface Mount
RS-artikelnummer 463-921
Tillv. art.nrMC12026ADG
Varumärkeonsemi
62,60 kr
Each
Enheter
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V +85 °C Surface Mount
RS-artikelnummer 463-672
Tillv. art.nrMC12093DG
Varumärkeonsemi
84,35 kr
Each
Enheter
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V +85 °C Surface Mount
RS-artikelnummer 102-2227
Tillv. art.nrMC12080DG
Varumärkeonsemi
62,011 kr
Each (In a Tube of 98)
Enheter
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V +85 °C Surface Mount
RS-artikelnummer 160-2691
Tillv. art.nrHMC432E
VarumärkeAnalog Devices
91,13 kr
Each (On a Reel of 50)
Enheter
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - +85 °C Surface Mount