GNSS & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

GPS has several advantages and disadvantages, but what are they?

Advantages
  • The system is self-calibrating all you need to do is just turn on and use
  • Can be used in the field – doesn't require a laboratory or artificial environment
  • The technology is relatively small (typical GPS system is now no larger than a small mobile phone)
  • Works anywhere on Earth
  • Can give directions
  • Constantly evolving systems for greater accuracy and usability
Disadvantages:
  • Most systems will last only 8-12 hours before needing a battery recharge
  • A signal can be affected by large buildings

How do GNSS & GPS Modules work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits of GNSS & GPS Modules

  • Fix status LEDs (to signal to search for satellites, or power conserve status)
  • Tracking enabled with multiple satellites
  • High frequency of location updates
  • High sensitivity logging/tracking
  • A high number of channels to use
  • Incredibly low power usage
  • Low dropout rates
  • Some feature external antenna capabilities
  • FLASH memory installed in some devices
  • Supported BUS interfaces including GPIO, I2C, SBAS and more
  • Small and compact

GNSS & GPS Module applications

  • Sat Navs / GPS
  • Mobile phones
  • Tablets
  • Smartwatches
  • Laptops
  • Military applications
  • Medical applications

...
Read more Read less

Filter

Visar 1 - 20 av 44 produkter
Resultat per sida
Beskrivning Pris Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-artikelnummer 908-4085
Tillv. art.nrL80-M39
VarumärkeQuectel
205,07 kr
Each
Enheter
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS-artikelnummer 170-9177
Tillv. art.nrL80-M39
VarumärkeQuectel
140,394 kr
Each (In a Box of 25)
Enheter
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS-artikelnummer 908-4108
Tillv. art.nrL76-M33
VarumärkeQuectel
170,52 kr
Each
Enheter
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-artikelnummer 170-9179
Tillv. art.nrL76-M33
VarumärkeQuectel
100,677 kr
Each (In a Box of 25)
Enheter
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-artikelnummer 170-9180
Tillv. art.nrL86-M33
VarumärkeQuectel
220,386 kr
Each (In a Box of 25)
Enheter
UART 22 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS-artikelnummer 908-4114
Tillv. art.nrL86-M33
VarumärkeQuectel
203,47 kr
Each
Enheter
UART 33 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS-artikelnummer 704-3313
Tillv. art.nrGPS-310FS
VarumärkeRF Solutions
337,94 kr
Each
Enheter
GPIO, SBAS, UART 16 -143dBm -155dBm 25.4 x 25.4 x 3.4mm 3.4mm 25.4mm +85 °C -40 °C 25.4mm
RS-artikelnummer 908-4091
Tillv. art.nrL70B-M39
VarumärkeQuectel
160,81 kr
Each
Enheter
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-artikelnummer 170-9178
Tillv. art.nrL70B-M39
VarumärkeQuectel
129,772 kr
Each (In a Box of 25)
Enheter
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-artikelnummer 200-1396
Tillv. art.nr2195766-1
VarumärkeTE Connectivity
117,415 kr
Each (In a Box of 72)
Enheter
- - - - 38x38x8.9mm 8.9mm 38mm +85 °C `-40 °C 38mm
RS-artikelnummer 200-1397
Tillv. art.nr2195766-1
VarumärkeTE Connectivity
111,65 kr
Each
Enheter
- - - - 38x38x8.9mm 8.9mm 38mm +85 °C `-40 °C 38mm
RS-artikelnummer 200-1401
Tillv. art.nr2195768-1
VarumärkeTE Connectivity
257,64 kr
Each
Enheter
- - - - 12x12x6.35mm 6.35mm 12mm +90 °C `-40 °C 12mm
RS-artikelnummer 200-1390
Tillv. art.nr2195763-1
VarumärkeTE Connectivity
276,41 kr
Each
Enheter
- 1 - - 35.5x35.5x9mm 9mm 35.5mm +85 °C `-40 °C 35.5mm
RS-artikelnummer 234-8909
Tillv. art.nrTESEO-VIC3D
VarumärkeSTMicroelectronics
261,16 kr
Each
Enheter
GPIO, I2C, UART 24 -156dBm -163dBm 16.0 x 12.2 x 2.42mm - - - - -
RS-artikelnummer 200-1391
Tillv. art.nr2195764-1
VarumärkeTE Connectivity
12,818 kr
Each (On a Reel of 2000)
Enheter
- - - - 5.2x3.7x0.7mm 0.7mm 5.2mm +105 °C `-40 °C 3.7mm
Nytt
RS-artikelnummer 244-9752
Tillv. art.nrNJG1156PCD-TE1
VarumärkeNew Japan Radio
17,206 kr
Each (In a Pack of 5)
Enheter
- - +27dBm -15dBm 0.63 x 2.5 x 2.5mm - - - - -
RS-artikelnummer 179-3714
Tillv. art.nr113020003
VarumärkeSeeed Studio
247,41 kr
Each
Enheter
- 22 -160dBm -160dBm 40 x 20 x 13mm 13mm 40mm - - 13mm
RS-artikelnummer 704-3304
Tillv. art.nrGPS-330R
VarumärkeRF Solutions
337,94 kr
Each
Enheter
- 16 -140dBm -155dBm 34 x 34 x 8.6mm 8.6mm 34mm +85 °C -40 °C 34mm
RS-artikelnummer 206-0015
Tillv. art.nr2614021137000
VarumärkeWurth Elektronik
342,723 kr
Each (On a Reel of 500)
Enheter
- 52 -147dBm -167dBm 1.6 x 7.0 x 7.0mm - - - - -
RS-artikelnummer 223-1052
Tillv. art.nrM20048-1
VarumärkeAntenova
179,05 kr
Each
Enheter
UART 22 Tracking, 66 Acquisition, 210 PRN -148 → -163dBm -165dBm 13.8 x 9.5 x 1.8mm - - - - -