Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-artikelnummer 662-4722
Tillv. art.nrBQ4802LYPW
VarumärkeTexas Instruments
39,05 kr
Each
Enheter
Alarm, Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 16B Parallel Surface Mount TSSOP 28 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm 3.6 V +70 °C
RS-artikelnummer 162-6913
Tillv. art.nrBQ4802LYPW
VarumärkeTexas Instruments
38,025 kr
Each (In a Tube of 50)
Enheter
Alarm, Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 16B Parallel Surface Mount TSSOP 28 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm 3.6 V +70 °C