Video ICs

Video IC's (integrated circuits) are semiconductor accessories that act as an interface between microprocessors and LCDs. This allows for display devices in laptops and mobile phones.

How do Video ICS work?

Video IC's are an essential component for display equipment as they operate by activating the pixels on an LCD display by delivering an electrical current. A ranger of maximum output voltages is also supported to suit a variety of applications.

Video interface inputs operate by creating a connection between the display device and the interface it is connecting such as HDMI and a variety of other input types.

Applications of Video IC's

Video IC's are widely used in applications such as;

  • Medical video inputs
  • CCTV units
  • HDTV's
  • Video conferencing equipment

...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Number of Channels Amplifier Gain Maximum Output Voltage Maximum Order Interface Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Mounting Type
RS-artikelnummer 171-4082
Tillv. art.nrBH76806FVM-TR
VarumärkeROHM
6,721 kr
Each (On a Reel of 3000)
Enheter
1 6dB - 8th - MSOP 8 - - - - 3.45 V +85 °C Surface Mount
RS-artikelnummer 828-8902
Tillv. art.nrEQCO62T20.3
VarumärkeMicrochip
418,46 kr
Each
Enheter
1 - 1.6 V - Video Driver QFN 16 4 x 4 x 0.95mm 4mm 4mm 0.95mm 1.5 V +85 °C Surface Mount
RS-artikelnummer 178-5354
Tillv. art.nrEQCO62T20.3
VarumärkeMicrochip
420,016 kr
Each (In a Tube of 91)
Enheter
1 - 1.6 V - Video Driver QFN 16 4 x 4 x 0.95mm 4mm 4mm 0.95mm 1.5 V +85 °C Surface Mount
RS-artikelnummer 178-3991
Tillv. art.nrEQCO30T5.2
VarumärkeMicrochip
53,237 kr
Each (In a Tube of 91)
Enheter
1 - 24 V - Video Driver QFN 16 4 x 4 x 0.9mm 4mm 4mm 0.9mm 3.45 V +85 °C Surface Mount
RS-artikelnummer 824-3031
Tillv. art.nrEQCO30T5.2
VarumärkeMicrochip
53,215 kr
Each (In a Pack of 2)
Enheter
1 - 24 V - Video Driver QFN 16 4 x 4 x 0.9mm 4mm 4mm 0.9mm 3.45 V +85 °C Surface Mount
RS-artikelnummer 162-7865
Tillv. art.nrTPD12S016PWR
VarumärkeTexas Instruments
6,254 kr
Each (On a Reel of 2000)
Enheter
12 - - - HDMI TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 5.5 V +85 °C Surface Mount
RS-artikelnummer 168-5031
Tillv. art.nrSN75DP149RSBT
VarumärkeTexas Instruments
19,399 kr
Each (On a Reel of 250)
Enheter
1 14dB - - Serial-I2C WQFN 40 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 1.27 V, 3.6 V +70 °C Surface Mount
RS-artikelnummer 812-4270
Tillv. art.nrTPD12S016PWR
VarumärkeTexas Instruments
13,213 kr
Each (On a Tape of 10)
Enheter
12 - - - HDMI TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 5.5 V +85 °C Surface Mount
RS-artikelnummer 171-4129
Tillv. art.nrBH76806FVM-TR
VarumärkeROHM
12,201 kr
Each (In a Pack of 10)
Enheter
1 6dB - 8th - MSOP 8 - - - - 3.45 V +85 °C Surface Mount
RS-artikelnummer 171-4124
Tillv. art.nrBH76106HFV-TR
VarumärkeROHM
13,831 kr
Each (In a Pack of 10)
Enheter
1 6dB - 8th Video Driver HVSOF 6 3 x 1.6 x 0.75mm 3mm 1.6mm 0.75mm 5.5 V +85 °C Surface Mount