Voltage Controlled Amplifiers

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions
RS-artikelnummer 517-101
Tillv. art.nrLMH6514SQE/NOPB
VarumärkeTexas Instruments
88,12 kr
Each
Enheter
Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm
RS-artikelnummer 660-4526
Tillv. art.nrVCA810ID
VarumärkeTexas Instruments
130,49 kr
Each
Enheter
Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS-artikelnummer 639-3897
Tillv. art.nrLMH6505MA/NOPB
VarumärkeTexas Instruments
60,08 kr
Each
Enheter
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS-artikelnummer 121-8977
Tillv. art.nrLMH6505MA/NOPB
VarumärkeTexas Instruments
50,398 kr
Each (In a Tube of 95)
Enheter
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS-artikelnummer 639-3881
Tillv. art.nrLMH6503MT/NOPB
VarumärkeTexas Instruments
82,31 kr
Each
Enheter
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS-artikelnummer 601-7717
Tillv. art.nrLMH6503MA/NOPB
VarumärkeTexas Instruments
82,70 kr
Each (In a Pack of 5)
Enheter
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
Nytt
RS-artikelnummer 197-7635
Tillv. art.nrVCA810ID
VarumärkeTexas Instruments
108,667 kr
Each (In a Tube of 75)
Enheter
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -
RS-artikelnummer 162-4440
Tillv. art.nrVCA822ID
VarumärkeTexas Instruments
34,261 kr
Each (In a Tube of 50)
Enheter
Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm
RS-artikelnummer 923-3467
Tillv. art.nrVCA810ID
VarumärkeTexas Instruments
113,827 kr
Each (In a Tube of 75)
Enheter
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS-artikelnummer 459-231
Tillv. art.nrVCA822ID
VarumärkeTexas Instruments
35,26 kr
Each
Enheter
Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm
RS-artikelnummer 162-4763
Tillv. art.nrLMH6503MT/NOPB
VarumärkeTexas Instruments
70,94 kr
Each (In a Tube of 94)
Enheter
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS-artikelnummer 923-3458
Tillv. art.nrVCA810AID
VarumärkeTexas Instruments
139,889 kr
Each (In a Tube of 75)
Enheter
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
Nytt
RS-artikelnummer 197-7637
Tillv. art.nrVCA810ID
VarumärkeTexas Instruments
125,84 kr
Each
Enheter
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -
RS-artikelnummer 102-5575
Tillv. art.nrLMH6503MA/NOPB
VarumärkeTexas Instruments
71,002 kr
Each (In a Tube of 55)
Enheter
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 - Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS-artikelnummer 162-4218
Tillv. art.nrLMH6514SQE/NOPB
VarumärkeTexas Instruments
68,008 kr
Each (On a Reel of 250)
Enheter
Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm
RS-artikelnummer 660-4522
Tillv. art.nrVCA810AID
VarumärkeTexas Instruments
160,37 kr
Each
Enheter
Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm