Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS-artikelnummer 704-7239
Tillv. art.nrEL5171ISZ-T7
23,89 kr
Each
Enheter
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 No 8.2 mA
RS-artikelnummer 921-5872
Tillv. art.nrEL5171ISZ
22,418 kr
Each (In a Pack of 5)
Enheter
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS-artikelnummer 923-1578
Tillv. art.nrEL5171ISZ-T7
9,277 kr
Each (On a Reel of 1000)
Enheter
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS-artikelnummer 921-5945
Tillv. art.nrEL5171ISZ-T7
9,526 kr
Each (In a Pack of 5)
Enheter
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
Nytt
RS-artikelnummer 196-8873
Tillv. art.nrHA9P5002-9Z
90,574 kr
Each (In a Tube of 98)
Enheter
Dual - 44V 30mV - - 100MHz - - - SOIC 8 - -
RS-artikelnummer 921-5841
Tillv. art.nrEL4543IUZ
57,80 kr
Each (In a Pack of 2)
Enheter
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS-artikelnummer 923-1525
Tillv. art.nrEL4543IUZ
49,271 kr
Each (In a Tube of 55)
Enheter
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
Nytt
RS-artikelnummer 196-8874
Tillv. art.nrHA9P5002-9Z
103,71 kr
Each
Enheter
Dual - 44V 30mV - - 100MHz - - - SOIC 8 - -