Beskrivning | Pris | Quiescent Current | Span Error | Bandwidth | Output Current | Regulator Voltage | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Loop Supply Voltage | Width | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-artikelnummer
660-5698
Tillv. art.nrXTR115U
VarumärkeTexas Instruments
|
53,21 kr
Each
Enheter
|
- | - | - | 4 → 20 mA | - | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 36V | 3.91mm | - | |
RS-artikelnummer
660-7534
Tillv. art.nrXTR117AIDGKT
VarumärkeTexas Instruments
|
36,58 kr
Each
Enheter
|
130µA | 0.05% | 380kHz | 4 → 20 mA | 5V | Surface Mount | MSOP | 8 | 3 x 3 x 0.97mm | 0.97mm | 3mm | 40V | 3mm | - | |
RS-artikelnummer
106-7052
Tillv. art.nrAD694JNZ
VarumärkeAnalog Devices
|
383,904 kr
Each (In a Tube of 25)
Enheter
|
1.5mA | 0.05% | 300kHz | 0 → 20 mA, 4 → 20 mA | - | Through Hole | PDIP | 16 | 21.34 x 7.11 x 4.95mm | 4.95mm | 21.34mm | - | 7.11mm | 36 V | |
RS-artikelnummer
923-3735
Tillv. art.nrXTR117AIDGKT
VarumärkeTexas Instruments
|
22,131 kr
Each (On a Reel of 250)
Enheter
|
130µA | 0.05% | 380kHz | 4 → 20 mA | 5V | Surface Mount | MSOP | 8 | 3 x 3 x 0.97mm | 0.97mm | 3mm | 40V | 3mm | - | |
RS-artikelnummer
522-8180
Tillv. art.nrAD694JNZ
VarumärkeAnalog Devices
|
327,49 kr
Each
Enheter
|
1.5mA | 0.05% | 300kHz | 0 → 20 mA, 4 → 20 mA | - | Through Hole | PDIP | 16 | 21.34 x 7.11 x 4.95mm | 4.95mm | 21.34mm | - | 7.11mm | 36 V | |
RS-artikelnummer
923-3628
Tillv. art.nrXTR115U
VarumärkeTexas Instruments
|
43,00 kr
Each (In a Tube of 75)
Enheter
|
- | - | - | 4 → 20 mA | - | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 36V | 3.91mm | - | |
RS-artikelnummer
197-7640
Tillv. art.nrXTR115UA
VarumärkeTexas Instruments
|
40,038 kr
Each (In a Tube of 75)
Enheter
|
250µA | 0.05% | 380kHz | 4 → 20 mA | 5V | - | SOIC | 8 | - | - | - | - | - | - | |
RS-artikelnummer
462-4824
Tillv. art.nrXTR106UA
VarumärkeTexas Instruments
|
132,02 kr
Each
Enheter
|
- | - | - | 4 → 20 mA | - | Surface Mount | SOIC | 14 | 8.65 x 3.91 x 1.58mm | 1.58mm | 8.65mm | 36V | 3.91mm | - | |
RS-artikelnummer
197-7641
Tillv. art.nrXTR115UA
VarumärkeTexas Instruments
|
47,902 kr
Each (In a Pack of 5)
Enheter
|
250µA | 0.05% | 380kHz | 4 → 20 mA | 5V | - | SOIC | 8 | - | - | - | - | - | - | |
RS-artikelnummer
523-6169
Tillv. art.nrAD694ARZ
VarumärkeAnalog Devices
|
238,45 kr
Each
Enheter
|
1.5mA | 0.05% | - | 0 → 20 mA, 4 → 20 mA | - | Surface Mount | SOIC W | 16 | 10.5 x 7.6 x 2.35mm | 2.35mm | 10.5mm | - | 7.6mm | 36 V | |
RS-artikelnummer
661-2564
Tillv. art.nrXTR105U
VarumärkeTexas Instruments
|
169,88 kr
Each
Enheter
|
- | - | - | 4 → 20 mA | - | Surface Mount | SOIC | 14 | 8.65 x 3.91 x 1.58mm | 1.58mm | 8.65mm | 36V | 3.91mm | 36 V | |
RS-artikelnummer
121-8290
Tillv. art.nrXTR110KU
VarumärkeTexas Instruments
|
198,764 kr
Each (In a Tube of 40)
Enheter
|
3mA | 0.2% | - | 4 → 20 mA | - | Surface Mount | SOIC | 16 | 10.28 x 7.52 x 2.35mm | 2.35mm | 10.28mm | - | 7.52mm | - | |
RS-artikelnummer
197-7639
Tillv. art.nrXTR110KP
VarumärkeTexas Instruments
|
189,50 kr
Each
Enheter
|
3mA | 0.3% | - | 4 → 20 mA | - | - | PDIP | 16 | - | - | - | - | - | - | |
RS-artikelnummer
307-1796
Tillv. art.nrXTR105P
VarumärkeTexas Instruments
|
194,51 kr
Each
Enheter
|
- | - | - | 4 → 20 mA | - | Through Hole | PDIP | 14 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 36V | 6.35mm | 36 V | |
RS-artikelnummer
197-7638
Tillv. art.nrXTR110KP
VarumärkeTexas Instruments
|
165,987 kr
Each (In a Tube of 25)
Enheter
|
3mA | 0.3% | - | 4 → 20 mA | - | - | PDIP | 16 | - | - | - | - | - | - | |
RS-artikelnummer
709-6143
Tillv. art.nrAD694BRZ
VarumärkeAnalog Devices
|
349,78 kr
Each
Enheter
|
- | - | - | - | - | Surface Mount | SOIC W | 16 | 10.5 x 7.6 x 2.35mm | 2.35mm | 10.5mm | - | 7.6mm | - | |
RS-artikelnummer
922-3271
Tillv. art.nrXTR105U
VarumärkeTexas Instruments
|
145,668 kr
Each (In a Tube of 50)
Enheter
|
- | - | - | 4 → 20 mA | - | Surface Mount | SOIC | 14 | 8.65 x 3.91 x 1.58mm | 1.58mm | 8.65mm | 36V | 3.91mm | 36 V | |
RS-artikelnummer
922-3344
Tillv. art.nrXTR111AIDGQT
VarumärkeTexas Instruments
|
18,547 kr
Each (On a Reel of 250)
Enheter
|
- | - | - | - | - | Surface Mount | HTSSOP | 10 | 3 x 3 x 1.02mm | 1.02mm | 3mm | - | 3mm | - | |
RS-artikelnummer
252-1650
Tillv. art.nrXTR105PA
VarumärkeTexas Instruments
|
152,07 kr
Each
Enheter
|
- | - | - | 4 → 20 mA | - | Through Hole | PDIP | 14 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 36V | 6.35mm | 36 V | |
RS-artikelnummer
370-141
Tillv. art.nrXTR110KU
VarumärkeTexas Instruments
|
212,85 kr
Each
Enheter
|
3mA | 0.20% | - | 4 → 20 mA | - | Surface Mount | SOIC | 16 | 10.28 x 7.52 x 2.35mm | 2.35mm | 10.28mm | - | 7.52mm | - |