Door Sensors & Window Sensors

Door Sensors & Window Sensors are additional modules suitable for installing into both commercial and residential security alarm systems. Their simple functionality typically features two contacts, one mounted on the frame of the door or window with the second mounted to the door or windows itself. When the door or window is closed, the contacts are aligned closing their signal loop. When a door or window is opened while the alarm system is active, the signal loop is broken thus triggering the alarm system.

This type of sensor can be installed in alarm systems as well as in monitoring systems such as within the retail industry, to signal when customers enter and leave a shop. A similar use for these sensors can be found in systems where knowing all doors and windows within a system are closed.


...
Read more Read less

Filter

Visar 1 - 20 av 38 produkter
Resultat per sida
Beskrivning Pris Activation Type Mounting Type Switch Configuration Wireless Switching Current Switching Voltage Operating Gap Colour Depth Height Operating Gap Maximum Width
RS-artikelnummer 918-4750
VarumärkeRS PRO
119,22 kr
Each
Enheter
Pressure Pad Switch Surface Mount Normally Open - 250mA 25V dc - - 3 mm 720 mm - 390mm
RS-artikelnummer 918-4756
VarumärkeRS PRO
113,57 kr
Each
Enheter
Pressure Pad Switch Surface Mount - - - - - - - 595 mm - 170mm
RS-artikelnummer 918-4769
VarumärkeRS PRO
233,97 kr
Each
Enheter
Pressure Pad Switch Surface Mount Normally Open - - - - - - - - -
RS-artikelnummer 918-4712
VarumärkeRS PRO
66,33 kr
Each
Enheter
Tamper Switch - - - - - - White 100 mm 48 mm - 125mm
RS-artikelnummer 918-4740
VarumärkeRS PRO
414,08 kr
Each
Enheter
Final Exit Switch - - - - - - - 30 mm 50 mm - 30mm
RS-artikelnummer 918-2684
VarumärkeRS PRO
124,88 kr
Each
Enheter
- Surface Mount - - 500mA 50V ac/dc 30mm - 17 mm 10 mm - 72mm
RS-artikelnummer 918-4731
VarumärkeRS PRO
374,63 kr
Each
Enheter
Tamper Switch - - - - - - Blue, Red 62 mm 28 mm - 80mm
RS-artikelnummer 122-0716
VarumärkeRS PRO
37,54 kr
Each
Enheter
Proximity Switch - Normally Open - 500 (dc)mA 50V dc 15mm White - 30 mm - 9 (Dia.)mm
RS-artikelnummer 918-4700
VarumärkeRS PRO
150,68 kr
Each
Enheter
- Surface Mount - - - - - White 24 mm 20 mm - 78mm
RS-artikelnummer 918-4744
VarumärkeRS PRO
488,09 kr
Each
Enheter
Final Exit Switch - - - - - - - 38 mm 30 mm - 90mm
RS-artikelnummer 918-2669
VarumärkeRS PRO
64,09 kr
Each
Enheter
- - Normally Open - 500mA 140V ac/dc 15mm White - 17.2 mm - 25 (Dia.)mm
RS-artikelnummer 918-4722
VarumärkeRS PRO
347,75 kr
Each
Enheter
Tamper Switch - - - - - - Orange, White 62 mm 28 mm - 80mm
RS-artikelnummer 918-2675
VarumärkeRS PRO
126,48 kr
Each
Enheter
- Surface Mount - - 500mA 50V ac/dc 15mm - 17 mm 10 mm - 43mm
RS-artikelnummer 918-2687
VarumärkeRS PRO
153,35 kr
Each
Enheter
- Surface Mount - - 500mA 50V ac/dc 30mm - 17 mm 10 mm - 72mm
RS-artikelnummer 918-4728
VarumärkeRS PRO
113,89 kr
Each
Enheter
Tamper Switch - - - - - - Blue, Red 62 mm 28 mm - 80mm
RS-artikelnummer 918-4719
VarumärkeRS PRO
464,95 kr
Each
Enheter
Tamper Switch - - - 500mA 15V dc 35mm - 40 mm, 60 mm 15 mm, 32 mm - 75 mm, 150 mm
RS-artikelnummer 122-0715
VarumärkeRS PRO
62,60 kr
Each
Enheter
Proximity Switch Surface Mount Normally Open - 500 (dc)mA 50V dc 15mm White 14 mm 14 mm - 60mm
RS-artikelnummer 918-4766
VarumärkeRS PRO
268,09 kr
Each
Enheter
Pressure Pad Switch Surface Mount Normally Open - 250mA 25V dc - Black 160 mm 160 mm - 230mm
RS-artikelnummer 918-2681
VarumärkeRS PRO
190,35 kr
Each
Enheter
- Surface Mount - - 500mA 50V ac/dc 30mm - 17 mm 10 mm - 72mm
RS-artikelnummer 918-4762
VarumärkeRS PRO
262,01 kr
Each
Enheter
Pressure Pad Switch Surface Mount Normally Open - - - - - - - - -