Padlocks

Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.

High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.

Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.

Types of padlocks

  • Key padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.
  • Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.
  • Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.
  • Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.

Key-Lock type padlocks can be divided into two categories:

  • Keyed Alike - Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.
  • Keyed to differ - Each lock will come with its own key, one which cannot be used on any other locks.


How to choose the right padlock?

To choose the right padlock you need to consider a number of aspects:

  • The material used for body and shackle
  • The size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)
  • Shackle diameter
  • The shackle securing mechanism
  • Working environment (Indoor or Outdoor)
  • Keyed to differ or alike padlock option
  • Value of the assets being protected

...
Read more Read less

Filter

Visar 1 - 20 av 546 produkter
Resultat per sida
Beskrivning Pris Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Application Quantity Per Package
RS-artikelnummer 781-6041
VarumärkeRS PRO
87,76 kr
Each
Enheter
Combination Padlock 5mm 26mm - - Indoor, Outdoor Yes Aluminium Red 30mm - 1
RS-artikelnummer 781-5994
VarumärkeRS PRO
56,09 kr
Each
Enheter
Key 4mm 12mm - No Indoor, Outdoor Yes Brass Brass 20mm - 1
RS-artikelnummer 195-8247
VarumärkeRS PRO
123,92 kr
Each
Enheter
Key 6mm 63mm No Yes Indoor, Outdoor No Brass, Stainless Steel - 40mm - -
RS-artikelnummer 195-8229
VarumärkeRS PRO
92,46 kr
Each
Enheter
Key 6mm 22mm No Yes Indoor, Outdoor No - - 43mm - -
RS-artikelnummer 195-8248
VarumärkeRS PRO
187,90 kr
Each
Enheter
Key 7mm 51mm No Yes Indoor, Outdoor No Brass, Stainless Steel - 50mm - -
RS-artikelnummer 195-8230
VarumärkeRS PRO
104,08 kr
Each
Enheter
Key 6mm 22mm No Yes Indoor, Outdoor No - - 43mm - -
RS-artikelnummer 195-8243
VarumärkeRS PRO
114,32 kr
Each
Enheter
Key 6mm 22mm No Yes Indoor, Outdoor No Brass, Stainless Steel - 40mm - -
RS-artikelnummer 195-8258
VarumärkeRS PRO
105,79 kr
Each
Enheter
Key 6mm 38mm No Yes Indoor, Outdoor No Aluminium, Stainless Steel Grey 40mm - -
RS-artikelnummer 827-4408
VarumärkeRS PRO
58,01 kr
Each
Enheter
Key 4mm 16mm - No Indoor, Outdoor Yes Aluminium Silver 20mm - 1
RS-artikelnummer 781-6017
VarumärkeRS PRO
84,35 kr
Each
Enheter
Key 7mm 25mm - No Indoor, Outdoor Yes Steel Grey 40mm - 1
RS-artikelnummer 781-6048
VarumärkeRS PRO
87,76 kr
Each
Enheter
Combination Padlock 5mm 26mm - - Indoor, Outdoor Yes Aluminium Blue 30mm - 1
RS-artikelnummer 195-8249
VarumärkeRS PRO
178,94 kr
Each
Enheter
Key 7mm 51mm No Yes Indoor, Outdoor No Brass, Stainless Steel - 50mm - -
RS-artikelnummer 161-5878
VarumärkeRS PRO
174,36 kr
Each
Enheter
Key 4.5mm 305mm - No Indoor, Outdoor Yes Steel Red 43mm - 1
RS-artikelnummer 196-3970
VarumärkeRS PRO
80,62 kr
Each
Enheter
Combination Padlock 6mm 26mm No No Indoor, Outdoor No Aluminium Grey 40mm - 1
RS-artikelnummer 195-8228
VarumärkeRS PRO
92,46 kr
Each
Enheter
Key 6mm 22mm No Yes Indoor, Outdoor No - - 43mm - -
RS-artikelnummer 195-8233
VarumärkeRS PRO
92,46 kr
Each
Enheter
Key 6mm 22mm No Yes Indoor, Outdoor No - - 43mm - -
RS-artikelnummer 217-7003
VarumärkeRS PRO
63,02 kr
Each
Enheter
Key 7.16mm 24.5mm No Yes Indoor, Outdoor Yes Brass, Stainless Steel Brass 47mm - -
RS-artikelnummer 827-4410
VarumärkeRS PRO
79,45 kr
Each
Enheter
Key 6mm 28mm - No Indoor, Outdoor Yes Aluminium Silver 40mm - 1
RS-artikelnummer 781-6026
VarumärkeRS PRO
197,18 kr
Each
Enheter
Combination Padlock 7mm 57mm - - Indoor, Outdoor Yes Brass, Steel Brass 53mm - 1
RS-artikelnummer 195-8250
VarumärkeRS PRO
132,45 kr
Each
Enheter
Key 6mm 22mm No Yes Indoor, Outdoor No - - 40mm - -