Door Latches

Typically used for internal doors, latches are an ideal solution for where a lock is not usually required. Suitable for use with most levers or knobs door latches can provide a reliable method for holding a door closed and, in some instances, open. Door latches typically hold two surfaces together by using a strike plate on one side with a latch on the other.

Door latches come in a variety of forms and can be used for a wide range of door types such as typical internal doors, cupboard and box storage with hinged lids as well as external applications such as gates. A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built-in lever action. Because of this combination of dependability and easy access, they are often used in toolboxes or other high load containers.

Toggle Latches

Unlike standard latches, a toggle latch can be used to hold doors open/closed as well as to hold objects in place. Their unique construction layout allows them to apply pressure in a variety of directions depending on the toggles orientation. 

Some toggle latches feature a hammer that is pressed down when the latch is engaged to hold objects in place, others feature a metal loop that can mate with a hook or post to pull when engaged. This versatility allows toggle latches to be used in a wide range of applications in both commercial and residential applications. 

Materials and Finish

Latches are available in a variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electropolished for increased protection against corrosion. The range of materials and finishes provide both robust and reliable solutions whilst also offering an aesthetically pleasing finish.


...
Read more Read less

Filter

Visar 1 - 20 av 149 produkter
Resultat per sida
Beskrivning Pris Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width
RS-artikelnummer 726-4147
VarumärkeRS PRO
118,795 kr
Each (In a Pack of 2)
Enheter
Steel - - Yes - - 61 x 29 x 11mm 11.0 mm 61.0mm 29.0mm
RS-artikelnummer 726-4153
VarumärkeRS PRO
124,875 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - Yes - - 29.2 x 13.1 x 6mm 6.0 mm 29.2mm 13.1mm
RS-artikelnummer 339-9195
VarumärkeRS PRO
342,69 kr
Each (In a Pack of 2)
Enheter
Stainless Steel Polished - - Yes - 180 x 60 x 27mm 27 mm 180mm 60mm
RS-artikelnummer 192-9642
VarumärkeRS PRO
67,13 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - - - - 87 x 21 x 21mm 21 mm 87mm 21mm
RS-artikelnummer 192-9643
VarumärkeRS PRO
59,665 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - - - - 75 x 22 x 18mm 18 mm 75mm 22mm
RS-artikelnummer 726-4150
VarumärkeRS PRO
153,56 kr
Each (In a Pack of 2)
Enheter
Steel - - - Yes 4kN - - 122mm 42mm
RS-artikelnummer 192-9631
VarumärkeRS PRO
75,715 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - Yes - - - 95 x 34 x 13mm 13 mm 95mm 34mm
RS-artikelnummer 894-6755
VarumärkeRS PRO
43,83 kr
Each
Enheter
Steel - - - - - - - - -
RS-artikelnummer 894-6777
VarumärkeRS PRO
139,27 kr
Each
Enheter
Steel - - - - - - - - -
RS-artikelnummer 136-3610
VarumärkeRS PRO
420,16 kr
Each
Enheter
Steel - Yes - - - 127 x 101.5 x 52.5mm - - -
RS-artikelnummer 186-1389
VarumärkeRS PRO
62,01 kr
Each (In a Pack of 2)
Enheter
Steel - Yes, Lock Not Included - - 686N 84 x 32 x 17mm 17 mm 84mm 32mm
RS-artikelnummer 726-4144
VarumärkeRS PRO
37,855 kr
Each (In a Pack of 2)
Enheter
Steel - - - - - 67.6 x 22.6 x 12.7mm 13 mm 68mm 23mm
RS-artikelnummer 894-6774
VarumärkeRS PRO
168,17 kr
Each
Enheter
Steel - - - - - - - - -
RS-artikelnummer 192-9632
VarumärkeRS PRO
53,105 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - - - - 77 x 23 x 9mm 9 mm 77mm 23mm
RS-artikelnummer 751-304
VarumärkeRS PRO
55,88 kr
Each
Enheter
Steel Epoxy Powder Coated No No No - - - - -
RS-artikelnummer 192-9635
VarumärkeRS PRO
154,52 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - Yes - - 94 x 36 x 11mm 11 mm 94mm 36mm
RS-artikelnummer 726-4166
VarumärkeRS PRO
228,69 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - Yes - 127N 61 x 29 x 16mm 16 mm 61mm 29mm
RS-artikelnummer 192-9630
VarumärkeRS PRO
75,715 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - - - - 95 x 34 x 12mm 12 mm 95mm 34mm
RS-artikelnummer 434-9624
VarumärkeRS PRO
125,41 kr
Each
Enheter
Stainless Steel Chrome Yes, Lock Not Included No No - - - - -
RS-artikelnummer 192-9628
VarumärkeRS PRO
113,73 kr
Each (In a Pack of 2)
Enheter
Stainless Steel - - - - - 116 x 36 x 14mm 14 mm 116mm 36mm