Door Stops

Door stops are also known as a door stoppers or door wedges. Door stops are used to hold doors open or to prevent damage to doors and walls. Using a door stop can prevent wear or damage to plaster on the walls, saving the need for repairs.

Door stops are usually made from aluminium, PVC, rubber, chrome, brass or stainless steel. They can also be plated using a metal finish, such as chrome-plated. Different door stops are used in rooms throughout homes and across industries such as medical and automotive industries, warehouses and distribution centres where there is a high volume traffic going through doors.

Types of door stop

Doorstops can be attached to either the wall or skirting board behind the door, or to the floor where you wish the door to stop. They are attached using fixings such as screws. Door stops that are attached to the wall are usually a few inches above the ground. The rubber dome or cylinder type door stops are sometimes known as a wall bumper.

  • Spring door stops are primary made from a metal spring with a rubber stopper on the end. The spring absorbs some of the force of the door as it hits the door stop.
  • Floor mounted door stops are installed onto the floor and are more discrete. They enable you to stop a door from opening into an area or into another object. Floor door stops can be used where there is not a wall or skirting board to attach to.
  • Kick down door stops are used as door holders. They attach to the door itself and can be kicked down into position to hold the door in place.
  • Wall Bumpers protect walls and skirting board from coming into contact with the opening door. They are usually made from a rubber or plastic so as not to damage the door.
  • Projection door stops attach to the wall and are usually a metal rod with a rubber tip. They prevent the door from coming into contact with the wall.

...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Door Stop Type Material Colour Diameter Length
RS-artikelnummer 894-6901
VarumärkeRS PRO
34,98 kr
Each
Enheter
Base-Board Door Stop Aluminium Silver - -
RS-artikelnummer 894-6894
VarumärkeRS PRO
34,594 kr
Each (In a Pack of 5)
Enheter
Base-Board Door Stop Aluminium Silver - -
RS-artikelnummer 894-6904
VarumärkeRS PRO
164,44 kr
Each
Enheter
Base-Board Door Stop Stainless Steel Silver - -
RS-artikelnummer 894-6935
VarumärkeRS PRO
205,28 kr
Each
Enheter
Floor-Mounted Door Stop Stainless Steel Silver - -
RS-artikelnummer 751-253
VarumärkeRS PRO
174,04 kr
1 Pair(s)
Par
Kick Down Door Stop - Grey 4.5mm 155mm
RS-artikelnummer 894-6932
VarumärkeRS PRO
205,18 kr
Each
Enheter
Floor-Mounted Door Stop Stainless Steel Silver - -
RS-artikelnummer 894-6913
VarumärkeRS PRO
39,565 kr
Each (In a Pack of 2)
Enheter
Domed Door Stop Aluminium Silver - -
RS-artikelnummer 894-6929
VarumärkeRS PRO
16,395 kr
Each (In a Pack of 4)
Enheter
Bumper Door Stop PVC White 32mm -
RS-artikelnummer 894-6917
VarumärkeRS PRO
16,53 kr
Each (In a Pack of 4)
Enheter
Bumper Door Stop PVC Black 32mm -
RS-artikelnummer 894-6926
VarumärkeRS PRO
14,69 kr
Each (In a Pack of 4)
Enheter
Bumper Door Stop PVC Black 25mm -
RS-artikelnummer 894-6907
VarumärkeRS PRO
143,32 kr
Each
Enheter
Base-Board Door Stop Stainless Steel Silver - 80mm
RS-artikelnummer 894-6923
VarumärkeRS PRO
14,903 kr
Each (In a Pack of 4)
Enheter
Bumper Door Stop PVC White 25mm -
RS-artikelnummer 219-9505
Tillv. art.nrNSYRCDR18
VarumärkeSchneider Electric
3 033,37 kr
Each
Enheter
Pneumatic Door Stop Steel Black - -