Door Seals

A door seal or edging strip is a channel of rubber or plastic that is available with different shaped profiles. They are ideal to prevent drafts. Both door seals and edging strips are fitted onto the edges of panels, doors and windows and offer protection from exposed sharp metal or glass edges. Sealing strips and edging also act as draught excluders and help keep in heat when used around doors and windows. Edging strips, when used in electrical installations, protect cables and wires from abrasion to the outer insulation when they are passed through frames or grids.

Type of Door Seal and Edging Strips

Door seals and edging strips are available with different profiles including the most popular U, V and P shapes. Edging and seal materials include EPDM rubber, PVC plastic and foam. Seals are also available with a self-adhesive backing for an easy and secure fit. Some edging strip and seal profiles have added support with internal steel wire inserts.

Fixing Methods

Door seals and edging strips are available with different fixing methods:

  • Self-gripping - push on
  • Self-Adhesive backing

Where are Door Seals and Edging Strips Used?

These are suitable for use in a wide range of applications:

  • Household doors and windows
  • Electrical installation
  • Shopfitting
  • Joiners
  • Fabrication
  • Workshops
  • Factory floors and machinery
  • Automotive production lines

Brush strips

A brush strip is a straight length of extruded aluminium or plastic, known as a carrier or holder. The plastic or aluminium carrier houses a length of filaments or bristles, usually made from black nylon, in the form of a long brush.

What Does a Brush Strip Do?

Brush strips are attached to the bottom of a door and act as draught excluders to prevent draughts and keep in the heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside.


...
Read more Read less

Filter

Visar 1 - 20 av 107 produkter
Resultat per sida
Beskrivning Pris Product Type Length Width Height Material Colour
RS-artikelnummer 619-1512
VarumärkeRS PRO
846,19 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 9mm 12 mm PVC Black
RS-artikelnummer 727-6087
VarumärkeRS PRO
674,82 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 10mm 7.5 mm EPDM Black
RS-artikelnummer 619-1635
VarumärkeRS PRO
683,67 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 6.8mm 15 mm EPDM Black
RS-artikelnummer 727-6096
VarumärkeRS PRO
784,02 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 14mm 12 mm EPDM Black
RS-artikelnummer 619-1736
VarumärkeRS PRO
987,91 kr
1 Reel of 10 Metre(s)
Rulle(ar)
Edge Protection 10m 10mm 22 mm EPDM Black
RS-artikelnummer 619-1708
VarumärkeRS PRO
799,69 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 8.5mm 15.6 mm EPDM Black
RS-artikelnummer 619-1506
VarumärkeRS PRO
784,12 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 6.5mm 9.5 mm PVC Black
RS-artikelnummer 727-6065
VarumärkeRS PRO
1 740,68 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 5.4mm 40.7 mm EPDM Black
RS-artikelnummer 326-9987
VarumärkeRS PRO
876,26 kr
Each
Enheter
180 degree h-Profile 1m 12.1mm 13.6 mm Aluminium, Nylon Black
RS-artikelnummer 326-9836
VarumärkeRS PRO
243,03 kr
Each
Enheter
180 degree h-Profile 25mm 7.8mm 7.7 mm Aluminium, Nylon Black
RS-artikelnummer 727-6043
VarumärkeRS PRO
1 505,54 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 22mm 16 mm EPDM Black
RS-artikelnummer 727-6068
VarumärkeRS PRO
1 024,28 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 6mm 15 mm EPDM Black
RS-artikelnummer 727-6080
VarumärkeRS PRO
1 317,54 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 9.5mm 12.4 mm Rubber Black
RS-artikelnummer 444-2565
VarumärkeRS PRO
141,72 kr
Each
Enheter
Edge Protection 10m 5.5mm 9 mm EPDM Brown
RS-artikelnummer 444-2543
VarumärkeRS PRO
145,88 kr
Each
Enheter
Edge Protection 10m 4mm 9 mm EPDM Brown
RS-artikelnummer 619-1534
VarumärkeRS PRO
971,81 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 10.5mm 16.8 mm PVC Black
RS-artikelnummer 326-9909
VarumärkeRS PRO
413,76 kr
Each
Enheter
180 degree h-Profile 50mm 7.8mm 7.7 mm Aluminium, Nylon Black
RS-artikelnummer 619-1607
VarumärkeRS PRO
3 011,09 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 21.3mm 16 mm PVC, Steel Black
RS-artikelnummer 406-922
VarumärkeRS PRO
43,51 kr
1 Bag of 5 Metre(s)
Påse(ar)
Edge Protection - - - Polyethylene -
RS-artikelnummer 727-6037
VarumärkeRS PRO
705,42 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Edge Protection 20m 5.6mm 8.5 mm PVC Black