CCTV Video Recorders

CCTV video recorders are electronic devices that process video signals received from CCTV cameras and record the content to storage media such as a hard drive or to a cloud-based storage service.

 

How do CCTV video recorders work?

CCTV video recorders capture raw data in various file formats using secondary devices such as CCTV cameras. The captured signals are then quantified and compressed. Advanced digital video recorders (DVRs) allow users to access security footage remotely from computers or other internet-enabled devices. Most CCTV video recorders can record and play various video file formats and resolutions as well as images.

 

Types of CCTV video recorder

CCTV digital video recorders can be classified into four main categories:

  • Computer-based DVRs
  • Set-top-box-based DVRs
  • Portable DVRs
  • OTA (over the air) standalone DVRs

 

Applications of CCTV video recorders

CCTV video recorders are commonly used with physical security applications to record CCTV camera footage in a range of commercial and residential applications such as in or around the home, shops, restaurants, public libraries and an increasing number of public areas.


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Series Video Recorder Type Model Number Number of Channels Resolution Frame Rate Hard Drive Included Hard Drive Capacity Maximum Hard Drive Capacity Number of Camera Connections Depth Height Width
RS-artikelnummer 217-7804
Tillv. art.nrTVVR33601
VarumärkeABUS
2 158,33 kr
Each
Enheter
TVVR336 Analogue TVVR33601 6 1920 x 1080 pixels - External - - - - - -
RS-artikelnummer 177-4397
Tillv. art.nrHDCC90011
VarumärkeABUS
5 898,85 kr
Each
Enheter
- - HDCC90011 8 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 25960 x 1440 pixels, 3840 x 2160 pixels 200.0fps Internal - 10TB 8 320.0 mm 48.0 mm 380.0mm
RS-artikelnummer 184-8071
Tillv. art.nrTVVR36800
VarumärkeABUS
6 002,29 kr
Each
Enheter
- - - 8 1920 x 1080 pixels - - - - - 240.0 mm 48.0 mm 315.0mm
RS-artikelnummer 177-4398
Tillv. art.nrHDCC90021
VarumärkeABUS
11 578,31 kr
Each
Enheter
- - - 16 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 25960 x 1440 pixels, 3840 x 2160 pixels 400.0fps - 2 x 10TB 10TB 16 320.0 mm 48.0 mm 380.0mm
RS-artikelnummer 177-4405
Tillv. art.nrNVR10010
VarumärkeABUS
6 155,25 kr
Each
Enheter
- - - 5 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1600 x 1200 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels - - - - - 315.0 mm 50.0 mm 380.0mm
RS-artikelnummer 218-4738
Tillv. art.nrNVR10030P
VarumärkeABUS
17 743,45 kr
Each
Enheter
NVR Manual time schedule motion detection alarm inputVCA NVR10030P 16 1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels, 3840x2160 pixels 400fps Internal - - 16 - - -
RS-artikelnummer 218-4737
Tillv. art.nrNVR10020P
VarumärkeABUS
9 784,44 kr
Each
Enheter
NVR Manual time schedule motion detection alarm inputVCA NVR10020P 8 1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels, 3840x2160 pixels 200fps Internal - - 8 - - -
RS-artikelnummer 177-4406
Tillv. art.nrNVR10020
VarumärkeABUS
7 869,91 kr
Each
Enheter
- - NVR10020 8 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1600 x 1200 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels - - - - 8 315.0 mm 50.0 mm 380.0mm