CCTV Monitors

CCTV Monitor is one of the most important elements of CCTV systems that provide real-time feedback from CCTV cameras and security surveillance equipment. CCTV cameras digital signal needs to be converted into a visual picture and this can happen thanks to the specially designed monitors. These CCTV screens are more than regular HDMI or VGA supporting screens. CCTV monitors are also fitted with BNC connectors that allow for camera-monitor connection.

Modern CCTV monitors are available in various types, such as:

  • LED monitors
  • LCD monitors
  • TFT monitors

All of them offer multiple connectors that suit a wide variety of surveillance equipment including CCTV cameras, DVRs and HD recorders.

How to choose the right CCTV monitor?

The first thing to consider before the buying the CCTV monitor is a size of the monitor and its resolution. Some of the monitors are as small as 5 inches and are an ideal choice to use in motorists. They can be mounted in motorhomes, trucks. The big screen monitors even up to 40 inches are ideal for monitoring centres. They are usually able to display video material from several cameras at the same time.

How can I connect multiple cameras to one monitor?

Connecting multiple cameras is easy very easy when monitor features multiple BNC input ports. However, it's still possible to connect the multi CCTV camera system to one monitor even if the screen has only one input but the screen suppose to be connected to a DVR controlling all cameras rather then straight to the camera.

Can I use my PC monitor to connect my CCTV camera?

Yes, theoretically the technology of displaying a video signal is the same. However, PC monitors do not feature necessary input ports that can be used with CCTV cameras. In such a situation. PC monitors usually use HDMI, VGA or DisplayPort ports so additional accessories such as adapters and converters are necessary.


...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Model Number Screen Size Monitor Type Colour or Black & White Display Resolution Video Input Connection Horizontal Angle of View Vertical Angle of View Depth Height Width
RS-artikelnummer 906-4019
Tillv. art.nrDS195-FHD
VarumärkeVigilant Vision
4 988,72 kr
Each
Enheter
- 19.5in LED Colour 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 178° 178° 38.9 mm 300 mm 486mm
RS-artikelnummer 906-4012
Tillv. art.nrDSM10.4LED-WGF
VarumärkeVigilant Vision
3 682,69 kr
Each
Enheter
- 10.4in LED Colour 800 x 600 pixels BNC Out x 1, BNC x 1, VGA x 1 - - 110 mm 340 mm 380mm
RS-artikelnummer 906-4016
Tillv. art.nrDS15LED
VarumärkeVigilant Vision
4 629,13 kr
Each
Enheter
- 15.6 LED Colour 1024 x 768 pixels - 70 (Left) °, 70 (Right) ° 60 (Down) °, 65 (Up) ° - 248 mm 385mm
RS-artikelnummer 906-4028
Tillv. art.nrDS215-FHD
VarumärkeVigilant Vision
5 378,67 kr
Each
Enheter
- 21.5in LED Colour 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 170° 160° 40.1 mm 323.8 mm 527mm
RS-artikelnummer 218-4744
Tillv. art.nrTVAC10014
VarumärkeABUS
7 439,64 kr
Each
Enheter
- 21.5in - - 1920 x 1080 pixels 1x HDMI, 2x BNC input and output for HD-TVI, HD-CVI, AHD and CVBS - - - - -
RS-artikelnummer 187-9365
Tillv. art.nrTVAC10001
VarumärkeABUS
3 014,61 kr
Each
Enheter
TVAC10001 10.4in LED Colour 800 x 600 pixels - - - 29 mm 222 mm 268mm
RS-artikelnummer 187-9370
Tillv. art.nrTVAC10101
VarumärkeABUS
8 489,22 kr
Each
Enheter
TVAC10101 7in - - 1280 x 800 pixels - - - 52 mm 172 mm 231mm
RS-artikelnummer 906-4025
Tillv. art.nrDSM8WGF
VarumärkeVigilant Vision
3 444,83 kr
Each
Enheter
- 8in LED Colour 800 x 600 pixels BNC x 2, VGA x 2 - - 105 mm 295 mm 283mm
RS-artikelnummer 906-4000
Tillv. art.nrTFT5
VarumärkeSure24
1 080,44 kr
Each
Enheter
- 5in LCD Colour 800 x 480 pixels BNC - - - - -
RS-artikelnummer 893-7004
Tillv. art.nrTVAC10060
VarumärkeABUS
3 462,82 kr
Each
Enheter
TVAC10060 24in LED Colour 1920 x 1080 pixels Audio x 1, DVI x 1, HDMI x 1, VGA x 1 160° 160° 75 mm 407 mm 580mm