Fire Blankets

Fire blankets are a small and cost effective fire extinguishing device. Fire safety is one of the most important topics of discussion in health and safety. To comply with current regulations, all fire equipment must be properly installed, tested and maintained.Fire Extinguishers and hoses are often looked at as the main safety equipment in these situations, but fire blankets are severely overlooked in their importance. A good quality fire blanket should be easily accessed and used, ensuring a small domestic or workplace fire, does not turn into a life-threatening situation. Workplace or Domestic usesFor domestic and light industrial use, including home and work based kitchens.Not suitable for electrical or vehicle firesKitemarked and manufactured to BS EN 1869:1997

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Height Width Container Colour Container Material Material Mounting Type
RS-artikelnummer 523-146
Tillv. art.nrFBB120-HP
VarumärkeTopspec Euro
333,78 kr
Each
Enheter
1.2 m 1.2m Red Plastic Glass Fibre Wall Mounted
RS-artikelnummer 523-178
Tillv. art.nrFBB160-HP
VarumärkeTopspec Euro
472,74 kr
Each
Enheter
1.2 m 1.8m Red Plastic Glass Fibre Wall Mounted
RS-artikelnummer 523-156
Tillv. art.nrFBB110-HP
VarumärkeTopspec Euro
278,15 kr
Each
Enheter
1 m 1m Red Plastic Glass Fibre Wall Mounted
Related Products
Single-use survival blanket. Used to protect a victim ...
Description:
Single-use survival blanket. Used to protect a victim of injury or burns by complete insulation.High protection against cold, heat, rain, snow, wind and damp.May also be used as a means of signalling.This survival blanket is made from metallic polyester film, ...
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
Environmental: Glass filled Nylon 66 is unaffected by ...
Description:
Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption. High temperature ...
High chemical resistance thermoplastic, available in either cast ...
Description:
High chemical resistance thermoplastic, available in either cast or extruded types. Surface quality achieved by casting against glass92% Light transmissionExcellent long term weather resistance with no discolouration.