Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.

How do non-latching relays work?

Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.

What are non-latching relays used for?

Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:

  • Automotive engines
  • Household appliances
  • Industrial machinery
  • Medical equipment
  • Telecommunications equipment

What is the difference between latching and non-latching relays?

Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

Considerations when selecting a relay

When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.
  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.
  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.
  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.

...
Read more Read less

Filter

Visar 1 - 20 av 717 produkter
Resultat per sida
Beskrivning Pris Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-artikelnummer 329-7241
Tillv. art.nrG2R-2-SNI 24DC(S)
VarumärkeOmron
93,45 kr
Each
Enheter
24 V dc 530mW DPDT 1.113 kΩ Plug In 5A 5kV - - PCB Pin G2R 250V ac 30V dc -
RS-artikelnummer 329-7178
Tillv. art.nrG2R-1-SNI 24DC(S)
VarumärkeOmron
82,60 kr
Each
Enheter
24 V dc 530mW SPDT 1.1 kΩ Plug In 10A 5kV ac - - Through Hole G2R 380V ac 125V dc -
RS-artikelnummer 353-837
Tillv. art.nrG2R-1-SN 24DC(S)
VarumärkeOmron
79,55 kr
Each
Enheter
24 V dc 530mW SPDT 1.1 kΩ Plug In 10A 5kV ac - - Plug In G2R-1 380V ac 125V dc -
RS-artikelnummer 492-761
Tillv. art.nrG5RL-1-E AC230/240
VarumärkeOmron
134,83 kr
Each
Enheter
240 V ac 750mW SPDT 47.6 kΩ PCB Mount 16A 6kV ac - - Through Hole G5RL 250V ac 24V dc -
RS-artikelnummer 329-7207
Tillv. art.nrG2R-1-SNI 230AC(S)
VarumärkeOmron
154,50 kr
Each
Enheter
230 V ac 900mW SPDT 26.85 kΩ Plug In 10A 5kV ac - - Through Hole G2R 380V ac 125V dc -
RS-artikelnummer 683-8700
Tillv. art.nrG2R-1A 12DC
VarumärkeOmron
39,91 kr
Each
Enheter
12 V dc - SPNO 275 Ω PCB Mount 10A - - - Through Hole G2R-1 - - -
RS-artikelnummer 366-300
Tillv. art.nrG2R-1-E 24DC
VarumärkeOmron
49,01 kr
Each
Enheter
24 V dc - SPDT 1.1 kΩ PCB Mount 16A - - - Through Hole G2R-1 - - -
RS-artikelnummer 488-2553
Tillv. art.nrMY4 24AC (S)
VarumärkeOmron
99,85 kr
Each
Enheter
24 V ac 1.2W 4PDT 180 Ω Plug In 5A 2kV - - Plug In MY4 250V ac 30V dc -
RS-artikelnummer 683-8719
Tillv. art.nrG2R-1A-E 12DC
VarumärkeOmron
35,88 kr
Each
Enheter
12 V dc - SPNO 275 Ω PCB Mount 16A - - - Through Hole G2R-1 - - -
RS-artikelnummer 353-887
Tillv. art.nrG2R-2-SN 24DC(S)
VarumärkeOmron
90,20 kr
Each
Enheter
24 V dc - DPDT 1.113 kΩ Plug In 5A - - - Plug In G2R-2 - - -
RS-artikelnummer 329-7308
Tillv. art.nrG2R-2-SNDI 24DC(S)
VarumärkeOmron
123,00 kr
Each
Enheter
24 V dc 530mW DPDT 1.113 kΩ Plug In 5A 5kV - - PCB Pin G2R 250V ac 30V dc -
RS-artikelnummer 353-916
Tillv. art.nrG2R-2-SN 230AC(S)
VarumärkeOmron
159,10 kr
Each
Enheter
230 V - DPDT 27.172 kΩ Plug In 5A - - - Plug In G2R-2 - - -
RS-artikelnummer 841-1420
Tillv. art.nrG5V-1-DC5
VarumärkeOmron
17,99 kr
Each
Enheter
5 V dc 150mW SPDT 167 Ω PCB Mount 1A 1kV ac - - PCB Pin G5V 125V 60V -
RS-artikelnummer 369-573
Tillv. art.nrG6A-234P-ST-US 12DC
VarumärkeOmron
50,98 kr
Each
Enheter
12 V dc - DPDT 720 Ω PCB Mount 2A - - - Through Hole G6A - - -
RS-artikelnummer 479-6531
Tillv. art.nrG5Q-1-A-EU 12DC
VarumärkeOmron
13,13 kr
Each
Enheter
12 V dc 200mW SPNO 720 Ω PCB Mount 10A 4kV ac - - Through Hole G5Q - - -
RS-artikelnummer 366-338
Tillv. art.nrG2R-2 24DC
VarumärkeOmron
42,29 kr
Each
Enheter
24 V dc - DPDT 1.1 kΩ PCB Mount 5A - - - Through Hole G2R-2 - - -
RS-artikelnummer 365-0490
Tillv. art.nrG2RL-1 12DC
VarumärkeOmron
34,95 kr
Each
Enheter
12 V dc 400mW SPDT 360 Ω PCB Mount 12A 5kV ac - - Through Hole G2RL - - -
RS-artikelnummer 794-8110
Tillv. art.nrG2R1SND24DCS
VarumärkeOmron
106,60 kr
Each
Enheter
24 V dc 300mW SPDT - Plug In 6A 4kV ac - - Plug In G2R 440V ac 125V dc -
RS-artikelnummer 365-0563
Tillv. art.nrG2RL-1-E 48DC
VarumärkeOmron
31,74 kr
Each
Enheter
48 V dc - SPDT 5.358 kΩ PCB Mount 16A - - - Through Hole G2RL - - -
RS-artikelnummer 365-0557
Tillv. art.nrG2RL-1-E 24DC
VarumärkeOmron
31,12 kr
Each
Enheter
24 V dc 400mW SPDT 1.44 kΩ PCB Mount 16A 5kV ac - - Through Hole G2RL - - -