Signal Conditioners

A signal conditioner is a device that converts one type of electronic signal into another type of signal, to prepare it for processing. Signal conditioners are used to convert a signal that may be difficult to read by conventional instrumentation. The output signal is then compatible with data acquisition and machine control.

Signal conditioners are traditionally DIN Rail mounted and are used on a DIN Rail bracket. They are very popular in industrial applications since they provide a rugged mounting format. Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.

How do signal conditioners work?

Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. Some signal conditioners also provide evaluation and measurement. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used. The input signals and output signals can be voltage or current, depending on the device.

Types of Signal Conditioning

  • Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.
  • Amplifying signal conditioners are used to increase the signal as it passes through. Isolation amplifiers are used to isolate high DC levels from the device while passing small AC or differential signal.

...
Read more Read less

Filter

Visar 1 - 20 av 518 produkter
Resultat per sida
Beskrivning Pris Input Type Module Type Input Signal Type Output Type Output Signal Type Signal Conditioner Type Input Range Supply Voltage Output Range Hazardous Area Certification Mounting Type Sensor Compatibility Minimum Operating Temperature Operating Temperature Range
RS-artikelnummer 794-8524
VarumärkeRS PRO
3 011,30 kr
Each
Enheter
- Frequency Converter Frequency - Current, Voltage - 0 → 1 kHz, 0 → 10 kHz, 0 → 100 Hz, 0 → 12 kHz, 0 → 16 kHz, 0 → 2 kHz, 0 → 2.5 kHz, 0 → 20 kHz, 0 → 200 Hz, 0 → 24 kHz, 0 → 250 Hz, 0 → 28.8 kHz, 0 → 3 kHz, 0 → 4 kHz, 0 → 400 Hz, 0 → 5 kHz, 0 → 500 Hz, 0 → 6 kHz, 0 → 750 Hz, 0 → 8kHz 16.8 → 30 V dc, 19.2 → 28.8V ac 0 → 10 V, 0 → 20 mA, 4 → 20mA - DIN Rail Mount - -25°C -25 → +60°C
RS-artikelnummer 794-8558
VarumärkeRS PRO
1 172,73 kr
Each
Enheter
- - - - - - 4 → 20mA - - - DIN Rail - -25°C -25 → +60°C
RS-artikelnummer 794-8574
VarumärkeRS PRO
2 967,04 kr
Each
Enheter
- Analogue Splitter Current, Voltage - Current, Voltage - 0 → 10 V, 0 → 20 mA, 4 → 20mA 16.8 → 30V 0 → 10 V, 0 → 20 mA, 4 → 20mA - DIN Rail Mount - -40°C -40 → +70°C
RS-artikelnummer 466-2264
VarumärkeRS PRO
2 401,32 kr
Each
Enheter
- Signal Isolator Current - Current - 4 → 20mA 9 → 30V dc 2 x 4 → 20mA - DIN Rail Mount - 0°C 0 → +45°C
RS-artikelnummer 788-6996
VarumärkeRS PRO
1 787,93 kr
Each
Enheter
- Signal Isolator Current, Voltage - Current, Voltage - -50 → +50 mA, -50 → +50V 10 → 32 V ac, 10 → 48V dc 0 → 21.5 mA, -10 → +10V - DIN Rail Mount - -30°C -30 → +70°C
RS-artikelnummer 218-4447
VarumärkeRS PRO
2 384,79 kr
Each
Enheter
- Amplifier - Relay - Analogue → Relay 4 → 20 mA 10 → 30 V dc - - DIN Rail - - -
RS-artikelnummer 218-4469
VarumärkeRS PRO
2 691,70 kr
Each
Enheter
- Signal Isolator Current, Voltage - Current, Voltage - 0 → 20 mA, -250 → +250V dc 10 → 30V dc 0 → 10 mA, 0 → 10V dc - DIN Rail Mount - 0°C 0 → +50°C
RS-artikelnummer 466-2270
VarumärkeRS PRO
1 871,75 kr
Each
Enheter
- Trip Amplifier Current, Voltage - Relay - 0 → 10 mA, -250 → +250V dc 230V ac 2 A, 220 V dc, 250V ac - - - 0°C 0 → +45°C
RS-artikelnummer 192-3390
VarumärkeRS PRO
2 282,52 kr
Each
Enheter
- Analogue Signal Converter Current, Voltage - Current, Voltage - 0 → 1 V, 0 → 2 V, 0 → 5 mA, 0 → 5 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 20 V, 0 → 60 mV, 0 → 100 mV, 0 → 300 mV, 0 → 500 mV, 2 → 10 V, 4 → 20 mA, ±5 mA, ±20mA 24 → 240V ac/dc 0 → 10 V, 0 → 20 mA, 4 → 20mA - DIN Rail Mount - -25°C -25 → +60°C
RS-artikelnummer 788-6999
VarumärkeRS PRO
1 770,44 kr
Each
Enheter
- Temperature Converter RTD, Thermocouple - Current, Voltage - 0 → 100 KΩ, -100 → 200 mV, -200 → +2000°C 10 → 32 V ac, 10 → 48V dc 0 → 10 V, 0 → 21.5mA - DIN Rail Mount - -30°C -30 → +70°C
RS-artikelnummer 466-2393
VarumärkeRS PRO
2 394,92 kr
Each
Enheter
- Signal Isolator Current - Current - 4 → 20mA 115 V ac, 230V ac 2 x 4-20mA - DIN Rail Mount - 0°C 0 → +45°C
RS-artikelnummer 192-3399
VarumärkeRS PRO
1 286,93 kr
Each
Enheter
- Analogue Signal Converter Current - Current, Voltage - 4 → 20mA 24V ac/dc 0 → 10 V, 0 → 20 mA, 4 → 20mA - DIN Rail Mount - -25°C -25 → +60°C
RS-artikelnummer 192-3391
VarumärkeRS PRO
742,00 kr
Each
Enheter
- Analogue Signal Converter Current - Current - 4 → 20mA - 4 → 20mA - DIN Rail Mount - -25°C -25 → +60°C
RS-artikelnummer 192-3394
VarumärkeRS PRO
1 344,20 kr
Each
Enheter
- Analogue Signal Converter Current - Current, Voltage - 4 → 20mA 24V ac/dc 0 → 10V dc - DIN Rail Mount - -25°C -25 → +60°C
RS-artikelnummer 466-2400
VarumärkeRS PRO
2 467,01 kr
Each
Enheter
- Trip Amplifier Current, Voltage - Relay - 0 → 20 mA, 0 → 250 V ac, -250 → +250V dc 230V ac - - DIN Rail Mount - 0°C 0 → +45°C
RS-artikelnummer 218-4453
VarumärkeRS PRO
2 777,01 kr
Each
Enheter
- Trip Amplifier Current - Relay - 4 → 20mA 10 → 30V dc - - DIN Rail Mount - 0°C 0 → +50°C
RS-artikelnummer 629-465
VarumärkeRS PRO
2 623,88 kr
Each
Enheter
- Trip Amplifier Current - Relay - 4 → 20mA 115 V ac, 230V ac 2 A, 220 V dc, 250V ac - DIN Rail Mount - 0°C 0 → +45°C
RS-artikelnummer 192-3398
VarumärkeRS PRO
1 363,71 kr
Each
Enheter
- Analogue Signal Converter Voltage - Current, Voltage - 0 → 10V dc 24V ac/dc 0 → 10 V, 0 → 20 mA, 4 → 20mA - DIN Rail Mount - -25°C -25 → +60°C
RS-artikelnummer 794-8564
VarumärkeRS PRO
2 795,99 kr
Each
Enheter
- Temperature Limit Switch RTD, Thermocouple - - - -210 → +2310 °C, -220 → +850°C 16.8 → 30V - - DIN Rail Mount - -40°C -40 → +70°C
RS-artikelnummer 192-3393
VarumärkeRS PRO
1 344,20 kr
Each
Enheter
- Analogue Signal Converter Voltage - Current - 0 → 10V dc 24V ac/dc 4 → 20mA - DIN Rail Mount - -25°C -25 → +60°C