Solid State Interface Relays

The main advantage of solid state interface relays over conventional electro-mechanical interface relays is that they have no moving parts to wear out, and therefore no contact bounce issues. Solid state Interface relays are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays,

Solid state interface relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.


...
Read more Read less

Filter

Visar 1 - 20 av 297 produkter
Resultat per sida
Beskrivning Pris Maximum Load Current Mounting Type Maximum Load Voltage Input Current Maximum Control Voltage Switching Type Minimum Control Voltage Capacitance Contact Configuration Control Voltage Range Minimum Load Voltage Minimum Load Current Off State Leakage Current Number of Poles
RS-artikelnummer 905-4318
VarumärkeRS PRO
12,58 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 121-3887
VarumärkeRS PRO
393,61 kr
Each
Enheter
6 A DIN Rail 280 V ac - 280 V ac - 200 V ac 10pF SP 200 → 265 V rms 24 V ac - 0.1mA rms -
RS-artikelnummer 121-3888
VarumärkeRS PRO
425,17 kr
Each
Enheter
6 A DIN Rail 280 V ac - 32 V dc - 4 V dc 10pF SP 4 → 32 V dc 24 V ac - 0.1mA rms -
RS-artikelnummer 121-3885
VarumärkeRS PRO
490,05 kr
Each
Enheter
6 A DIN Rail 60 V dc - 32 V dc - 4 V dc 10pF SP 4 → 32 V dc 1 V dc - 0.1mA rms -
RS-artikelnummer 434-1399
Tillv. art.nr38.91.7.024.9024
VarumärkeFinder
424,11 kr
Each
Enheter
2 A DIN Rail 24 V dc - 30 V DC 16.8 V - SPNO 16.8 → 30 V 1.5 V dc 1 mA 0.001 mA -
RS-artikelnummer 532-9980
Tillv. art.nr2964319
VarumärkePhoenix Contact
219,84 kr
Each
Enheter
- DIN Rail - - - - - - - - - - - -
RS-artikelnummer 111-3010
Tillv. art.nrG3RV-SR500-D DC24
VarumärkeOmron
465,70 kr
Each
Enheter
3 A DIN Rail 26.4 V dc - 24 V dc DC - - SPNO Maximum of 24 V dc 3 V dc 100 μA 10 μA 1
RS-artikelnummer 720-4136
Tillv. art.nrDR48D12
VarumärkeSensata / Crydom
644,00 kr
Each
Enheter
12 A rms DIN Rail 600 V rms - 32 V dc Zero Cross 4 V dc - - 4 → 32 V dc 48 V rms 0.15 A rms 0.2mA rms -
RS-artikelnummer 851-6578
Tillv. art.nr2903171
VarumärkePhoenix Contact
479,89 kr
Each
Enheter
- DIN Rail - - - - - - - - - - - -
RS-artikelnummer 801-8481
Tillv. art.nr2900363
VarumärkePhoenix Contact
374,81 kr
Each
Enheter
- DIN Rail - - - - - - SPNO - - - - 1
RS-artikelnummer 701-8544
Tillv. art.nrDRA1-CXE240D5R
VarumärkeSensata / Crydom
490,01 kr
Each
Enheter
5 A rms DIN Rail 280 V - 32 V Instantaneous 15 V dc - SPNO 15 → 32 V dc 12 V ac 0.06 A 0.1 mA -
RS-artikelnummer 720-4101
Tillv. art.nrDR24D12
VarumärkeSensata / Crydom
579,91 kr
Each
Enheter
12 A rms DIN Rail 280 V rms - 32 V dc Zero Cross 4 V dc - - 4 → 32 V dc 24 V rms 0.15 A rms 0.1mA rms -
RS-artikelnummer 892-8842
Tillv. art.nr1127500000
VarumärkeWeidmuller
606,34 kr
Each
Enheter
- DIN Rail - 22 mA @ V dc, 4 mA @ V ac - - - - SPDT - - - - 1
RS-artikelnummer 701-8623
Tillv. art.nrDRA1-MPDCD3
VarumärkeSensata / Crydom
569,24 kr
Each
Enheter
3 A DIN Rail 60 V - 32 V dc DC 3 V dc - SPNO 3 → 32 V dc 3 V dc 0.02 A - -
RS-artikelnummer 701-8493
Tillv. art.nrDRA1-CMXE60D10
VarumärkeSensata / Crydom
744,88 kr
Each
Enheter
8 A DIN Rail 60 V dc - 28 V dc DC 20 V dc 15pF - 20 → 28 V dc 1 V dc 0 A 100 μA -
RS-artikelnummer 720-4082
Tillv. art.nrDR24A12
VarumärkeSensata / Crydom
625,55 kr
Each
Enheter
12 A rms DIN Rail 280 V rms - 265 V rms Zero Cross 200 V rms - - 200 → 265 V rms 24 V rms 0.15 A rms 0.1mA rms -
RS-artikelnummer 111-3011
Tillv. art.nrG3RV-SR500-D AC110
VarumärkeOmron
520,00 kr
Each
Enheter
3 A DIN Rail 26.4 V dc - 110 V ac AC/DC - - SPNO Maximum of 110 V ac 3 V dc 100 μA 10 μA 1
RS-artikelnummer 918-6982
Tillv. art.nr52501
472,84 kr
Each
Enheter
- DIN Rail - 6mA - - - - - - - - - -
RS-artikelnummer 742-4371
Tillv. art.nr2982702
VarumärkePhoenix Contact
483,60 kr
Each
Enheter
10 A DIN Rail 300 Vdc 3mA - - - - SPNO - 5 V - - -
RS-artikelnummer 918-6986
Tillv. art.nr52500
306,84 kr
Each
Enheter
- DIN Rail - 6mA - - - - - - - - - -