Signal Relays

Signal relays are a type of electrically operated mechanical switch. They are operated by electrical impulses with the primary function to open and close a circuit. Relays can also be referred to as industrial switches. There are 2 main types of relay category available, latching and non–latching relays.

Relays are used within PCBs for switching purposes. Signal relays are designed for low currents and low voltages. They can be used for up to 2A switching. Power relays are another type of relay which is suitable for high currents and voltages.

What is the difference between latching and non-latching relays?

Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

How to choose a signal relay:

When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate
  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw
  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function
  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates

...
Read more Read less

Filter

Visar 1 - 20 av 732 produkter
Resultat per sida
Beskrivning Pris Coil Voltage Contact Configuration Mounting Type Switching Current Maximum Switching Current AC Number of Coils Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Series Latching Length Depth
RS-artikelnummer 800-4514
VarumärkeRS PRO
32,85 kr
Each
Enheter
24V dc DPDT PCB Mount 3A 3 A - 3 A 250V 220V 90 W G5V No 20.5mm 10.1mm
RS-artikelnummer 800-4524
VarumärkeRS PRO
41,38 kr
Each
Enheter
5V dc SPDT PCB Mount 2A 2 A - 2 A 250V 220V 60 W - No 10mm 6.5mm
RS-artikelnummer 193-5850
VarumärkeRS PRO
238,561 kr
Each (In a Pack of 100)
Enheter
12V dc SPDT PCB Mount 3A 3 A - 3 A 250V ac 220V dc 60 W DS No 15mm 9.9mm
RS-artikelnummer 193-5853
VarumärkeRS PRO
182,92 kr
Each
Enheter
24V dc SPDT PCB Mount 3A 3 A - 3 A 250V ac 220V dc 60 W DS No 15mm 9.9mm
RS-artikelnummer 193-5851
VarumärkeRS PRO
242,60 kr
Each
Enheter
24V dc SPDT PCB Mount 3A 3 A - 3 A 250V ac 220V dc 60 W DS No 15mm 9.9mm
RS-artikelnummer 476-757
VarumärkeRS PRO
25,70 kr
Each
Enheter
5 V cc DPDT PCB Mount 2A 2 A - 2 A 125V 60V 30 W - No 12.5mm 7.5mm
RS-artikelnummer 193-5854
VarumärkeRS PRO
404,537 kr
Each (In a Pack of 100)
Enheter
5V dc DPDT PCB Mount 3A 3 A - 3 A 250V 220V 60 W DS No 20mm 9.9mm
RS-artikelnummer 476-725
VarumärkeRS PRO
25,70 kr
Each
Enheter
12V dc DPDT PCB Mount 2A 2 A - 2 A 125V 60V 30 W - No 12.5mm 7.5mm
RS-artikelnummer 193-5849
VarumärkeRS PRO
825,50 kr
Each
Enheter
24V dc DPDT PCB Mount 2A - - 2 A - 220V dc - TX2 No 15mm 7.4mm
RS-artikelnummer 193-5865
VarumärkeRS PRO
1 056,80 kr
Each
Enheter
12V dc DPDT PCB Mount 2A 2 A - 2 A 250V ac 220V dc 60 W G6S No 14.8mm 7.3mm
RS-artikelnummer 800-4536
VarumärkeRS PRO
39,35 kr
Each
Enheter
24V dc DPDT PCB Mount 2A 2 A - 2 A 250V 220V 60 W Axicom P2 No 10mm 6.5mm
RS-artikelnummer 193-5848
VarumärkeRS PRO
536,537 kr
Each (In a Pack of 100)
Enheter
5V dc DPDT PCB Mount 2A - - 2 A 250V 220V 60 W TX2 No 15mm 9.4mm
RS-artikelnummer 193-5859
VarumärkeRS PRO
686,925 kr
Each (In a Pack of 100)
Enheter
12V dc SPDT PCB Mount 1A 1 A - 1 A 250V 220V 60 W Axicom P1 No 13mm 7.6mm
RS-artikelnummer 193-5852
VarumärkeRS PRO
179,867 kr
Each (In a Pack of 100)
Enheter
12V dc SPDT PCB Mount 3A 3 A - 3 A 250V ac 220V dc 60 W DS No 15mm 9.9mm
RS-artikelnummer 193-5864
VarumärkeRS PRO
686,925 kr
Each (In a Pack of 100)
Enheter
12V dc DPDT PCB Mount 2A - - 2 A 250V 220V 60 W TX No 15mm 7.4mm
RS-artikelnummer 193-5847
VarumärkeRS PRO
237,53 kr
Each
Enheter
12V dc DPDT PCB Mount 2A 2 A - 2 A 250V 220V 60 W TQ2 No 14mm 11.5mm
RS-artikelnummer 193-5858
VarumärkeRS PRO
355,96 kr
Each
Enheter
5V dc SPDT PCB Mount 1A 1 A - 1 A 250V 220V 60 W Axicom P1 No 13mm 7.6mm
RS-artikelnummer 193-5860
VarumärkeRS PRO
1 056,80 kr
Each
Enheter
24V dc SPDT PCB Mount 1A 1 A - 1 A 250V 220V 60 W Axicom P1 No 13mm 7.6mm
RS-artikelnummer 193-5846
VarumärkeRS PRO
233,569 kr
Each (In a Pack of 100)
Enheter
5V dc DPDT PCB Mount 2A 2 A - 2 A 250V 220V 60 W TQ2 No 14mm 11.5mm
RS-artikelnummer 193-5857
VarumärkeRS PRO
404,537 kr
Each (In a Pack of 100)
Enheter
24V dc DPDT PCB Mount 3A 3 A - 3 A 250V 220V 60 W DS No 20mm 9.9mm