Reed Relays

Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a long life with up to billions of operations.


...
Read more Read less

Filter

Visar 1 - 20 av 266 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS-artikelnummer 291-9732
VarumärkeRS PRO
305,95 kr
Each
Enheter
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 73mW 7.845 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS-artikelnummer 291-9675A
VarumärkeRS PRO
42,268 kr
Each (In a Pack of 25)
Enheter
SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 125mW 200Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-artikelnummer 291-9675
VarumärkeRS PRO
66,86 kr
Each
Enheter
SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 125mW 200Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-artikelnummer 291-9710
VarumärkeRS PRO
53,96 kr
Each
Enheter
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS-artikelnummer 291-9647
VarumärkeRS PRO
114,10 kr
Each
Enheter
SPNO 24V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 290mW 2150Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-artikelnummer 291-9631
VarumärkeRS PRO
223,62 kr
Each
Enheter
SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12000Ω 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS-artikelnummer 291-9704
VarumärkeRS PRO
126,90 kr
Each
Enheter
SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS-artikelnummer 291-9681
VarumärkeRS PRO
196,64 kr
Each
Enheter
SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 145mW 1000Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-artikelnummer 291-9681A
VarumärkeRS PRO
124,419 kr
Each (In a Pack of 25)
Enheter
SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 145mW 1000Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-artikelnummer 256-2285
Tillv. art.nr4-1393763-0
VarumärkeTE Connectivity
202,51 kr
Each
Enheter
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2000Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-artikelnummer 136-1697
Tillv. art.nr4-1393763-0
VarumärkeTE Connectivity
158,936 kr
Each (In a Tube of 25)
Enheter
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2000Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS-artikelnummer 178-2725
Tillv. art.nrD31A7100
VarumärkeCelduc
49,48 kr
Each
Enheter
SPNO 24V dc Plug In - - 100V ac 100V dc - 2150Ω 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-artikelnummer 349-1768
Tillv. art.nrDIL05-2C90-63L
VarumärkeMeder
231,41 kr
Each
Enheter
DPDT 5V dc PCB Mount - 0.25 A 175V ac 175V dc 166mW 150Ω 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm 1.5kV dc
RS-artikelnummer 349-1803
Tillv. art.nrBE12-1A74-M
VarumärkeMeder
224,48 kr
Each
Enheter
SPNO 12V dc PCB Mount - 1 A 250V ac 200V dc 67mW 2145Ω 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS-artikelnummer 178-2573
Tillv. art.nrD71A2100
VarumärkeCelduc
44,79 kr
Each
Enheter
SPNO 5V dc PCB Mount - - - 100V dc - 380Ω 19.1mm 5.5mm 6.6mm 19.1 x 6.6 x 5.5mm 750V ac
RS-artikelnummer 256-2336
Tillv. art.nrV23100V6003A101
VarumärkeTE Connectivity
217,51 kr
Each
Enheter
SPNO 24V dc PCB Mount - - - 100V dc 149mW 3860Ω 26.2mm 10.5mm 10.5mm 26.2 x 10.5 x 10.5mm 1.5kV rms
RS-artikelnummer 256-2049
Tillv. art.nrV23100V4005A011
VarumärkeTE Connectivity
89,47 kr
Each
Enheter
SPST 5V dc PCB Mount - 0.5 A - - 50mW 500Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS-artikelnummer 164-1392
Tillv. art.nrV23100V4005A011
VarumärkeTE Connectivity
73,368 kr
Each (In a Tube of 25)
Enheter
SPST 5V dc PCB Mount - 0.5 A - - 50mW 500Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS-artikelnummer 124-5129
Tillv. art.nrS2-03PU/RS
VarumärkeCynergy3
147,91 kr
Each
Enheter
SPNO 3V dc PCB Mount 250 mA 0.25 A 140V 200V - 250Ω 22.86mm - 7.62 (Dia.)mm 7.62 (Dia.) x 22.86mm 1kV dc
RS-artikelnummer 291-9726
Tillv. art.nrSIL24-1A72-BV726
VarumärkeMeder
63,66 kr
Each
Enheter
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2000Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc